Hook Up Wire:
Atrasti 1 664 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Tinums | 1+ 25,360 € | Min.: 1 / Vair.: 1 | - | MPPE | Yellow | 22AWG | 0.35mm² | 100ft | 30.5m | - | 7 x 30AWG | 300V | Copper | 1.17mm | - | - | EcoWire Plus Series | |||||
Reel of 1 Tinums | 1+ 52,900 € | Min.: 1 / Vair.: 1 | - | MPPE | White | 16AWG | 1.23mm² | 100ft | 30.5m | - | 19 x 0.29mm | 300V | Copper | 1.96mm | - | - | EcoWire Plus Series | |||||
Reel of 1 Tinums | 1+ 53,730 € | Min.: 1 / Vair.: 1 | - | TFE | Green | 24AWG | - | 100ft | 30.5m | 200°C | 19 x 36AWG | 300V | Silver Plated Copper | 1.37mm | - | MIL-W-16878/5, UL 1180 | - | |||||
Reel of 1 Tinums | 1+ 28,300 € | Min.: 1 / Vair.: 1 | - | MPPE | Blue | 18AWG | 0.82mm² | 100ft | 30.5m | 105°C | 16 x 30AWG | 600V | Tinned Copper | 1.702mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Tinums | 1+ 66,500 € 5+ 65,170 € 10+ 63,840 € | Min.: 1 / Vair.: 1 | - | PTFE | Red | 28AWG | 0.09mm² | 100ft | 30.5m | 200°C | 19 x 0.079mm | 250V | Silver Plated Copper | 0.686mm | - | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Tinums | 1+ 38,060 € | Min.: 1 / Vair.: 1 | - | PTFE | Black | 28AWG | 0.072mm² | 100ft | 30.5m | 200°C | 7 x 0.13mm | 600V | Silver Plated Copper | 0.914mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Tinums | 1+ 74,050 € | Min.: 1 / Vair.: 1 | - | PTFE | White | 20AWG | 0.62mm² | 100ft | 30.5m | 200°C | 19 x 32AWG | 600V | Silver Plated Copper | 1.5mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 30 Tinums | 1+ 41,240 € | Min.: 1 / Vair.: 1 | - | PTFE | Black | 26AWG | 0.142mm² | 100ft | 30.5m | 200°C | 7 x 34AWG | 600V | Silver Plated Copper | 0.991mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Tinums | 1+ 19,400 € 5+ 19,010 € 10+ 18,620 € | Min.: 1 / Vair.: 1 | - | PVC | Red | 24AWG | 0.2mm² | 100ft | 30.5m | 105°C | Solid | 300V | Tinned Copper | 1.45mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Tinums | 1+ 74,050 € | Min.: 1 / Vair.: 1 | - | PTFE | Brown | 20AWG | 0.62mm² | 100ft | 30.5m | 200°C | 19 x 32AWG | 600V | Tinned Copper | 1.5mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Tinums | 1+ 51,840 € | Min.: 1 / Vair.: 1 | - | PTFE | Black | 22AWG | 0.35mm² | 100ft | 30.5m | 200°C | 7 x 30AWG | 600V | Tinned Copper | 1.27mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Tinums | 1+ 15,740 € 5+ 15,430 € 10+ 15,110 € | Min.: 1 / Vair.: 1 | - | PVC | Green | 24AWG | 0.23mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.422mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Tinums | 1+ 24,700 € 5+ 24,210 € 10+ 23,710 € | Min.: 1 / Vair.: 1 | - | MPPE | White | 24AWG | 0.2mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 600V | Tinned Copper | 1.09mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 30 Tinums | 1+ 51,840 € | Min.: 1 / Vair.: 1 | - | PTFE | Red | 22AWG | 0.35mm² | 100ft | 30.5m | 200°C | 7 x 30AWG | 600V | Tinned Copper | 1.27mm | - | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 Tinums | 1+ 47,000 € 5+ 46,060 € 10+ 45,120 € | Min.: 1 / Vair.: 1 | - | PVC | Yellow | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | 3.505mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Tinums | 1+ 47,310 € 5+ 46,360 € 10+ 45,420 € | Min.: 1 / Vair.: 1 | - | PVC | Green, Yellow | 14AWG | 2.08mm² | 100ft | 30.5m | 105°C | 41 x 30AWG | 600V | Tinned Copper | 3.505mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Tinums | 1+ 26,660 € 5+ 26,130 € 10+ 25,590 € | Min.: 1 / Vair.: 1 | - | PVC | Red | 18AWG | 0.816mm² | 100ft | 30.5m | 105°C | 16 x 30AWG | 600V | Tinned Copper | 2.82mm | - | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | |||||
Reel of 1 Tinums | 1+ 33,520 € | Min.: 1 / Vair.: 1 | - | MPPE | Black | 16AWG | 1.3mm² | 100ft | 30.5m | 105°C | 26 x 30AWG | 600V | Tinned Copper | 2.057mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 30 Tinums | 1+ 66,500 € | Min.: 1 / Vair.: 1 | - | PTFE | Black | 28AWG | 0.09mm² | 100ft | 30.5m | 200°C | 19 x 0.079mm | 250V | Silver Plated Copper | 0.686mm | - | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 Tinums | 1+ 24,700 € 5+ 24,210 € 10+ 23,710 € | Min.: 1 / Vair.: 1 | - | MPPE | Blue | 24AWG | 0.2mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 600V | Tinned Copper | 1.09mm | - | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | |||||
Reel of 1 Tinums | 1+ 15,740 € 5+ 15,430 € 10+ 15,110 € | Min.: 1 / Vair.: 1 | - | PVC | White | 24AWG | 0.229mm² | 100ft | 30.5m | 105°C | 7 x 32AWG | 300V | Tinned Copper | 1.422mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 30 Tinums | 1+ 485,790 € | Min.: 1 / Vair.: 1 | - | Silicone | White | 20AWG | 0.62mm² | 100ft | 30.5m | 200°C | 19 x 32AWG | 25kV | Copper | 4.216mm | - | UL VW-1 | - | |||||
Reel of 30 Tinums | 1+ 15,870 € 5+ 15,550 € 10+ 15,240 € | Min.: 1 / Vair.: 1 | - | PVC | White | 22AWG | 0.35mm² | 100ft | 30.5m | 105°C | 7 x 30AWG | 300V | Tinned Copper | 1.58mm | - | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | |||||
Reel of 1 Tinums | 1+ 282,040 € | Min.: 1 / Vair.: 1 | - | PTFE | White | 12AWG | 3.08mm² | 100ft | 30.5m | 200°C | 19 x 0.45mm | 1kV | Silver Plated Copper | 3.175mm | - | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | |||||
Reel of 30 Tinums | 1+ 45,070 € | Min.: 1 / Vair.: 1 | - | PTFE | Blue | 32AWG | 0.03mm² | 100ft | 30.5m | 200°C | 7 x 40AWG | 250V | Silver Plated Copper | 0.559mm | - | MIL-DTL-16878/6 (Type ET), UL VW-1 | - |