DC95 Series NTC Thermistors:
Atrasti 27 produktiType 95 Epoxy-coated Interchangeable NTC Thermistor chips with bare tinned copper lead wires
Type 95 Epoxy-coated Interchangeable NTC Thermistor chips with 0.12 in (0.3mm) diameter bare tinned copper lead wires are suitable for temperature measurement, control and compensation for use over a range of -112°F to 302°F (–80°C to 150°C) with interchangeability down to ±0.18°F (±0.1°C)
- Precision, solid-state temperature sensors
- Interchangeability down to ±0.1°C
- Suitable for use over -80°C to +150°C operating temperature range
- High sensitivity, greater than -4%/°C at +25°C
- High reliability and stability over an interchangeable range
- Resin-coated for good mechanical strength and resistance to solvents
- Rugged construction
- Lead Wire : 0.012inch (0.3mm) diameter bare tinned copper
- Most popular resistance (R) vs. temperature (T) curves available
- Suitable for temperature measurement, control, and compensation applications
Skatīt
Pircējs
Inženieris
Ražotājs
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMPHENOL ADVANCED SENSORS | Each | 1+ 6,120 € 10+ 4,790 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 0.1°C | DC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 3,860 € 10+ 3,720 € 50+ 3,340 € 100+ 3,050 € 200+ 2,990 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | - | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 9,220 € 10+ 7,190 € 20+ 7,050 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 2.252kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,740 € 10+ 6,070 € 20+ 5,800 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 2kohm | Through Hole | ± 0.1°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 5,380 € 10+ 4,510 € 20+ 3,970 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.1°C | DC95 Series | Through Hole | Wire Leaded | 3690K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 10,080 € 10+ 7,860 € 20+ 7,700 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 30kohm | - | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3936K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 8,560 € 10+ 7,260 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 5kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 10,080 € 10+ 7,860 € 20+ 7,700 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 100kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 5,390 € 10+ 4,780 € 50+ 4,020 € 100+ 3,720 € 200+ 3,580 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 2kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 6,870 € 10+ 5,960 € 20+ 5,360 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 10kohm | - | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3690K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 9,030 € 10+ 7,070 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 50kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 9,230 € 10+ 7,820 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 2kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 5,810 € 10+ 4,560 € 50+ 4,130 € 100+ 3,570 € 200+ 3,500 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3690K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 500+ 4,380 € | Min.: 500 / Vair.: 500 | Bead, Radial Leaded | 100kohm | - | ± 0.2°C | DC95 Series | Through Hole | - | 4252K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,750 € 10+ 6,080 € 50+ 5,130 € 100+ 4,770 € 200+ 4,420 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 30kohm | Through Hole | ± 0.1°C | DC95 Series | Through Hole | Wire Leaded | 3936K | 10s | 38.1mm | -80°C | 150°C | ||||
2847998 | AMPHENOL ADVANCED SENSORS | Each | 1+ 5,060 € 10+ 4,400 € 50+ 3,960 € 100+ 3,900 € 200+ 3,610 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | - | 10s | 38.1mm | 0°C | 70°C | |||
AMPHENOL ADVANCED SENSORS | Each | 1+ 6,850 € 10+ 5,620 € 50+ 4,920 € 100+ 4,620 € 200+ 4,210 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 50kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 4,870 € 10+ 4,320 € 20+ 3,950 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 5kohm | Through Hole | ± 0.1°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 5,060 € 10+ 4,240 € 20+ 3,730 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 50kohm | Through Hole | ± 0.1°C | DC95 Series | Through Hole | Wire Leaded | 4252K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 6,460 € 10+ 5,600 € 20+ 5,040 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 10kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,750 € 10+ 6,080 € 50+ 5,130 € 100+ 4,850 € 200+ 4,420 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 3kohm | Through Hole | ± 0.1°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 5,870 € 10+ 5,090 € 20+ 4,580 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 2.252kohm | Through Hole | ± 0.1°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,030 € 10+ 5,840 € 20+ 5,190 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 2.252kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 7,390 € 10+ 5,790 € 50+ 4,880 € 100+ 4,620 € 200+ 4,210 € Citas cenas... | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 3kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 6,850 € 10+ 5,370 € 20+ 5,190 € | Min.: 1 / Vair.: 1 | Bead, Radial Leaded | 5kohm | Through Hole | ± 0.2°C | DC95 Series | Through Hole | Wire Leaded | 3969K | 10s | 38.1mm | -80°C | 150°C |