TVS Varistors:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,480 € 10+ 15,370 € 20+ 14,260 € | Min.: 1 / Vair.: 1 | 230V | 300V | B722 Series | 595V | Block | Metal Oxide Varistor (MOV) | 25kA | -40°C | 85°C | 300J | - | |||||
Each | 1+ 1,000 € 10+ 0,532 € 25+ 0,520 € 50+ 0,509 € 100+ 0,497 € Citas cenas... | Min.: 1 / Vair.: 1 | 550V | 745V | CVQ | 1.5kV | Disc 14mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 85°C | 300J | - | |||||
Each | 1+ 1,310 € 10+ 1,060 € 50+ 0,886 € 100+ 0,781 € 200+ 0,740 € Citas cenas... | Min.: 1 / Vair.: 1 | 460V | 615V | TNR SV Series | 1.24kV | Disc 20mm | Metal Oxide Varistor (MOV) | 7.5kA | -40°C | 125°C | 300J | AEC-Q200 | |||||
Each | 5+ 0,595 € 10+ 0,553 € 25+ 0,516 € 50+ 0,470 € | Min.: 5 / Vair.: 5 | 320V | 415V | - | 845V | Disc 15mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 85°C | 300J | - | |||||
LITTELFUSE | Each | 1500+ 0,515 € | Min.: 1500 / Vair.: 1500 | - | - | - | - | - | - | - | - | - | 300J | - | ||||
Each | 1+ 38,300 € 5+ 35,770 € 10+ 33,250 € 25+ 31,330 € | Min.: 1 / Vair.: 1 | 150V | 200V | DA Series | 405V | Disc 40mm | Metal Oxide Varistor (MOV) | 40kA | -55°C | 85°C | 300J | - | |||||
LITTELFUSE | Each | 1+ 41,450 € 5+ 38,170 € 10+ 34,890 € 25+ 33,170 € 100+ 31,450 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | 300J | - | ||||
Each | 1+ 1,040 € 10+ 0,691 € 50+ 0,652 € 100+ 0,613 € 200+ 0,575 € Citas cenas... | Min.: 1 / Vair.: 1 | 250V | - | C-III | 620V | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 300J | - | |||||
Each (Supplied on Full Reel) Pilns tinums | 3000+ 2,180 € | Min.: 3000 / Vair.: 3000 | 460V | 615V | AdvanceD B722 Series | 1.24kV | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | 300J | - | |||||
LITTELFUSE | Each | 1200+ 0,389 € 2800+ 0,350 € | Min.: 1200 / Vair.: 1200 | 385V | 505V | UltraMOV Series | 1.025kV | Disc 20mm | Metal Oxide Varistor (MOV) | 10kA | -55°C | 85°C | 300J | - |