TVS Varistors:
Atrasti 104 produktiIsoMOV Series TVS Varistors
Bourns introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series. This Series achieves high performance as a long life protector with lower capacitance, very low leakage and state-of the-art energy handling density.
- High energy handling density
- Hybrid (MOV and GDT) design
- Extended temperature range
- Ring-wave tolerant
- Low capacitance
- UL recognized (pending)
- RoHS compliant
- Applications : AC and DC line protection
Skatīt
Pircējs
Inženieris
Ražotājs
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µs
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,360 € 10+ 0,963 € 50+ 0,886 € 100+ 0,644 € 200+ 0,586 € Citas cenas... | Min.: 1 / Vair.: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ 1,910 € 10+ 1,520 € 25+ 1,300 € 50+ 1,190 € 100+ 0,948 € Citas cenas... | Min.: 1 / Vair.: 1 | 420V | 560V | IsoMOV Series | 1.1kV | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ 2,220 € 5+ 1,980 € 10+ 1,680 € 25+ 1,350 € 50+ 1,110 € Citas cenas... | Min.: 1 / Vair.: 1 | 510V | 670V | IsoMOV Series | 1.3kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ 2,240 € 5+ 2,000 € 10+ 1,720 € 25+ 1,380 € 50+ 1,350 € | Min.: 1 / Vair.: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ 1,860 € 10+ 1,520 € 25+ 1,300 € 50+ 1,160 € 100+ 0,845 € Citas cenas... | Min.: 1 / Vair.: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ 1,750 € 10+ 1,300 € 50+ 1,120 € 100+ 0,875 € 200+ 0,782 € Citas cenas... | Min.: 1 / Vair.: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ 2,250 € 5+ 2,030 € 10+ 1,600 € 25+ 1,470 € 50+ 1,240 € Citas cenas... | Min.: 1 / Vair.: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ 2,120 € 10+ 1,480 € 25+ 1,300 € 50+ 1,170 € 100+ 1,030 € Citas cenas... | Min.: 1 / Vair.: 1 | 510V | 670V | IsoMOV Series | 1.3kV | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ 2,120 € 10+ 1,580 € 25+ 1,330 € 50+ 1,230 € 100+ 1,120 € Citas cenas... | Min.: 1 / Vair.: 1 | 555V | 745V | IsoMOV Series | 1.4kV | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ 1,750 € 10+ 1,320 € 50+ 1,120 € 100+ 1,000 € 200+ 0,825 € Citas cenas... | Min.: 1 / Vair.: 1 | 230V | 300V | IsoMOV Series | 620V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ 1,750 € 10+ 1,320 € 50+ 1,120 € 100+ 0,875 € 200+ 0,782 € Citas cenas... | Min.: 1 / Vair.: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ 1,690 € 10+ 1,060 € 50+ 0,825 € 100+ 0,754 € 200+ 0,699 € Citas cenas... | Min.: 1 / Vair.: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 3kA | -40°C | 125°C | - | |||||
Each | 1+ 1,850 € 5+ 1,660 € 10+ 1,470 € 25+ 1,350 € 50+ 1,110 € Citas cenas... | Min.: 1 / Vair.: 1 | 420V | 560V | IsoMOV Series | 1.1kV | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ 1,740 € 5+ 1,540 € 10+ 1,340 € 25+ 1,230 € 50+ 1,050 € Citas cenas... | Min.: 1 / Vair.: 1 | 385V | 505V | IsoMOV Series | 1kV | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ 2,120 € 10+ 1,540 € 25+ 1,410 € 50+ 1,310 € 100+ 1,210 € Citas cenas... | Min.: 1 / Vair.: 1 | 385V | 505V | IsoMOV Series | 1kV | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ 2,120 € 10+ 1,530 € 25+ 1,300 € 50+ 1,170 € 100+ 1,030 € Citas cenas... | Min.: 1 / Vair.: 1 | 230V | 300V | IsoMOV Series | 620V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ 2,250 € 5+ 2,030 € 10+ 1,730 € 25+ 1,470 € 50+ 1,240 € Citas cenas... | Min.: 1 / Vair.: 1 | 250V | 320V | IsoMOV Series | 675V | Disc 23mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 125°C | - | |||||
Each | 1+ 1,850 € 10+ 1,220 € 25+ 1,040 € 50+ 0,976 € 100+ 0,912 € Citas cenas... | Min.: 1 / Vair.: 1 | 320V | 415V | IsoMOV Series | 875V | Disc 17mm | Metal Oxide Varistor (MOV) | 5kA | -40°C | 125°C | - | |||||
Each | 1+ 1,990 € 10+ 1,460 € 25+ 1,300 € 50+ 1,170 € 100+ 1,030 € Citas cenas... | Min.: 1 / Vair.: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ 2,030 € 10+ 1,460 € 25+ 1,190 € 50+ 1,070 € 100+ 0,942 € Citas cenas... | Min.: 1 / Vair.: 1 | 175V | 225V | IsoMOV Series | 470V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Each | 1+ 1,570 € 10+ 0,972 € 50+ 0,886 € 100+ 0,644 € 200+ 0,587 € Citas cenas... | Min.: 1 / Vair.: 1 | 175V | 225V | IsoMOV Series | 470V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | - | |||||
Each | 1+ 2,190 € 5+ 2,030 € 10+ 1,550 € 25+ 1,470 € 50+ 1,240 € Citas cenas... | Min.: 1 / Vair.: 1 | 275V | 350V | IsoMOV Series | 730V | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ 2,250 € 5+ 2,030 € 10+ 1,730 € 25+ 1,470 € 50+ 1,300 € Citas cenas... | Min.: 1 / Vair.: 1 | 555V | 745V | IsoMOV Series | 1.4kV | Disc 23mm | Metal Oxide Varistor (MOV) | 15kA | -40°C | 125°C | - | |||||
Each | 1+ 1,460 € 10+ 1,240 € 25+ 1,180 € 50+ 1,120 € 100+ 1,060 € Citas cenas... | Min.: 1 / Vair.: 1 | 300V | 385V | IsoMOV Series | 800V | Disc 17mm | Metal Oxide Varistor (MOV) | 10kA | -40°C | 125°C | - | |||||
Reel of 1 Tinums | 15200+ 0,538 € | Min.: 15200 / Vair.: 15200 | 320V | 415V | IsoMOV Series | 875V | Disc 13.2mm | Metal Oxide Varistor (MOV) | 6kA | -40°C | 125°C | 144J |