DT Series Automotive Connectors:
Atrasti 8 produktiAtrodiet milzīgu DT Series Automotive Connectors klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Automotive Connectors klāsts, piemēram, AT BoardLock Series™, ePower-Lite Series, PX0 Series & Board Lock AT Series Automotive Connectors no pasaules labākajiem ražotājiem, tostarp: Deutsch - Te Connectivity & Te Connectivity / Partner Stock.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Automotive Connector Shell Style
No. of Contacts
Automotive Contact Type
Connector Body Material
Contact Material
Contact Plating
IP Rating
Voltage Rating
Current Rating
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3221000 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ 14,120 € 10+ 12,540 € 25+ 11,400 € 100+ 10,460 € 250+ 10,200 € Citas cenas... | Min.: 1 / Vair.: 1 | DT Series | Right Angle Receptacle | 6Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
2946201 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ 10,220 € 10+ 8,820 € 25+ 7,940 € 100+ 7,350 € 250+ 7,180 € Citas cenas... | Min.: 1 / Vair.: 1 | DT Series | Straight Header | 12Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 250V | 13A | |||
3221004 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ 12,860 € 10+ 11,240 € 100+ 9,310 € 250+ 9,070 € 500+ 8,820 € Citas cenas... | Min.: 1 / Vair.: 1 | DT Series | Straight Receptacle | 6Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
3221002 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ 11,200 € 10+ 9,670 € 25+ 8,460 € 100+ 7,590 € 250+ 7,440 € Citas cenas... | Min.: 1 / Vair.: 1 | DT Series | Straight Receptacle | 4Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
3221001 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ 10,200 € 10+ 8,060 € 25+ 7,560 € 100+ 6,530 € 250+ 6,220 € Citas cenas... | Min.: 1 / Vair.: 1 | DT Series | Straight Receptacle | 2Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
4311928 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 8+ 9,880 € 24+ 8,570 € | Min.: 8 / Vair.: 8 | DT Series | Straight Header | 12Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | Copper Alloy | Nickel | IP68 | 250V | 13A | |||
3220999 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ 14,290 € 10+ 13,700 € 25+ 13,110 € 100+ 12,520 € 250+ 11,930 € Citas cenas... | Min.: 1 / Vair.: 1 | DT Series | Right Angle Receptacle | 12Contacts | PCB Pin | Glass Filled Nylon 4.6 (Polyamide 4.6) Body | Copper Alloy | Nickel | IP68 | 12VDC | 13A | |||
3220998 RoHS | DEUTSCH - TE CONNECTIVITY | Each | 1+ 11,980 € 10+ 11,970 € 25+ 11,960 € 100+ 11,940 € 250+ 11,930 € Citas cenas... | Min.: 1 / Vair.: 1 | DT Series | Right Angle Receptacle | 8Contacts | PCB Pin | Nylon (Polyamide), Glass Filled Body | - | Gold | IP68 | 12VDC | - |