MB1 Card Edge Connectors:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
1
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,260 € 10+ 5,140 € 100+ 4,550 € 250+ 4,070 € 500+ 3,580 € | Min.: 1 / Vair.: 1 | Single Side | 1.57mm | 1mm | 20 Contacts | Surface Mount | Straight | 1Rows | Solder | Beryllium Copper | Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 | |||||
Each | 10+ 9,440 € | Min.: 10 / Vair.: 10 | Single Side | 1.57mm | 1mm | 50 Contacts | Surface Mount | Straight | 1Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 | |||||
Each | 10+ 7,550 € | Min.: 10 / Vair.: 10 | Single Side | 1.57mm | - | 40 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 | |||||
Each | 40+ 5,030 € | Min.: 40 / Vair.: 40 | Single Side | 0.78mm | 1mm | 20 Contacts | Surface Mount | Straight | 1Rows | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 | |||||
Each | 10+ 7,550 € | Min.: 10 / Vair.: 10 | Single Side | 0.78mm | - | 40 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 | |||||
Each | 10+ 9,440 € | Min.: 10 / Vair.: 10 | Single Side | 0.78mm | - | 50 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | 10µ" Gold Plated Contacts | LCP (Liquid Crystal Polymer) Body | MB1 |