Standard Edge II Card Edge Connectors:
Atrasti 38 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Gender
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3791501 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 6,990 € 10+ 6,360 € 100+ 5,120 € 250+ 4,710 € | Min.: 1 / Vair.: 1 | Dual Side | 1.78mm | - | 86 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
AMP - TE CONNECTIVITY | Each | 1+ 2,390 € 10+ 1,810 € 100+ 1,460 € 250+ 1,400 € 500+ 1,360 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | 2.54mm | 20 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
2452380 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,200 € 10+ 2,320 € 100+ 1,800 € 250+ 1,680 € 500+ 1,650 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 36 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
1557016 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,700 € 10+ 2,800 € 100+ 2,510 € 250+ 2,180 € 500+ 2,170 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | 2.54mm | 36 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3133834 RoHS | Each | 1+ 2,080 € 10+ 1,580 € 100+ 1,360 € 250+ 1,310 € 500+ 1,240 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.77mm | - | 6 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
3133833 RoHS | Each | 1+ 3,250 € 10+ 2,320 € 100+ 2,130 € 250+ 2,060 € 500+ 1,930 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.8mm | - | 12 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester) Body | Standard Edge II | ||||
2668415 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,840 € 10+ 3,360 € 100+ 2,870 € 250+ 2,800 € 500+ 2,720 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | 2.54mm | 50 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791508 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 2,710 € 10+ 2,040 € 100+ 1,640 € 250+ 1,570 € 500+ 1,540 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 30 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3398682 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,460 € 10+ 3,640 € 100+ 3,210 € 250+ 2,810 € 500+ 2,720 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 40 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791510 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,550 € 10+ 3,950 € 100+ 3,300 € 250+ 3,040 € 500+ 2,890 € | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 56 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791512 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 3,490 € 10+ 2,730 € 100+ 2,310 € 250+ 2,090 € 500+ 2,070 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 34 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791509 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,080 € 10+ 3,220 € 100+ 2,520 € 250+ 2,490 € 500+ 2,460 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 44 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791514 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,440 € 10+ 3,620 € 100+ 3,350 € 250+ 2,780 € 500+ 2,570 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 62 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791507 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 2,640 € 10+ 1,990 € 100+ 1,690 € 250+ 1,630 € 500+ 1,560 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 24 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791503 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 8,700 € 10+ 8,330 € 25+ 7,960 € 100+ 7,590 € 250+ 7,220 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.78mm | - | 100 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791515 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,690 € 10+ 3,580 € 100+ 3,200 € 250+ 2,800 € 500+ 2,750 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.85mm | - | 62 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
3791505 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 4,660 € 10+ 3,760 € 100+ 3,050 € 250+ 2,910 € 500+ 2,840 € Citas cenas... | Min.: 1 / Vair.: 1 | Dual Side | 1.78mm | - | 30 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2970795 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 10+ 12,960 € 30+ 12,700 € | Min.: 10 / Vair.: 10 | Dual Side | 1.78mm | - | 10 (Power), 20 (Signal) Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
AMP - TE CONNECTIVITY | Each | 1+ 5,160 € 10+ 4,580 € 100+ 4,080 € | Min.: 1 / Vair.: 1 | Dual Side | 1.78mm | - | 64 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | ||||
2976631 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 30+ 3,980 € 90+ 3,740 € | Min.: 30 / Vair.: 30 | Dual Side | 1.7mm | - | 40 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2970845 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 15+ 6,180 € 45+ 5,370 € | Min.: 15 / Vair.: 15 | Dual Side | 1.78mm | - | 8 (Power), 16 (Signal) Contacts | - | Surface Mount | Straight | - | Solder | Copper Alloy | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2970992 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 5,450 € 60+ 4,870 € | Min.: 20 / Vair.: 20 | Dual Side | 1.78mm | 2.54mm | 62 Contacts | - | Through Hole Mount | Straight | 2Rows | Solder | Phosphor Bronze | 30µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2971018 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 20+ 6,250 € 60+ 5,580 € | Min.: 20 / Vair.: 20 | Dual Side | 1.78mm | - | 62 Contacts | - | Through Hole Mount | Straight | - | Press Fit | Copper Alloy | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2976515 | TE CONNECTIVITY / PARTNER STOCK | Each | 12+ 9,850 € 36+ 9,260 € | Min.: 12 / Vair.: 12 | Dual Side | 1.78mm | - | 38 Contacts | - | Through Hole Mount | Straight | - | Solder | Phosphor Bronze | 0.76µm Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II | |||
2971016 RoHS | TE CONNECTIVITY / PARTNER STOCK | Each | 30+ 4,370 € 90+ 3,700 € | Min.: 30 / Vair.: 30 | Dual Side | 1.78mm | - | 62 Contacts | - | Through Hole Mount | Straight | - | Solder | Copper Alloy | 15µ" Gold Plated Contacts | PET (Polyester), Glass Filled Body | Standard Edge II |