1.02mm Card Edge Connectors:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Card Edge Connector Type
Card Thickness
Pitch Spacing
No. of Contacts
Connector Mounting
Connector Body Orientation
No. of Rows
Contact Termination Type
Contact Material
Contact Plating - Mating Side
Connector Body Material
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,970 € 10+ 2,900 € 100+ 2,880 € 250+ 2,860 € 500+ 2,190 € | Min.: 1 / Vair.: 1 | Single Side | 1.02mm | - | 3 Contacts | Through Hole Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC Series | |||||
Each | 1+ 3,800 € 10+ 3,720 € | Min.: 1 / Vair.: 1 | Single Side | 1.02mm | - | 10 Contacts | Through Hole Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC Series | |||||
Each | 1+ 3,300 € | Min.: 1 / Vair.: 1 | Single Side | 1.02mm | 2.54mm | 3 Contacts | Surface Mount | Straight | 1Rows | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC | |||||
Each | 1+ 3,570 € | Min.: 1 / Vair.: 1 | Single Side | 1.02mm | - | 10 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC | |||||
Each | 1+ 3,430 € | Min.: 1 / Vair.: 1 | Single Side | 1.02mm | - | 7 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC | |||||
Each | 1+ 3,040 € | Min.: 1 / Vair.: 1 | Single Side | 1.02mm | - | 7 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC | |||||
Each | 1+ 3,490 € | Min.: 1 / Vair.: 1 | Single Side | 1.02mm | - | 10 Contacts | Surface Mount | Straight | - | Solder | Beryllium Copper | Tin Plated Contacts | LCP (Liquid Crystal Polymer) Body | PEC |