LCA Series Lug Terminals:
Atrasti 14 produktiAtrodiet milzīgu LCA Series Lug Terminals klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Lug Terminals klāsts, piemēram, Pan-Lug, Spec-Kon, 19221 Series & LCA Lug Terminals no pasaules labākajiem ražotājiem, tostarp: Panduit.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
1
Termination
Wire Size AWG Max
Terminal Type
Stud Size - Metric
Stud Size - Imperial
Insulation
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,100 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 6AWG | Compression Lug | M6 | 1/4" | Non Insulated | |||||
Each | 1+ 0,674 € 10+ 0,658 € 25+ 0,643 € 50+ 0,628 € 100+ 0,612 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 10AWG | Compression Lug | M10 | 3/8" | Non Insulated | |||||
Each | 1+ 1,920 € 10+ 1,870 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 8AWG | Compression Lug | M10 | 3/8" | Non Insulated | |||||
Each | 1+ 6,830 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 00AWG | Compression Lug | M10 | 3/8" | Non Insulated | |||||
Each | 1+ 5,890 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 0AWG | Compression Lug | M10 | 3/8" | Non Insulated | |||||
Each | 1+ 2,760 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 2AWG | Compression Lug | M6 | 1/4" | Non Insulated | |||||
3360115 RoHS | Each | 1+ 5,310 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 2AWG | Compression Lug | M12 | 1/2" | Non Insulated | ||||
Each | 1+ 8,540 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 000AWG | Compression Lug | M8 | 5/16" | Non Insulated | |||||
2727076 RoHS | Each | 1+ 6,240 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 0AWG | Compression Lug | M6 | 1/4" | Non Insulated | ||||
Each | 1+ 1,920 € 10+ 1,870 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 8AWG | Compression Lug | M6 | 1/4" | Non Insulated | |||||
2944903 RoHS | Each | 1+ 0,832 € 10+ 0,814 € 25+ 0,790 € 50+ 0,771 € 100+ 0,752 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 10AWG | Compression Lug | M5 | #10 | Non Insulated | ||||
Each | 1+ 0,707 € 10+ 0,690 € 25+ 0,674 € 50+ 0,657 € 100+ 0,641 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 10AWG | Compression Lug | M6 | 1/4" | Non Insulated | |||||
Each | 1+ 8,050 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 000AWG | Compression Lug | M10 | 3/8" | Non Insulated | |||||
Each | 1+ 2,100 € | Min.: 1 / Vair.: 1 | LCA Series | Crimp | 6AWG | Compression Lug | M10 | 3/8" | Non Insulated |