FASTON 110 Series Quick Disconnect Crimp Terminals:
Atrasti 85 produktiFASTON 110 Series Quick Disconnect Crimp Terminals
TE portfolio of quick disconnects include a range of sizes, materials, retention features, temperature ranges, and insulation options. Also offer a variety of tools, from hand tools to fully automated applicators, to help crimp connections consistently, either for making a few connections and disconnections in the lab or for making millions on an assembly line.
- Insulated and uninsulated
- Straight and flag configurations
- Stress relieved receptacles
- Various plating options
- Positive Lock terminal solutions
- High temperature solutions
- Application tooling
- Application: Consumer electronics, Automotive, Industrial machinery
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Terminal Type
Tab Size - Metric
Tab Size - Imperial
Wire Size AWG Min
Wire Size AWG Max
Conductor Area CSA
Insulator Material
Terminal Material
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AMP - TE CONNECTIVITY | Each | 10+ 0,619 € 100+ 0,505 € 500+ 0,437 € 1000+ 0,343 € 2500+ 0,336 € | Min.: 10 / Vair.: 10 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.81mm | 0.11" x 0.032" | 20AWG | 17AWG | 1mm² | Uninsulated | Brass | ||||
3793104 RoHS | AMP - TE CONNECTIVITY | Each | 100+ 0,169 € 500+ 0,144 € 1000+ 0,128 € 2500+ 0,112 € 5000+ 0,108 € | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.3mm | 0.11" x 0.012" | 20AWG | 15AWG | 1.65mm² | Uninsulated | Brass | |||
1863480 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,218 € 100+ 0,170 € 500+ 0,155 € 1000+ 0,145 € 2500+ 0,134 € Citas cenas... | Min.: 10 / Vair.: 10 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 20AWG | 17AWG | 1mm² | Uninsulated | Brass | |||
1772659 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,578 € 100+ 0,445 € 250+ 0,397 € 500+ 0,380 € 1000+ 0,363 € Citas cenas... | Min.: 10 / Vair.: 10 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.81mm | 0.11" x 0.032" | 20AWG | 15AWG | 1.5mm² | Uninsulated | Brass | |||
3392035 RoHS | AMP - TE CONNECTIVITY | Each | 100+ 0,157 € 500+ 0,137 € 1000+ 0,114 € 2500+ 0,102 € 5000+ 0,0942 € Citas cenas... | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 24AWG | 20AWG | 0.51mm² | Uninsulated | Brass | |||
Each (Supplied on Cut Tape) Griežama lente | 100+ 0,108 € 500+ 0,0889 € 1000+ 0,0842 € 2500+ 0,0795 € 5000+ 0,073 € Citas cenas... | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Flag Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 22AWG | 18AWG | 0.8mm² | Uninsulated | Brass | |||||
2506343 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,205 € 100+ 0,157 € 500+ 0,137 € 1000+ 0,131 € 2500+ 0,128 € Citas cenas... | Min.: 10 / Vair.: 10 | FASTON 110 Series | Male Quick Disconnect | 2.79mm x 0.79mm | 0.11" x 0.032" | 20AWG | 15AWG | 1.5mm² | Uninsulated | Brass | |||
AMP - TE CONNECTIVITY | Each | 100+ 0,0938 € 1000+ 0,082 € 2500+ 0,068 € 5000+ 0,0609 € 10000+ 0,0563 € Citas cenas... | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 20AWG | 15AWG | 1.65mm² | Uninsulated | Brass | ||||
2506329 RoHS | AMP - TE CONNECTIVITY | Each | 100+ 0,119 € 500+ 0,105 € 1000+ 0,0866 € 2500+ 0,0777 € 5000+ 0,0717 € Citas cenas... | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.79mm x 0.79mm | 0.11" x 0.032" | 26AWG | 22AWG | 0.35mm² | Uninsulated | Brass | |||
2506357 RoHS | AMP - TE CONNECTIVITY | Each | 100+ 0,113 € 500+ 0,0986 € 1000+ 0,0817 € 2500+ 0,0732 € 5000+ 0,0676 € Citas cenas... | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.79mm x 0.51mm | 0.11" x 0.02" | 22AWG | 18AWG | 0.9mm² | Uninsulated | Brass | |||
2468412 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,503 € 100+ 0,385 € 500+ 0,344 € 1000+ 0,326 € 2500+ 0,273 € Citas cenas... | Min.: 10 / Vair.: 10 | FASTON 110 Series | Female Quick Disconnect | - | - | - | - | 1mm² | - | Brass | |||
2781639 RoHS | AMP - TE CONNECTIVITY | Each | 10+ 0,196 € 100+ 0,161 € 500+ 0,153 € 1000+ 0,144 € 2500+ 0,132 € Citas cenas... | Min.: 10 / Vair.: 10 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 20AWG | 17AWG | 1mm² | Uninsulated | Brass | |||
3133922 RoHS | Each | 10+ 0,254 € 100+ 0,192 € 500+ 0,171 € 1000+ 0,161 € 2500+ 0,152 € Citas cenas... | Min.: 10 / Vair.: 10 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.81mm | 0.11" x 0.032" | 24AWG | 20AWG | 0.51mm² | Uninsulated | Brass | ||||
AMP - TE CONNECTIVITY | Each | 100+ 0,0811 € 1000+ 0,0688 € 2500+ 0,0615 € 5000+ 0,0537 € 10000+ 0,0519 € | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.79mm x 0.51mm | 0.11" x 0.02" | 20AWG | 16AWG | 1.3mm² | Uninsulated | Brass | ||||
2781650 RoHS | AMP - TE CONNECTIVITY | Each | 1+ 0,883 € 10+ 0,689 € 100+ 0,513 € 500+ 0,444 € 1000+ 0,437 € Citas cenas... | Min.: 1 / Vair.: 1 | FASTON 110 Series | Female Quick Disconnect | 2.79mm x 0.79mm | 0.11" x 0.032" | 22AWG | 16AWG | 1.5mm² | Uninsulated | Phosphor Bronze | |||
3226814 RoHS | AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 0,0964 € 300+ 0,0793 € 900+ 0,0751 € 2400+ 0,0709 € 6000+ 0,0651 € | Min.: 1 / Vair.: 1 | FASTON 110 Series | Female Flag Disconnect | 2.8mm x 0.81mm | 0.11" x 0.032" | 22AWG | 18AWG | 0.82mm² | Uninsulated | Brass | |||
AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 0,0826 € 375+ 0,0665 € 1125+ 0,0653 € 3000+ 0,0594 € 7500+ 0,0555 € | Min.: 1 / Vair.: 1 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 22AWG | 18AWG | 0.82mm² | Uninsulated | Brass | ||||
Each | 10+ 0,301 € 100+ 0,273 € 500+ 0,223 € 1000+ 0,200 € 2500+ 0,196 € Citas cenas... | Min.: 10 / Vair.: 10 | FASTON 110 Series | Female & Male Piggyback Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 22AWG | 18AWG | 0.82mm² | Uninsulated | Brass | |||||
AMP - TE CONNECTIVITY | Each | 100+ 0,0972 € 500+ 0,0783 € 1000+ 0,0745 € 2500+ 0,0687 € 5000+ 0,064 € Citas cenas... | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 22AWG | 20AWG | 0.51mm² | Uninsulated | Brass | ||||
AMP - TE CONNECTIVITY | Each | 10+ 0,576 € 100+ 0,443 € 500+ 0,396 € 1000+ 0,376 € 2500+ 0,352 € Citas cenas... | Min.: 10 / Vair.: 10 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 20AWG | 17AWG | 1mm² | Uninsulated | Brass | ||||
3791856 RoHS | AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Griežama lente | 100+ 0,0457 € 1000+ 0,0372 € 2500+ 0,0324 € 5000+ 0,0298 € 10000+ 0,0292 € | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 26AWG | 22AWG | 0.41mm² | Uninsulated | Brass | |||
3791849 RoHS | AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Griežama lente | 100+ 0,0921 € 1000+ 0,0806 € 2500+ 0,0668 € 5000+ 0,0599 € 10000+ 0,0553 € Citas cenas... | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Flag Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 22AWG | 16AWG | - | Uninsulated | Brass | |||
AMP - TE CONNECTIVITY | Each (Supplied on Cut Tape) Griežama lente | 1+ 0,109 € 25+ 0,089 € 100+ 0,079 € 250+ 0,069 € 2500+ 0,059 € | Min.: 1 / Vair.: 1 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.81mm | 0.11" x 0.032" | 22AWG | 18AWG | 0.823mm² | Uninsulated | Brass | ||||
AMP - TE CONNECTIVITY | Each | 100+ 0,105 € 500+ 0,0721 € 1000+ 0,0636 € | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 20AWG | 17AWG | 1mm² | Uninsulated | Brass | ||||
2310113 RoHS | AMP - TE CONNECTIVITY | Each | 100+ 0,0619 € 1000+ 0,055 € 2500+ 0,0516 € 5000+ 0,0466 € | Min.: 100 / Vair.: 100 | FASTON 110 Series | Female Quick Disconnect | 2.8mm x 0.51mm | 0.11" x 0.02" | 22AWG | 16AWG | 1.3mm² | Uninsulated | Brass |