Nepieciešams vairāk?
Daudzums | |
---|---|
10+ | 0,336 € |
100+ | 0,268 € |
500+ | 0,256 € |
1000+ | 0,243 € |
2500+ | 0,225 € |
5000+ | 0,221 € |
Informācija par produktiem
Produktu pārskats
The 0305-2-15-15-47-27-10-0 is a Pin Receptacle with 30μinch gold plated beryllium copper alloy contacts. Shell made of brass alloy (UNS C36000) as per ASTM B 16 standards. It accepts 0.025 to 0.037-inch diameter leads. The basic component used for making electrical connections in a wide array of electronic equipment is the pin receptacle. The pin receptacle provides a highly reliable, low resistance electrical path to terminate the pins of a device or discrete wires to a PCB or other mating apparatus such as cables, modules or other pins and wires. Pin receptacle can be utilized as discrete connectors for the plugging and unplugging of components on PC boards.
- Precision machined brass shell
- Beryllium copper multi-finger spring contact
Lietošanas veidi
Industrial, Consumer Electronics
Tehniskie parametri
1Contacts
-
-
Gold Plated Contacts
PCB Socket
0305 Series
Beryllium Copper
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts