Sensor Connectors:
Atrasti 4 985 produktiAtrodiet milzīgu Sensor Connectors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Sensor Connectors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Phoenix Contact, Amphenol Conec, TE Connectivity / Partner Stock, TE Connectivity & Amphenol Ltw.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
Connector Type A
Connector to Connector
Connector Type B
Sensor Connector Size
Circular Connector Shell Style
Accessory Type
For Use With
Sensor Connector Gender
Gender
Cable Length - Metric
No. of Positions
No. of Contacts
Circular Connector Contact Type
Coupling Style
Sensor Contact Type
Cable Length - Imperial
Sensor Connector Mounting
IP / NEMA Rating
Operating Temperature Range
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,560 € | Kopsumma:7,56 € Min.: 1 / Vair.: 1 | Micro-Change 120071 Series | - | - | - | - | M12 | - | - | - | - | Male | - | - | 4 Positions | - | - | - | Screw Pin | - | Right Angle Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 300VDC | |||||
Each | 1+ 24,420 € 10+ 22,560 € | Kopsumma:24,42 € Min.: 1 / Vair.: 1 | PXM Series | - | - | - | - | M8 | - | - | - | - | Female | - | - | 4 Positions | - | - | - | PCB Socket | - | Right Angle PCB Mount | IP67 | - | A Coded | Brass Body | Phosphor Bronze | Gold | 3A | 30V | |||||
Each | 1+ 5,980 € 10+ 5,070 € 100+ 4,530 € | Kopsumma:5,98 € Min.: 1 / Vair.: 1 | - | - | - | - | - | M12 | - | - | - | - | Male | - | - | 5 Positions | - | - | - | Screw Pin | - | Right Angle Cable Mount | IP67 | - | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 9,140 € | Kopsumma:9,14 € Min.: 1 / Vair.: 1 | 120071 Series | - | - | - | - | M12 | - | - | - | - | Female | - | - | 5 Positions | 5Contacts | - | - | Solder Socket | - | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Copper Alloy | Silver | 4A | 36VDC | |||||
Each | 1+ 151,410 € 5+ 136,270 € 10+ 133,540 € | Kopsumma:151,41 € Min.: 1 / Vair.: 1 | - | - | - | - | - | M12 | - | - | - | - | Male | - | - | 8 Positions | - | - | - | Crimp Pin | - | Right Angle Cable Mount | IP67 | - | X Coded | Brass Body | Brass | Gold | 500mA | 48V | |||||
Each | 1+ 6,000 € 10+ 5,160 € 100+ 4,380 € | Kopsumma:6,00 € Min.: 1 / Vair.: 1 | - | - | - | - | - | M12 | - | - | - | - | Female | - | - | 4 Positions | 4Contacts | - | - | Screw Socket | - | Right Angle Cable Mount | IP67 | - | B Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | |||||
4168221 RoHS | Each | 1+ 17,890 € 10+ 16,400 € | Kopsumma:17,89 € Min.: 1 / Vair.: 1 | WR-CIRC Series | - | - | - | - | M12 | - | - | - | - | Male | - | - | 5 Positions | - | - | - | PCB Pin | - | Right Angle Panel Mount | IP68 | - | A Coded | Plastic Body | Copper Alloy | Gold | 5A | 60V | ||||
Each | 1+ 27,750 € 5+ 26,270 € | Kopsumma:27,75 € Min.: 1 / Vair.: 1 | MP M35 Power | - | - | - | - | M35 | - | - | - | - | Female | - | - | 3 Positions | - | - | - | Screw Socket | - | Straight Cable Mount | IP67 | - | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 33,480 € 5+ 30,970 € 10+ 28,460 € 25+ 26,680 € | Kopsumma:33,48 € Min.: 1 / Vair.: 1 | Buccaneer Series | - | - | - | - | 7/8" | - | - | - | - | Female | - | - | 3 Positions | - | - | - | Screw Socket | - | Right Angle Cable Mount | IP67 | - | A Coded | TPU (Thermoplastic Polyurethane) Body | Phosphor Bronze | Gold | 12A | 300VDC | |||||
Each | 1+ 32,670 € 5+ 30,220 € 10+ 27,760 € | Kopsumma:32,67 € Min.: 1 / Vair.: 1 | Buccaneer Series | - | - | - | - | 7/8" | - | - | - | - | Male | - | - | 3 Positions | - | - | - | Screw Pin | - | Right Angle Cable Mount | IP67 | - | A Coded | TPU (Thermoplastic Polyurethane) Body | Brass | Gold | 12A | 300VDC | |||||
Each | 1+ 22,170 € 5+ 20,980 € | Kopsumma:22,17 € Min.: 1 / Vair.: 1 | MP M35 Power | - | - | - | - | M35 | - | - | - | - | Male | - | - | 3 Positions | - | - | - | Screw Pin | - | Straight Panel Mount | IP67 | - | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 23,520 € 5+ 21,760 € 10+ 20,000 € 25+ 18,740 € | Kopsumma:23,52 € Min.: 1 / Vair.: 1 | Buccaneer Series | - | - | - | - | 7/8" | - | - | - | - | Male | - | - | 5 Positions | - | - | - | PCB Pin | - | Straight Panel Mount | IP67 | - | A Coded | Brass Body | Brass | Gold | 9A | 300VDC | |||||
Each | 1+ 31,520 € 5+ 29,160 € 10+ 26,790 € 25+ 25,110 € | Kopsumma:31,52 € Min.: 1 / Vair.: 1 | Buccaneer Series | - | - | - | - | 7/8" | - | - | - | - | Male | - | - | 4 Positions | - | - | - | PCB Pin | - | Straight Panel Mount | IP67 | - | A Coded | Brass Body | Brass | Gold | 9A | 300VDC | |||||
Each | 1+ 24,340 € 5+ 22,510 € 10+ 20,680 € 25+ 19,400 € | Kopsumma:24,34 € Min.: 1 / Vair.: 1 | Buccaneer Series | - | - | - | - | 7/8" | - | - | - | - | Female | - | - | 5 Positions | - | - | - | PCB Socket | - | Straight Panel Mount | IP67 | - | A Coded | Brass Body | Phosphor Bronze | Gold | 9A | 300VDC | |||||
Each | 1+ 23,490 € 5+ 22,230 € | Kopsumma:23,49 € Min.: 1 / Vair.: 1 | MP M35 Power | - | - | - | - | M35 | - | - | - | - | Female | - | - | 3 Positions | - | - | - | Screw Socket | - | Straight Panel Mount | IP67 | - | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 14,300 € 10+ 12,420 € 25+ 11,460 € | Kopsumma:14,30 € Min.: 1 / Vair.: 1 | VULCON Series | - | - | - | - | M12 | - | - | - | - | Female | - | - | 8 Positions | - | - | - | Screw Socket | - | Straight Cable Mount | IP66 | - | A Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold Flash | 2A | 30V | |||||
Each | 1+ 27,370 € 5+ 25,910 € | Kopsumma:27,37 € Min.: 1 / Vair.: 1 | MP M35 Power | - | - | - | - | M35 | - | - | - | - | Male | - | - | 3 Positions | - | - | - | Screw Pin | - | Straight Cable Mount | IP67 | - | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
Each | 1+ 31,520 € 5+ 29,160 € 10+ 26,790 € 25+ 25,110 € | Kopsumma:31,52 € Min.: 1 / Vair.: 1 | Buccaneer Series | - | - | - | - | 7/8" | - | - | - | - | Female | - | - | 4 Positions | - | - | - | PCB Socket | - | Straight Panel Mount | IP67 | - | A Coded | Brass Body | Phosphor Bronze | Gold | 9A | 300VDC | |||||
Each | 1+ 19,880 € 10+ 19,290 € 25+ 18,490 € 100+ 18,120 € 250+ 17,750 € | Kopsumma:19,88 € Min.: 1 / Vair.: 1 | - | - | - | - | - | M8 | - | - | - | - | Male | - | - | 3 Positions | 3Contacts | - | - | Screw Pin | - | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 4A | 60V | |||||
Each | 1+ 33,770 € 5+ 32,930 € 10+ 32,080 € 25+ 30,400 € 50+ 29,790 € | Kopsumma:33,77 € Min.: 1 / Vair.: 1 | - | - | - | - | - | M12 | - | - | - | - | Female | - | - | 8 Positions | 8Contacts | - | - | Screw Socket | - | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | |||||
Each | 1+ 17,170 € 10+ 16,510 € 25+ 15,840 € 100+ 14,980 € 250+ 14,680 € | Kopsumma:17,17 € Min.: 1 / Vair.: 1 | - | - | - | - | - | M12 | - | - | - | - | Male | - | - | 4 Positions | 4Contacts | - | - | Screw Pin | - | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | - | 4A | 250V | |||||
Each | 1+ 16,130 € 10+ 15,810 € 25+ 15,480 € 100+ 15,160 € 250+ 14,840 € Citas cenas... | Kopsumma:16,13 € Min.: 1 / Vair.: 1 | E Series M12 | - | - | - | - | M12 | Cable Mount Receptacle | - | - | - | Female | - | - | 4 Positions | 4Contacts | Screw Socket | Bayonet | Screw Socket | - | Straight Cable Mount | IP67 | - | A Coded | Nylon (Polyamide) Body | Brass | Tin | 4A | 250V | |||||
Each | 1+ 40,580 € 5+ 33,810 € 10+ 31,490 € 25+ 28,610 € 50+ 25,720 € | Kopsumma:40,58 € Min.: 1 / Vair.: 1 | - | - | - | - | - | M23 | - | - | - | - | Female | - | - | 12 Positions | 12Contacts | - | - | Solder Socket | - | Straight Cable Mount | IP67 | - | - | Metal Body | - | - | 4A | - | |||||
Each | 1+ 13,770 € 10+ 12,580 € 25+ 12,180 € 100+ 11,870 € 250+ 11,630 € | Kopsumma:13,77 € Min.: 1 / Vair.: 1 | HARAX Series | - | - | - | - | M8 | - | - | - | - | Male | - | - | 4 Positions | 4Contacts | - | - | IDC / IDT Pin | - | Straight Cable Mount | IP67 | - | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | |||||
Each | 1+ 36,760 € 5+ 36,020 € 10+ 35,290 € 25+ 34,550 € 50+ 33,820 € | Kopsumma:36,76 € Min.: 1 / Vair.: 1 | - | - | - | - | - | M12 | - | - | - | - | Male | - | - | 8 Positions | 8Contacts | - | - | Crimp Pin | - | Straight Cable Mount | IP67 | - | A Coded | PBT (Polybutylene Terephthalate) Body | Brass | Gold | 2A | 30V | |||||