bez PVN

AC Axial Fans:

Atrasti 730 produkti
Atrodiet milzīgu AC Axial Fans klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu AC Axial Fans izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro.
Skatīt
Pircējs
Inženieris
Ražotājs
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9606190

RoHS

Each
1+
27,070 €
5+
16,720 €
10+
16,050 €
20+
15,370 €
50+
13,220 €
Min.: 1 / Vair.: 1
220V to 240V
Square
80mm
26mm
Precision Ball Bearing
22CFM
-
34.5dBA
13.5W
2900rpm
2 Lead Wires
70mA
-
0.62m³/min
-
-
-
SF
1181509

RoHS

Each
1+
160,640 €
Min.: 1 / Vair.: 1
220V to 240V
Circular
254mm
89mm
Ball Bearing
500CFM
-
57dBA
30W
1600rpm
Terminals
130mA
-
14.15m³/min
-
-
-
A2259
1568422

RoHS

Each
1+
17,010 €
3+
16,160 €
15+
15,840 €
50+
15,510 €
Min.: 1 / Vair.: 1
115V
Square
120mm
25mm
Ball Bearing
54CFM
-
40dBA
-
1900rpm
2 Lead Wires
120mA
-
1.52m³/min
-
-
-
MCSP103AT
3886245

RoHS

Each
1+
286,880 €
Min.: 1 / Vair.: 1
100V to 240V
Rectangular with Rounded Ends
172mm
51mm
-
236CFM
-
54dBA
17W
3800rpm
5 Lead Wires
300mA
IP56
6.7m³/min
-
-
-
San Ace 172AD 9ADW Series
2523473

RoHS

Each
1+
86,300 €
5+
68,240 €
Min.: 1 / Vair.: 1
100V to 240V
Square
92mm
38mm
Ball Bearing
41.7CFM
-
33dBA
3W
3100rpm
Terminals
60mA
-
1.18m³/min
-
-
-
San Ace 92AD
3350771

RoHS

Each
1+
61,830 €
Min.: 1 / Vair.: 1
240V
Square
80mm
25mm
Ball Bearing
-
-
24dBA
7.6W
3000rpm
2 Lead Wires
50mA
-
34.2m³/min
-
-
-
ASEN8
3794050

RoHS

Each
1+
22,560 €
5+
18,320 €
10+
16,500 €
20+
16,170 €
Min.: 1 / Vair.: 1
115V
Square
92mm
38.5mm
Ball Bearing
44.1CFM
-
33.5dB
7W
3150rpm
2 Lead Wires
110mA
-
1.25m³/min
-
-
-
09238SB Series
4218300

RoHS

Each
1+
354,970 €
Min.: 1 / Vair.: 1
240V
Square
160mm
51mm
-
290CFM
-
58dBA
22W
4150rpm
5 Lead Wires
460mA
IP56
8.2m³/min
-
-
-
-
9599754

RoHS

Each
1+
41,400 €
5+
39,080 €
10+
37,460 €
25+
36,020 €
50+
34,650 €
Min.: 1 / Vair.: 1
115V
Square
80mm
38mm
Sleeve Bearing
35.9CFM
-
34dBA
11W
3200rpm
2 Lead Wires
-
IP20
1.017m³/min
-
-
-
8000N
9606548

RoHS

Each
1+
27,680 €
3+
26,300 €
Min.: 1 / Vair.: 1
220V to 240V
Square
80mm
25mm
Ball Bearing
22CFM
-
34.5dBA
-
2450rpm
2 Lead Wires
70mA
-
0.62m³/min
-
-
-
Slimline
9600531

RoHS

Each
1+
51,290 €
5+
47,190 €
10+
45,130 €
25+
42,060 €
50+
36,930 €
Min.: 1 / Vair.: 1
230V
Square
92mm
38mm
Sleeve Bearing
44.1CFM
-
36dBA
-
2650rpm
2 Lead Wires
-
IP54, IP68
1.23m³/min
-
-
-
3000
9606637

RoHS

Each
1+
22,460 €
3+
21,340 €
Min.: 1 / Vair.: 1
230V
Square
119mm
38mm
Sleeve Bearing
105CFM
-
48dBA
-
2550rpm
2 Lead Wires
125mA
-
2.97m³/min
-
-
-
Slimline
9606629

RoHS

Each
1+
22,610 €
3+
21,470 €
Min.: 1 / Vair.: 1
115V
Square
119mm
38mm
Sleeve Bearing
105CFM
-
48dBA
-
2900rpm
2 Lead Wires
210mA
-
2.97m³/min
-
-
-
Slimline
1781535

RoHS

Each
1+
124,420 €
5+
121,930 €
10+
119,440 €
25+
116,950 €
50+
114,470 €
Min.: 1 / Vair.: 1
230V
Circular
200mm
79mm
Ball Bearing
294.29CFM
-
41dBA
8W
1400rpm
Power Cord
70mA
-
8.334m³/min
-
-
-
W1G200
9606238

RoHS

Each
1+
22,460 €
3+
21,340 €
Min.: 1 / Vair.: 1
220V to 240V
Square
80mm
38mm
Sleeve Bearing
30CFM
-
35dBA
-
2300rpm
2 Lead Wires
90mA
-
0.85m³/min
-
-
-
Slimline
1293477

RoHS

Each
1+
122,310 €
5+
112,520 €
10+
107,630 €
25+
100,300 €
50+
88,060 €
Min.: 1 / Vair.: 1
115V / 230V
Circular
172mm
51mm
Ball Bearing
206CFM
-
50dBA
12W
2850rpm
2 Lead Wires
-
IP54
5.834m³/min
-
-
-
AC6200N
9606254

RoHS

Each
1+
25,210 €
5+
21,510 €
10+
19,770 €
20+
17,010 €
50+
16,670 €
Min.: 1 / Vair.: 1
220V to 240V
Square
120mm
38mm
Sleeve Bearing
105CFM
-
48dBA
20W
2550rpm
2 Lead Wires
125mA
-
2.97m³/min
-
-
-
DP
1568519

RoHS

Each
1+
30,830 €
5+
26,300 €
10+
24,160 €
20+
20,790 €
50+
20,370 €
Min.: 1 / Vair.: 1
115V
Square
120mm
38mm
Ball Bearing
107CFM
-
50dBA
20W
3050rpm
2 Lead Wires
210mA
-
3m³/min
-
-
-
SP
1426728

RoHS

Each
1+
55,110 €
5+
50,700 €
10+
48,490 €
25+
45,190 €
50+
39,680 €
Min.: 1 / Vair.: 1
230V
Square
119mm
38mm
Ball Bearing
106CFM
-
51dBA
18W
-
2 Lead Wires
-
IP20
2.97m³/min
-
-
-
4000X
9599711

RoHS

Each
1+
39,740 €
5+
36,550 €
10+
34,970 €
25+
32,590 €
50+
29,530 €
Min.: 1 / Vair.: 1
230V
Square
119mm
38mm
Sleeve Bearing
94.17CFM
-
46dBA
19W
2650rpm
Terminals
-
IP20
2.667m³/min
-
-
-
4000N
1608104

RoHS

Each
1+
39,790 €
5+
38,080 €
10+
36,530 €
25+
35,100 €
50+
33,780 €
Min.: 1 / Vair.: 1
24V
Square
119mm
38mm
Sleeve Bearing
105.9CFM
-
50dBA
18W
3100rpm
2 Lead Wires
-
IP20
2.97m³/min
-
-
-
4000N
9599916

RoHS

Each
1+
107,110 €
5+
104,130 €
10+
101,310 €
25+
98,650 €
50+
96,120 €
Min.: 1 / Vair.: 1
115V / 230V
Circular
172mm
55mm
Ball Bearing
223.6CFM
-
53dBA
38W
3200rpm
6 Lead Wires
300mA
IP20
6.33m³/min
-
-
-
W2S130
1781425

RoHS

Each
1+
188,750 €
5+
173,650 €
10+
166,100 €
25+
154,780 €
50+
135,900 €
Min.: 1 / Vair.: 1
115V
Square
225mm
80mm
Ball Bearing
607CFM
-
61dBA
80W
2800rpm
Terminals
-
IP44
17m³/min
-
-
-
W2E200
9601511

RoHS

Each
1+
48,230 €
5+
44,370 €
10+
42,450 €
25+
39,550 €
50+
36,760 €
Min.: 1 / Vair.: 1
115V
Square
119mm
38mm
Ball Bearing
105.9CFM
-
51dBA
18W
3100rpm
Terminals
-
IP20
2.97m³/min
-
-
-
4000N
1133205

RoHS

Each
1+
16,190 €
3+
15,330 €
Min.: 1 / Vair.: 1
-
-
119mm
38.5mm
-
-
2.97m³/min
48dBA
-
-
-
-
-
-
-
-
-
-
1-25 no 730 vienībām
no 30 lapas(-u)

vadošo ražotāju

EBM PAPST
PANASONIC
NIDEC COMPONENTS
MULTICOMP PRO
NMB TECHNOLOGIES
AAVID THERMALLOY
Trade Account