ORION FANS AC Axial Fans:
Atrasti 182 produktiAtrodiet milzīgu ORION FANS AC Axial Fans klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs AC Axial Fans klāsts, piemēram, 230V, 115V, 115V / 230V & 110V / 220V no Orion Fans
Skatīt
Pircējs
Inženieris
Ražotājs
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 135,750 € | Min.: 1 / Vair.: 1 | 230V | Square | 176mm | 89mm | Ball Bearing | 380CFM | 63dBA | 80W | 3250rpm | 2 Lead Wires | - | IP55 | - | - | - | - | OA180AN Series | |||||
Each | 1+ 74,310 € 5+ 58,750 € 10+ 57,580 € | Min.: 1 / Vair.: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | 55dBA | 18W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA172EC Series | |||||
Each | 1+ 34,310 € | Min.: 1 / Vair.: 1 | 230V | Square | 80mm | 26mm | Ball Bearing | 25CFM | 28dBA | 9W | 3000rpm | Terminals | - | - | - | - | - | - | OA825 Series | |||||
Each | 1+ 181,110 € | Min.: 1 / Vair.: 1 | 230V | Circular | 250mm | 76.1mm | Ball Bearing | 460CFM | 55dBA | 27W | - | 3 Lead Wires | 240mA | IP55 | - | - | - | - | OA200EC Series | |||||
Each | 1+ 20,030 € 5+ 19,540 € 10+ 19,030 € 25+ 18,030 € 50+ 17,030 € Citas cenas... | Min.: 1 / Vair.: 1 | 115V | Square | 120mm | 38mm | Ball Bearing | 104CFM | 42dB | 15W | 3000rpm | Terminals | - | - | - | - | - | - | OA109AP Series | |||||
Each | 1+ 55,170 € 5+ 53,800 € 10+ 52,420 € 25+ 49,660 € 50+ 46,900 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | - | - | 228CFM | - | - | 3400rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ 99,550 € 5+ 78,710 € 10+ 77,140 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | 19.5CFM | - | - | 3950rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ 20,030 € 5+ 19,540 € 10+ 19,030 € 25+ 18,030 € 50+ 17,030 € Citas cenas... | Min.: 1 / Vair.: 1 | - | - | - | - | - | 75CFM | - | - | 2900rpm | - | - | - | - | - | - | - | - | |||||
Each | 1+ 46,970 € 5+ 39,350 € 10+ 33,860 € 20+ 33,180 € | Min.: 1 / Vair.: 1 | 115V / 230V | Square | 120mm | 25mm | Ball Bearing | 75CFM | 37dBA | 13W | 2900rpm | 4 Lead Wires | - | - | - | - | - | - | OA125AP Dual Voltage Series | |||||
Each | 1+ 142,680 € 5+ 112,820 € 10+ 110,560 € | Min.: 1 / Vair.: 1 | 230V | Square | 180mm | 89mm | Ball Bearing | 375CFM | 62dBA | 70W | 3350rpm | Terminals | - | - | - | - | - | - | OA180AP Series | |||||
Each | 1+ 133,030 € 5+ 105,180 € 10+ 103,080 € | Min.: 1 / Vair.: 1 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | Terminals | 80mA | IP68 | - | - | - | - | OA109EC-IP68-ATEX Series | |||||
Each | 1+ 37,620 € 5+ 32,090 € 10+ 29,490 € 20+ 25,370 € 50+ 24,860 € | Min.: 1 / Vair.: 1 | 230V | Square | 80mm | 38mm | Ball Bearing | 30CFM | 36dBA | 12W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA80AP Series | |||||
Each | 1+ 246,960 € | Min.: 1 / Vair.: 1 | 230V | Square | 280mm | 89mm | Ball Bearing | 1300CFM | 73dBA | 210W | 3200rpm | 2 Lead Wires | - | IP68 | - | - | - | - | OA280AP IP68 Series | |||||
Each | 1+ 185,850 € | Min.: 1 / Vair.: 1 | 230V | Circular | 254mm | 89mm | Ball Bearing | 830CFM | 70dBA | 72W | 2750rpm | Terminals | 640mA | - | - | - | - | - | OA254EC XC Series | |||||
Each | 1+ 37,320 € 5+ 31,830 € 10+ 29,250 € 20+ 25,170 € 50+ 24,670 € | Min.: 1 / Vair.: 1 | 230V | Square | 92mm | 26mm | Ball Bearing | 35CFM | 30dBA | 13W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA92 Series | |||||
Each | 1+ 165,740 € 5+ 131,050 € 10+ 128,430 € | Min.: 1 / Vair.: 1 | 110V / 220V | Square | 120mm | 38mm | Ball Bearing | 133.8CFM | 47dBA | 10W | 3000rpm | 2 Lead Wires | - | - | - | - | - | - | OA109EC XC Series | |||||
Each | 1+ 152,690 € 5+ 120,730 € 10+ 118,320 € | Min.: 1 / Vair.: 1 | 110V / 220V | Rectangular with Rounded Ends | 172mm | 51.6mm | Ball Bearing | 220CFM | 55dBA | 18W | 3000rpm | Terminals | - | - | - | - | - | - | OA172EC Series | |||||
Each | 1+ 209,070 € | Min.: 1 / Vair.: 1 | 230V | Square | 180mm | 65mm | Ball Bearing | 400CFM | 65dBA | 80W | 3250rpm | Terminals | - | IP68 | - | - | - | - | OA180APL-IP68 Series | |||||
Each | 1+ 154,590 € 5+ 122,230 € 10+ 119,790 € | Min.: 1 / Vair.: 1 | 230V | Square | 180mm | 89mm | Ball Bearing | 375CFM | 62dBA | 70W | 3350rpm | 2 Lead Wires | - | - | - | - | - | - | OA180AP Series | |||||
Each | 1+ 44,450 € 5+ 37,240 € 10+ 32,040 € 20+ 31,400 € | Min.: 1 / Vair.: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 46dBA | 15W | 3100rpm | Terminals | 80mA | IP55 | - | - | - | - | OA109AP-IP55 Series | |||||
Each | 1+ 128,750 € 5+ 101,800 € 10+ 99,760 € | Min.: 1 / Vair.: 1 | 115V / 230V | Square | 120mm | 38mm | Ball Bearing | 106CFM | 43dBA | 5.2W | 3200rpm | 2 Lead Wires | 80mA | IP68 | - | - | - | - | OA109EC-IP68-ATEX Series | |||||
Each | 1+ 38,640 € 5+ 32,950 € 10+ 30,280 € 20+ 26,060 € 50+ 25,540 € | Min.: 1 / Vair.: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 104CFM | 42dB | 15W | 3000rpm | Terminals | - | - | - | - | - | - | OA109AP Series | |||||
Each | 1+ 52,600 € 5+ 44,070 € 10+ 37,920 € 20+ 37,160 € | Min.: 1 / Vair.: 1 | 230V | Square | 120mm | 38mm | Ball Bearing | 131CFM | 47dBA | 22W | 3300rpm | Terminals | 110mA | - | - | - | - | - | OA109 XC Series | |||||
Each | 1+ 185,850 € | Min.: 1 / Vair.: 1 | 115V / 230V | Circular | 254mm | 89mm | Ball Bearing | 500CFM | 56dBA | 22W | 1700rpm | 2 Lead Wires | 350mA | - | - | - | - | - | OA254EC Series | |||||
Each | 1+ 52,990 € 5+ 44,400 € 10+ 38,200 € 20+ 37,440 € | Min.: 1 / Vair.: 1 | 110V / 220V | Square | 80mm | 38mm | Ball Bearing | 60CFM | 50dBA | 11W | 4500rpm | 2 Lead Wires | - | - | - | - | - | - | OA80EC XC Series |