DC Axial Fans:
Atrasti 38 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,330 € 5+ 34,340 € 10+ 32,850 € 25+ 30,610 € 50+ 26,870 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.5W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | |||||
Each | 1+ 39,640 € 5+ 36,470 € 10+ 34,900 € 25+ 32,520 € 50+ 28,550 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6W | 5000rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | 8300 | |||||
Each | 1+ 22,730 € 3+ 21,590 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 120mm | 38mm | Ball Bearing | 138CFM | 138CFM | 3.9m³/min | 48dBA | 6.8W | 3100rpm | 2 Lead Wires | 800mA | - | 3.9m³/min | - | |||||
Each | 1+ 21,670 € 5+ 18,480 € 10+ 16,980 € 20+ 14,620 € 50+ 14,330 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 120mm | 38mm | Ball Bearing | 138.098CFM | 138.098CFM | 234.462m³/h | 48dBA | 9.6W | 3100rpm | 2 Lead Wires, Locked Rotor | 800mA | - | 3.91m³/min | EE | |||||
Each | 1+ 17,530 € 3+ 16,650 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 120mm | 38mm | Vapo Bearing | 138CFM | 138CFM | 3.9m³/min | 48dBA | 9.2W | 3100rpm | 2 Lead Wires | 383mA | - | 3.9m³/min | - | |||||
Each | 1+ 22,590 € 3+ 21,460 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 120mm | 38mm | Ball Bearing | 138CFM | 138CFM | 3.9m³/min | 48dBA | 9.6W | 3100rpm | 2 Lead Wires | 400mA | - | 3.9m³/min | - | |||||
Each | 1+ 40,200 € 5+ 33,680 € 10+ 28,980 € 20+ 28,400 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 80mm | 25mm | Ball Bearing | 73CFM | 73CFM | 2.07m³/min | 48dBA | 6.72W | 7400rpm | 4 Lead Wires, PWM Control, Sensor Output | 280mA | - | 2.07m³/min | San Ace 80 | |||||
Each | 1+ 42,840 € 5+ 39,410 € 10+ 37,700 € 25+ 35,120 € 50+ 30,850 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 80mm | 32mm | Ball Bearing | 56CFM | 56CFM | 95m³/h | 48dBA | 5.8W | 6300rpm | 2 Lead Wires | - | IP54, IP68 | 1.58m³/min | S-Panther 8300 N | |||||
Each | 1+ 41,430 € 5+ 34,710 € 10+ 29,870 € 20+ 29,270 € | Min.: 1 / Vair.: 1 | 24V | - | - | Square | 120mm | 25mm | Ball Bearing | - | 115CFM | - | 48dBA | 8.88W | 3650rpm | 3 Lead Wires, Sensor Output | 370mA | - | 3.25m³/min | San Ace 120 9G | |||||
Each | 1+ 52,970 € 5+ 48,740 € 10+ 46,620 € 25+ 43,440 € 50+ 38,140 € | Min.: 1 / Vair.: 1 | 48V | 48VDC | DC | Square | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6.2W | 5000rpm | 2 Lead Wires | - | IP54 | 1.334m³/min | 8300 | |||||
Each | 1+ 58,850 € | Min.: 1 / Vair.: 1 | 24V | - | - | Square | 40mm | 20mm | - | - | 10.9CFM | - | 48dBA | 2.6W | 17000rpm | 3 Lead Wires, Sensor Output with Connector | 110mA | - | 0.31m³/min | San Ace 40WF 9WFA | |||||
Each | 1+ 121,770 € 5+ 112,020 € 10+ 107,160 € 25+ 100,580 € 50+ 97,170 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 135mm | 38mm | Ball Bearing | 147.1CFM | 147.1CFM | 250m³/h | 48dBA | 9.5W | 2900rpm | 2 Lead Wires | - | IP20 | 4.167m³/min | 5100N | |||||
Each | 1+ 97,710 € 5+ 77,260 € 10+ 75,710 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.4CFM | 18.4CFM | 0.52m³/min | 48dBA | 3.6W | 11700rpm | 4 Lead Wires, PWM Control, Sensor Output | 150mA | - | 0.52m³/min | San Ace 40T | |||||
Each | 1+ 22,840 € 5+ 19,480 € 10+ 17,900 € 20+ 15,400 € 50+ 15,090 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 120mm | 38mm | Ball Bearing | 120.109CFM | 120.109CFM | 3.399m³/min | 48dBA | 9.12W | 3200rpm | 2 Lead Wires | 380mA | - | 3.399m³/min | AD12038 | |||||
Each | 1+ 35,750 € 5+ 30,490 € 10+ 28,020 € 20+ 24,110 € 50+ 23,630 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.4CFM | 18.4CFM | 0.52m³/min | 48dBA | 3.72W | 11700rpm | 3 Lead Wires | 310mA | - | 0.52m³/min | San Ace 40L | |||||
Each | 1+ 42,840 € 5+ 39,410 € 10+ 37,700 € 25+ 35,130 € 50+ 30,850 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 56CFM | 56CFM | 95m³/h | 48dBA | 5.8W | 6300rpm | 2 Lead Wires | - | IP54, IP68 | 1.58m³/min | S-Panther 8300 N | |||||
Each | 1+ 80,750 € | Min.: 1 / Vair.: 1 | 24V | - | - | Square | 80mm | 20mm | - | - | 50.8CFM | - | 48dBA | 3.6W | 6000rpm | 3 Lead Wires, Sensor Output with Connector | 150mA | - | 1.44m³/min | San Ace 80WF 9WFA | |||||
Each | 1+ 29,470 € 5+ 27,110 € 10+ 25,940 € 25+ 22,960 € 50+ 20,160 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 40mm | 28mm | Ball Bearing | 18.3CFM | 18.3CFM | 31m³/h | 48dBA | 4.2W | 14250rpm | 2 Lead Wires | - | IP20 | 0.51m³/min | 420J | |||||
Each | 1+ 44,470 € 5+ 37,260 € 10+ 32,060 € 20+ 31,420 € | Min.: 1 / Vair.: 1 | 12V | - | - | Square | 80mm | 38mm | - | - | 85.5CFM | - | 48dBA | 9.84W | 6750rpm | 4 Lead Wires | 820mA | - | 2.42m³/min | - | |||||
Each | 1+ 36,290 € 5+ 30,400 € | Min.: 1 / Vair.: 1 | 12V | - | - | Square | 80mm | 38mm | - | - | 85.5CFM | - | 48dBA | 9.84W | 6750rpm | 4 Lead Wires | 820mA | - | 2.42m³/min | - | |||||
Each | 1+ 45,690 € 5+ 38,280 € 10+ 32,940 € 20+ 32,280 € | Min.: 1 / Vair.: 1 | 24V | - | - | Square | 80mm | 38mm | - | - | 85.5CFM | - | 48dBA | 9.84W | 6750rpm | 4 Lead Wires | 410A | - | 2.42m³/min | - | |||||
Each | 40+ 14,840 € | Min.: 40 / Vair.: 40 | 24V | - | - | Square | 120mm | 38mm | Vapo Bearing | - | 138CFM | - | 48dBA | 9.2W | 3100rpm | 3 Lead Wires, Locked Rotor | 383mA | - | - | - | |||||
Each | 1+ 42,990 € 5+ 36,020 € 10+ 30,990 € 20+ 30,370 € | Min.: 1 / Vair.: 1 | 12V | - | - | Square | 120mm | 32mm | Ball Bearing | - | 107CFM | - | 48dBA | - | 3300rpm | 2 Lead Wires | 500mA | IP55 | - | OD1232 Series | |||||
Each | 1+ 43,850 € 5+ 40,350 € 10+ 38,580 € 25+ 35,960 € 50+ 31,570 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.6W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | |||||
Each | 1+ 37,930 € 5+ 32,350 € 10+ 29,730 € 20+ 25,580 € 50+ 25,070 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 80mm | 25mm | Ball Bearing | 73CFM | 73CFM | 2.07m³/min | 48dBA | 7.2W | 7400rpm | 4 Lead Wires | 600mA | - | 2.07m³/min | San Ace 80 |