DC Axial Fans:
Atrasti 24 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,110 € 5+ 53,470 € 10+ 51,150 € 25+ 47,660 € 50+ 41,840 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | - | IP20 | 2.44m³/min | - | 3200J | |||||
Each | 1+ 64,300 € 5+ 59,150 € 10+ 56,580 € 25+ 52,730 € 50+ 46,300 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 119mm | 25mm | Ball Bearing | 132.4CFM | 132.4CFM | 225m³/h | 55dBA | 12W | 5400rpm | 2 Lead Wires | - | IP20 | 3.75m³/min | - | 4400FN | |||||
Each | 1+ 106,510 € 5+ 102,040 € 10+ 97,790 € 25+ 93,960 € 50+ 90,430 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.76m³/min | 55dBA | 18W | 3400rpm | Terminals | - | IP20 | 6.76m³/min | - | 6200N | |||||
Each | 1+ 54,530 € 5+ 50,160 € 10+ 47,990 € 25+ 44,710 € 50+ 39,250 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | - | IP20 | 2.18m³/min | - | 8200J | |||||
Each | 1+ 48,200 € 5+ 44,350 € 10+ 42,430 € 25+ 39,530 € 50+ 34,710 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 2 Lead Wires | - | IP20 | 4.75m³/min | - | 4300N | |||||
Each | 1+ 94,340 € 5+ 74,600 € 10+ 73,110 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 300CFM | 300CFM | 8.5m³/min | 55dBA | 31.2W | 4100rpm | 2 Lead Wires | 1.3A | - | 8.5m³/min | - | San Ace 172 | |||||
Each | 1+ 52,670 € 5+ 48,450 € 10+ 46,350 € 25+ 43,190 € 50+ 37,920 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 167.74CFM | 167.74CFM | 285m³/h | 55dBA | 12W | 5000rpm | 4 Lead Wires, PWM Control, Tachometer | - | IP20 | 4.75m³/min | - | 4400 | |||||
Each | 1+ 56,470 € 5+ 51,950 € 10+ 49,700 € 25+ 46,310 € 50+ 40,660 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 86CFM | 86CFM | 146m³/h | 55dBA | 9W | 6800rpm | 2 Lead Wires | - | IP20 | 2.44m³/min | - | 3200J | |||||
Each | 1+ 64,240 € 5+ 59,100 € 10+ 56,530 € 25+ 52,680 € 50+ 46,260 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP68 | 4.75m³/min | - | 4300N | |||||
Each | 1+ 45,780 € 5+ 37,940 € 10+ 36,050 € 25+ 34,340 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 2 Lead Wires | - | IP20 | 4.75m³/min | - | 4300N | |||||
Each | 1+ 123,540 € 5+ 113,650 € 10+ 108,720 € 25+ 101,300 € 50+ 95,630 € | Min.: 1 / Vair.: 1 | 48V | 48VDC | DC | Circular | 172mm | 51mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.832m³/min | 55dBA | 17W | 3400rpm | 2 Lead Wires | - | IP20 | 6.832m³/min | - | 6200N | |||||
Each | 1+ 57,580 € 5+ 52,970 € 10+ 50,670 € 25+ 47,220 € 50+ 41,460 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 2 Lead Wires | - | IP68 | 4.75m³/min | - | 4300N | |||||
Each | 1+ 68,400 € 5+ 62,930 € 10+ 60,190 € 25+ 56,090 € 50+ 50,070 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 119mm | 25mm | Ball Bearing | 132.4CFM | 132.4CFM | 225m³/h | 55dBA | 12W | 5400rpm | 2 Lead Wires | - | IP20 | 3.75m³/min | - | 4400FN | |||||
Each | 1+ 45,900 € | Min.: 1 / Vair.: 1 | 12V | - | - | Square | 80mm | 38mm | Ball Bearing | - | 79.4CFM | - | 55dBA | 7.2W | 8250rpm | 3 Lead Wires, PWM Control, Sensor Output | 600mA | - | 2.25m³/min | - | San Ace 80 9GA | |||||
Each | 1+ 26,810 € 5+ 24,690 € 10+ 23,460 € 25+ 21,820 € 50+ 19,970 € | Min.: 1 / Vair.: 1 | 24V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 22CFM | - | 55dBA | 7W | 19000rpm | 4 Lead Wires, PWM Control | 300mA | IP68 | 0.61m³/min | 775Pa | AxiForce40 Series | |||||
Each | 1+ 26,810 € 5+ 24,690 € 10+ 23,460 € 25+ 21,820 € 50+ 19,970 € | Min.: 1 / Vair.: 1 | 12V | - | - | Square | 40mm | 28mm | Ball Bearing | - | 22CFM | - | 55dBA | 7W | 19000rpm | 4 Lead Wires, PWM Control | 600mA | IP68 | 0.61m³/min | 775Pa | AxiForce40 Series | |||||
Each | 1+ 113,010 € 5+ 89,350 € 10+ 87,560 € | Min.: 1 / Vair.: 1 | 24V | - | - | Square | 92mm | 38mm | Ball Bearing | - | 102.4CFM | - | 55dBA | 12W | 7000rpm | 4 Lead Wires, Pulse Sensor, PWM Control | 500mA | - | 2.9m³/min | 263Pa | San Ace 92L 9LG Series | |||||
Each | 1+ 57,260 € 5+ 52,670 € 10+ 50,380 € 25+ 46,950 € 50+ 41,230 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | - | IP20 | 2.18m³/min | - | 8200J | |||||
Each | 1+ 116,400 € 5+ 92,040 € 10+ 90,200 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 102.4CFM | 102.4CFM | 2.9m³/min | 55dBA | 12W | 7000rpm | 4 Lead Wires, PWM Control, Sensor Output | 1A | - | 2.9m³/min | - | San Ace 92L | |||||
Each | 1+ 132,920 € 5+ 122,280 € 10+ 116,970 € 25+ 109,000 € 50+ 101,420 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Circular | 171.5mm | 50.8mm | Ball Bearing | 241.3CFM | 241.3CFM | 6.83m³/min | 55dBA | 15.6W | 3400rpm | 2 Lead Wires | - | IP68 | 6.83m³/min | - | 6200NU | |||||
Each | 1+ 20,460 € 5+ 17,460 € 10+ 16,040 € 20+ 13,800 € 50+ 13,520 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 40mm | 28mm | Ball Bearing | 24CFM | 24CFM | 0.68m³/min | 55dBA | 7.2W | 14700rpm | 3 Lead Wires | 600mA | - | 0.68m³/min | - | San Ace 40 | |||||
Each | 1+ 56,450 € 5+ 53,760 € 10+ 51,080 € 25+ 47,710 € 50+ 47,030 € Citas cenas... | Min.: 1 / Vair.: 1 | 12V | - | - | Square | 119mm | 38mm | Ball Bearing | - | 167.7CFM | - | 55dBA | 13W | 5000rpm | 3 Lead Wires | - | IP20 | 4.75m³/min | - | 4400 Series | |||||
Each | 1+ 61,750 € 5+ 56,820 € 10+ 52,170 € 20+ 44,240 € | Min.: 1 / Vair.: 1 | 48V | 48VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP54, IP68 | 4.75m³/min | - | 4300N | |||||
NMB TECHNOLOGIES | Each | 1+ 15,950 € 5+ 15,540 € 10+ 15,140 € 20+ 14,370 € 50+ 13,010 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 92mm | 38mm | Ball Bearing | 110CFM | 110CFM | 3.1m³/min | 55dBA | - | 4650rpm | 2 Lead Wires | 1.6A | - | 3.1m³/min | - | 3615KL |