DC Axial Fans:
Atrasti 9 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,530 € 5+ 50,160 € 10+ 47,990 € 25+ 44,710 € 50+ 39,250 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | - | IP20 | 2.18m³/min | 8200J | |||||
Each | 1+ 48,200 € 5+ 44,350 € 10+ 42,430 € 25+ 39,530 € 50+ 34,710 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 2 Lead Wires | - | IP20 | 4.75m³/min | 4300N | |||||
Each | 1+ 64,240 € 5+ 59,100 € 10+ 56,530 € 25+ 52,680 € 50+ 46,260 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP68 | 4.75m³/min | 4300N | |||||
Each | 1+ 45,780 € 5+ 37,940 € 10+ 36,050 € 25+ 34,340 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 2 Lead Wires | - | IP20 | 4.75m³/min | 4300N | |||||
Each | 1+ 57,580 € 5+ 52,970 € 10+ 50,670 € 25+ 47,220 € 50+ 41,460 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 2 Lead Wires | - | IP68 | 4.75m³/min | 4300N | |||||
Each | 1+ 49,590 € 5+ 37,400 € 10+ 32,180 € | Min.: 1 / Vair.: 1 | 12V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 150CFM | - | 52dBA | 10W | 3200rpm | 2 Lead Wires | 870mA | IP55 | - | OD1238 XC Series | |||||
Each | 1+ 52,710 € 5+ 39,750 € 10+ 34,200 € 20+ 33,520 € | Min.: 1 / Vair.: 1 | 12V | - | - | Square | 120mm | 38mm | Ball Bearing | - | 154CFM | - | 52dBA | 10W | 3800rpm | 2 Lead Wires | 1.3A | IP55 | - | OD1238 Series | |||||
Each | 1+ 57,260 € 5+ 52,670 € 10+ 50,380 € 25+ 46,950 € 50+ 41,230 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 80mm | 38mm | Ball Bearing | 78CFM | 78CFM | 2.18m³/min | 55dBA | 10W | 8400rpm | 2 Lead Wires | - | IP20 | 2.18m³/min | 8200J | |||||
Each | 1+ 61,750 € 5+ 56,820 € 10+ 52,170 € 20+ 44,240 € | Min.: 1 / Vair.: 1 | 48V | 48VDC | DC | Square | 119mm | 32mm | Ball Bearing | 167CFM | 167CFM | 285m³/h | 55dBA | 10W | 4000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP54, IP68 | 4.75m³/min | 4300N |