620 DC Axial Fans:
Atrasti 10 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,330 € 5+ 34,340 € 10+ 32,850 € 25+ 30,610 € 50+ 26,870 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.5W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | |||||
Each | 1+ 33,530 € 5+ 30,850 € 10+ 29,500 € 25+ 27,490 € 50+ 24,130 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 1.9W | 6100rpm | 2 Lead Wires | - | IP20 | 0.67m³/min | 620 | |||||
Each | 1+ 31,630 € 5+ 29,110 € 10+ 27,840 € 25+ 25,940 € 50+ 23,470 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | 2.2W | 6100rpm | 2 Lead Wires | - | IP20 | 0.67m³/min | 620 | |||||
Each | 1+ 33,760 € 5+ 31,060 € 10+ 29,720 € 25+ 27,690 € 50+ 24,850 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 32.84CFM | 56m³/h | 43dBA | 2.9W | 8200rpm | 2 Lead Wires | 120mA | IP20 | 0.93m³/min | 620 | |||||
Each | 1+ 32,710 € 5+ 30,100 € 10+ 28,790 € 25+ 26,820 € 50+ 24,570 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 33CFM | 56m³/h | 43dBA | 2.9W | 8200rpm | 2 Lead Wires | 240mA | IP20 | 0.93m³/min | 620 | |||||
Each | 1+ 30,750 € 5+ 28,280 € 10+ 27,060 € 25+ 25,210 € 50+ 22,130 € | Min.: 1 / Vair.: 1 | 24V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 27.1CFM | - | 39dBA | 1.9W | 6850rpm | 2 Lead Wires | 24A | IP20 | 0.76m³/min | 620 | |||||
Each | 1+ 32,770 € 5+ 30,190 € 10+ 28,680 € 25+ 26,680 € 50+ 24,410 € | Min.: 1 / Vair.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Ball Bearing | 12.4CFM | 12.4CFM | 21m³/h | 29dBA | 530mW | 3200rpm | 2 Lead Wires | - | IP20 | 0.35m³/min | 620 | |||||
Each | 1+ 35,680 € 5+ 32,830 € 10+ 31,400 € 25+ 29,260 € 50+ 26,790 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 33CFM | 32.4CFM | 56m³/h | 43dBA | 3.2W | 8200rpm | 2 Lead Wires | - | IP20 | 0.91m³/min | 620 | |||||
Each | 1+ 43,850 € 5+ 40,350 € 10+ 38,580 € 25+ 35,960 € 50+ 31,570 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 48dBA | 5.6W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | |||||
Each | 1+ 37,120 € 5+ 34,150 € 10+ 32,680 € 20+ 30,450 € | Min.: 1 / Vair.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Ball Bearing | 23.5CFM | 23.5CFM | 40m³/h | 35dBA | - | 6100rpm | 2 Lead Wires with Connector | - | IP20 | 0.67m³/min | 620 |