MCPE Peltier Elements - Thermoelectric Modules:
Atrasti 18 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,280 € 3+ 27,610 € 10+ 25,060 € 25+ 22,680 € 100+ 21,650 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 30,400 € 3+ 25,990 € 10+ 23,600 € 25+ 21,350 € 100+ 20,380 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 31,820 € 3+ 27,210 € 10+ 24,710 € 25+ 22,350 € 100+ 21,340 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
Each | 1+ 27,600 € 3+ 23,600 € 10+ 21,430 € 25+ 19,390 € 100+ 18,510 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 31,760 € 3+ 27,160 € 10+ 24,660 € 25+ 22,310 € 100+ 21,300 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 29,270 € 3+ 27,230 € 10+ 25,460 € 25+ 24,400 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 58,440 € 3+ 54,360 € 10+ 50,820 € 25+ 48,700 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 29,060 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 19.6W | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 34,930 € 3+ 29,870 € 10+ 27,120 € 25+ 24,540 € 100+ 23,420 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 7.5W | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 27,140 € 3+ 23,210 € 10+ 21,070 € 25+ 19,060 € 100+ 18,200 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 34,350 € 3+ 29,370 € 10+ 26,660 € 25+ 24,120 € 100+ 23,030 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 8.8W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 35,230 € 3+ 30,120 € 10+ 27,350 € 25+ 24,740 € 100+ 23,620 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 19.1W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 29,910 € 3+ 27,820 € 10+ 26,010 € 25+ 24,930 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 32.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 36,770 € 3+ 31,440 € 10+ 28,550 € 25+ 25,830 € 100+ 24,650 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 27,140 € 3+ 23,210 € 10+ 21,070 € 25+ 19,060 € 100+ 18,200 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 24,730 € 3+ 19,090 € 10+ 15,770 € 25+ 14,320 € 100+ 12,950 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 70,230 € 3+ 65,930 € 10+ 58,740 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 30,400 € 3+ 25,990 € 10+ 23,600 € 25+ 21,350 € 100+ 20,380 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 10.3W | 10.3W | 8.5A | 2.1VDC | 15mm | 15mm | 3.4mm | 70°C | MCPE | 0.2ohm | UL-Style 1569, Unstripped |