MCTE Peltier Elements - Thermoelectric Modules:
Atrasti 4 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,870 € 3+ 33,240 € 10+ 30,170 € 25+ 27,300 € 100+ 26,060 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 31,760 € 3+ 29,540 € 10+ 27,610 € 25+ 26,460 € | Min.: 1 / Vair.: 1 | - | 1 Stage | 237W | - | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 30,240 € 3+ 28,130 € 10+ 26,290 € 25+ 25,200 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 35,990 € 3+ 30,770 € 10+ 27,940 € 25+ 25,280 € 100+ 24,130 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 130W | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped |