MPET Peltier Elements - Thermoelectric Modules:
Atrasti 5 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,540 € 3+ 38,640 € 10+ 36,120 € 25+ 34,610 € | Min.: 1 / Vair.: 1 | - | 1 Stage | 20.9W | - | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 20,430 € 3+ 17,470 € 10+ 15,860 € 25+ 14,350 € 100+ 13,690 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 8.6W | 8.6W | 4A | 3.9VDC | 15mm | 15mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 30,740 € 3+ 26,280 € 10+ 23,860 € 25+ 21,590 € 100+ 20,610 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 10.2W | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 25,580 € 3+ 21,870 € 10+ 19,860 € 25+ 17,970 € 100+ 17,150 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 27,030 € 3+ 23,110 € 10+ 20,980 € 25+ 18,980 € 100+ 18,120 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | 100mm, UL-Style 1569, Unstripped |