MCHPE Peltier Elements - Thermoelectric Modules:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 111,310 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | MCHPE | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 36,900 € 3+ 34,320 € 10+ 32,090 € 25+ 30,750 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 34,560 € 3+ 32,150 € 10+ 30,050 € 25+ 28,800 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 72,870 € 3+ 68,410 € 10+ 60,950 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 15.4A | 15.7VDC | 40mm | 40mm | 3.8mm | 68°C | MCHPE | 0.85ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 53,900 € 3+ 50,600 € 10+ 45,080 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 109,190 € 3+ 102,510 € 10+ 91,320 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 118,260 € 10+ 99,500 € 25+ 88,000 € 50+ 79,580 € 100+ 71,630 € Citas cenas... | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 222W | 222W | 15.4A | 24.6VDC | 40mm | 40mm | 3.7mm | 68°C | MCHPE | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 52,900 € 10+ 51,750 € 25+ 50,650 € 50+ 49,590 € | Min.: 1 / Vair.: 1 | Thermoelectric Cooler | 1 Stage | 121W | 121W | 8.5A | 24.6VDC | 40mm | 40mm | 3.8mm | 71°C | MCHPE | 2.4ohm | 100mm, UL-Style 1569, Unstripped |