Thermoelectric Modules & Assemblies:
Atrasti 203 produktiAtrodiet milzīgu Thermoelectric Modules & Assemblies klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Thermoelectric Modules & Assemblies izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal.
Skatīt
Pircējs
Inženieris
Ražotājs
Transducer Function
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
| Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,960 € 3+ 46,580 € 10+ 40,580 € 25+ 39,770 € | Kopsumma:54,96 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 55W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | - | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 33,370 € 3+ 28,280 € 10+ 24,640 € 25+ 24,150 € | Kopsumma:33,37 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | - | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 41,970 € 3+ 35,570 € 10+ 30,990 € 25+ 30,370 € | Kopsumma:41,97 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 110W | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | - | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 61,960 € 3+ 49,290 € 10+ 48,300 € | Kopsumma:61,96 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 2 Stage | 51.6W | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | - | 1.65ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 34,960 € 3+ 29,630 € 10+ 25,810 € 25+ 25,300 € | Kopsumma:34,96 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | - | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 175,830 € | Kopsumma:175,83 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 340W | 340W | 15.4A | 35.8VDC | 50mm | 50mm | 3.9mm | 68°C | - | 1.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 29,810 € 3+ 25,270 € 10+ 22,010 € 25+ 21,570 € | Kopsumma:29,81 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | - | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 62,370 € 3+ 49,620 € 10+ 48,620 € | Kopsumma:62,37 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | - | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 34,310 € 3+ 29,090 € 10+ 25,340 € 25+ 24,830 € | Kopsumma:34,31 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | - | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 45,030 € 3+ 38,170 € 10+ 33,250 € 25+ 32,590 € | Kopsumma:45,03 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 118W | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | - | 2.35ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 35,450 € 3+ 30,050 € 10+ 26,180 € 25+ 25,650 € | Kopsumma:35,45 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | - | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 43,590 € 3+ 36,950 € 10+ 32,190 € 25+ 31,550 € | Kopsumma:43,59 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 38.1W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | - | 3.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 29,810 € 3+ 25,270 € 10+ 22,010 € 25+ 21,570 € | Kopsumma:29,81 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | - | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 47,310 € 3+ 40,100 € 10+ 34,930 € 25+ 34,230 € | Kopsumma:47,31 € Min.: 1 / Vair.: 1 | - | - | 1 Stage | - | 237W | 14A | 24.1VDC | 50mm | 50mm | 3.5mm | 68°C | - | 1.4ohm | 150mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 30,600 € 5+ 26,230 € 10+ 24,160 € 20+ 20,870 € 50+ 20,450 € | Kopsumma:30,60 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH Series | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 62,250 € 5+ 52,420 € 10+ 45,270 € 20+ 44,360 € | Kopsumma:62,25 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH Series | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 106,740 € 5+ 84,900 € 10+ 83,200 € | Kopsumma:106,74 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 2 Stage | 29.3W | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 Series | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 92,580 € 3+ 73,640 € 10+ 72,170 € | Kopsumma:92,58 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | - | 21W | 21W | 5A | 12VDC | 208mm | 162mm | 102mm | - | - | - | - | |||||
Each | 1+ 21,210 € 3+ 18,180 € 10+ 16,750 € 25+ 14,460 € 100+ 14,170 € | Kopsumma:21,21 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | - | - | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 61,850 € 3+ 52,430 € 10+ 45,670 € 25+ 44,760 € | Kopsumma:61,85 € Min.: 1 / Vair.: 1 | - | - | 1 Stage | - | 20.9W | 2.2A | 15.7VDC | 25mm | 25mm | 3.8mm | 74°C | - | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 77,000 € 3+ 61,250 € 10+ 60,030 € | Kopsumma:77,00 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | - | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 44,090 € 3+ 37,370 € 10+ 32,550 € 25+ 31,900 € | Kopsumma:44,09 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 4.5W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | - | 1.76ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 72,610 € 3+ 57,760 € 10+ 56,600 € | Kopsumma:72,61 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | - | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 51,470 € 3+ 43,630 € 10+ 38,010 € 25+ 37,250 € | Kopsumma:51,47 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 30W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | - | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 62,210 € 3+ 49,490 € 10+ 48,500 € | Kopsumma:62,21 € Min.: 1 / Vair.: 1 | Thermoelectric Cooler | - | 1 Stage | 57.9W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | - | 2.2ohm | UL-Style 1569, Unstripped | ||||