2. Development Boards, Evaluation Tools
                                                                                              3. Data Conversion Development Kits
                                                                                              4. Data Conversion Development Kits - ADC
                                                                                              Drukāt lapu

                                                                                              MAX12900EVKIT#

                                                                                              Evaluation Kit, MAX12900 4mA - 20mA Loop Transmitter, On-Board PWM, HART, Fieldbus H1

                                                                                              ANALOG DEVICES
                                                                                              Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                              ANALOG DEVICES MAX12900EVKIT#
                                                                                              RažotājsANALOG DEVICES
                                                                                              Ražotāja detaļas Nr.MAX12900EVKIT#
                                                                                              Pasūtījuma kods2832930
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Skatiet visus tehniskos dokumentus
                                                                                              2 Noliktavā

                                                                                              Nepieciešams vairāk?

                                                                                              ĀTRĀ piegāde 1–2 darba dienu laikā
                                                                                              Pasūtiet līdz plkst. 17.00
                                                                                              BEZMAKSAS standarta piegāde
                                                                                              pasūtījumiem virs 0,00 €
                                                                                              Precīzs piegādes laiks tiks noteikts norēķināšanās brīdī
                                                                                              Daudzums
                                                                                              1+63,320 €
                                                                                              Cena par:Each
                                                                                              Minimāli: 1
                                                                                              Vairāki: 1
                                                                                              63,32 € (bez PVN)
                                                                                              rindas piezīmi
                                                                                              Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.

                                                                                              Informācija par produktiem

                                                                                              ANALOG DEVICES
                                                                                              RažotājsANALOG DEVICES
                                                                                              Ražotāja detaļas Nr.MAX12900EVKIT#
                                                                                              Pasūtījuma kods2832930
                                                                                              Tehnisko datu lapa

                                                                                              Data Sheet

                                                                                              Silicon ManufacturerAnalog Devices
                                                                                              Silicon Core NumberMAX12900
                                                                                              No. of Bits-
                                                                                              Sample Rate-
                                                                                              Kit Application TypeData Converter
                                                                                              Application Sub Type4mA-20mA Sensor Transmitter
                                                                                              Kit ContentsEval Board MAX12900
                                                                                              Product Range-
                                                                                              SVHCNo SVHC (21-Jan-2025)

                                                                                              Produktu pārskats

                                                                                              The MAX12900EVKIT# is an evaluation kit (EV kit) for MAX12900. It provides a proven design to evaluate the MAX12900, loop-powered sensor transmitter. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows® 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit must be powered from an external +24V power supply and consumes less than 2.7mA. The MAX12900 EV kit comes with a MAX12900ATJ+ installed in a 32 pin, 5 x 5mm TQFN-EP package. Typical applications include loop-powered 4-20mA current transmitter, remote instrumentation, smart sensors, industrial automation and process control.

                                                                                              • Loop powered 4mA to 20mA transmitter with PWM inputs
                                                                                              • Robust operation with wide range of input voltages
                                                                                              • On-board microcontroller to generate two PWM inputs and provide fault diagnostic
                                                                                              • Supports HART and Fieldbus H1 communication
                                                                                              • Temperature range from -40°C to +125°C
                                                                                              • Reverse voltage protection
                                                                                              • Proven PCB layout
                                                                                              • Fully assembled and tested

                                                                                              Piezīmes

                                                                                              ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                              Tehniskie parametri

                                                                                              Silicon Manufacturer

                                                                                              Analog Devices

                                                                                              No. of Bits

                                                                                              -

                                                                                              Kit Application Type

                                                                                              Data Converter

                                                                                              Kit Contents

                                                                                              Eval Board MAX12900

                                                                                              SVHC

                                                                                              No SVHC (21-Jan-2025)

                                                                                              Silicon Core Number

                                                                                              MAX12900

                                                                                              Sample Rate

                                                                                              -

                                                                                              Application Sub Type

                                                                                              4mA-20mA Sensor Transmitter

                                                                                              Product Range

                                                                                              -

                                                                                              Tehniskā dokumentācija (1)

                                                                                              Technical Data Sheet EN

                                                                                              Saistītie produkti

                                                                                              Atrasts 1 produkts

                                                                                              Tiesību akti un vides aizsardzība

                                                                                              Izcelsmes valsts:
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                              Philippines
                                                                                              Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                              Tarifa Nr.:84733020
                                                                                              US ECCN:EAR99
                                                                                              EU ECCN:NLR
                                                                                              Atbilst RoHS:Jā

                                                                                              RoHS

                                                                                              Atbilst RoHS prasībām attiecībā uz ftalātiem:Jā

                                                                                              RoHS

                                                                                              SVHC:No SVHC (21-Jan-2025)
                                                                                              Lejupielādēt produkta atbilstības sertifikātu

                                                                                              Produkta atbilstības sertifikāts

                                                                                              Svars (kg):.14651
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.