Debuggers, Emulators & JTAG Tools:
Atrasti 154 produktiAtrodiet milzīgu Debuggers, Emulators & JTAG Tools klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Debuggers, Emulators & JTAG Tools izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Segger, Microchip, Nxp, Mikroelektronika & Infineon.
Skatīt
Pircējs
Inženieris
Ražotājs
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Accessory Type
For Use With
Kit Contents
Features
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4527507 | Each | 1+ 491,960 € | Min.: 1 / Vair.: 1 | Debugger Probe | PIC32, RX | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | - | 20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | ||||
4337147 | Each | 1+ 732,630 € | Min.: 1 / Vair.: 1 | Emulator | ARM7 / ARM9 / Cortex | ARM | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | - | - | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | ||||
2817891 | Each | 1+ 643,000 € | Min.: 1 / Vair.: 1 | 0 | - | ARM | Cortex-M | - | - | ULINKplus USB-JTAG Adapter, USB A/MicroB Cord, 10P Ribbon Cable, 14 Jumper Wire, 6 Power Shunt | Broad Device Support, Run/Stop Debugging, Fast and Reliable Target Connection, Power Measurement | - | ||||
Each | 1+ 145,950 € | Min.: 1 / Vair.: 1 | On-Chip Debug Emulator | - | R8C, M16C, H8 | H8, M16C, R8C | - | - | E8A Emulator, USB-Interface Cable, User-Interface Cable, CD-ROM | On-Chip Debugging , Flash Memory Programming | - | |||||
1095464 | Each | 1+ 146,000 € | Min.: 1 / Vair.: 1 | JTAG Emulator | AT91 | ARM | ARM7, ARM9 | - | - | SAM-ICE, USB cable, 20-pin ribbon cable | J-Link compatible mode, RDI compliant, Powered through USB port, Auto Speed Recognition | - | ||||
9171100 | MICROCHIP | Each | 1+ 347,420 € | Min.: 1 / Vair.: 1 | 0 | AVR | AVR | AVR UC3 | - | - | Unit w/ probe, RS232 Cable, Power Cable, Ribbon cable 10-pin Male JTAG to 6-pin Female ISP, Interface cable, USB High Speed cable, Spare 30 lead flat flex cable | Source Level Symbolic Debugging, Supports Up to 128 Software Breakpoints | - | |||
Each | 1+ 543,640 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | - | ColdFire, HC08, HCS08 | ColdFire v1, HC08, HCS08 | - | - | Cyclone Pro Universal In-Circuit Debugger/Programmer, Power Supply, DB9, Ethernet, USB Cable | Fast In-Circuit Flash Programming, Auto-Detects Baud Rate and Frequency | - | |||||
STMICROELECTRONICS | Each | 1+ 82,210 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | STM32, STR7, STR9 | ARM | ARM7TDMI, ARM9E, Cortex-M | - | - | In-Circuit Debugger/Programmer STX-PRO/RAIS | - | - | ||||
Each | 1+ 568,000 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | AVR | AVR | AVR32 | - | - | AVR ONE! unit w/ probe, Stand-off adapter kit, Power supply, Test adapter, 10pin cable, Squid cable, Mictor38 connector, USB High Speed cable, Power cable kit | On-Chip Debug capability, Onboard 128KB SRAM, Supports LiveDebug | - | |||||
Each | 1+ 458,100 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | |||||
1171272 | Each | 1+ 90,550 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | - | ARM, STM8 | Cortex-M3, STM8 | - | - | In-Circuit Debugger & Programmer STX-RLINK | Powered From USB, USB Interface To Host PC | - | ||||
Each | 1+ 48,470 € | Min.: 1 / Vair.: 1 | Debugger | AVR | AVR | megaAVR | - | - | AVR Dragon unit | High Voltage Serial Programming, Parallel Programming, Supports Up to 32 Software Breakpoints | - | |||||
Each | 1+ 793,110 € | Min.: 1 / Vair.: 1 | Programmer | M16C, M32C, R32C, R8C | - | - | - | - | Flasher 5 PRO, Ethernet Cable, RS232 Cable, USB Cable, USB Power Supply | Windows Program, Programming, Verifying, Read back Supported, 64MByte Internal Flash Memory | - | |||||
Each | 1+ 443,000 € | Min.: 1 / Vair.: 1 | JTAG Emulator | - | ARM | - | - | - | Emulator, USB cable , JTAG cable | Supports ARM/Cortex and Renesas RX CPU Cores, High Speed USB 2.0 Interface | - | |||||
Each | 1+ 65,200 € | Min.: 1 / Vair.: 1 | - | - | - | - | - | - | - | - | - | |||||
9847170 | MICROCHIP | Each | 1+ 32,820 € | Min.: 1 / Vair.: 1 | Programmer | - | PIC | - | - | - | PICkit 2 programmer | Full-Speed USB Device, Programmer-To-Go function | - | |||
Each | 1+ 24,210 € | Min.: 1 / Vair.: 1 | 0 | LPC4300 | ARM | Cortex-M0, Cortex-M4 | - | - | LPC-Link 2 Board | Compatible with the LPCXpresso-IDE and Code Red Technologies Red Suite via the Redlink Interface | - | |||||
Each | 1+ 149,670 € | Min.: 1 / Vair.: 1 | USB JTAG Debugger | SPC56 / SPC57 | Power Architecture | - | - | - | Include SPC5-UDESTK & Time Unlimited Software Licence up to 128Kbyte Code | Supports Multicore, eTPU and GTM Debugging, Supports SPC56 and SPC57 Automotive Product Families | - | |||||
2098545 | Each | 1+ 59,470 € | Min.: 1 / Vair.: 1 | USB JTAG Emulator | - | ARM | - | - | - | Emulator, Ribbon Cable, USB Cable | Inexpensive J-Link for Educational Purpose | - | ||||
Each | 1+ 43,300 € | Min.: 1 / Vair.: 1 | In-Circuit Debugger | - | PIC, dsPIC | - | - | - | PICkit3 Device, cable | FS USB, Real-time exec, over-volt/short monitor, upgradeable firmware, 2 to 6v support, LEDs, Programmer-to-Go upto 512KB | - | |||||
Each | 1+ 143,150 € | Min.: 1 / Vair.: 1 | On-Chip Debug Emulator | R8C, M16C, H8, H8S, 740 | - | - | - | - | E8A Emulator, CD-ROM, USB-Interface Cable, User-Interface Cable | On-Chip Debugging , Flash Memory Programming | - | |||||
2840654 RoHS | Each | 1+ 90,990 € | Min.: 1 / Vair.: 1 | In-Circuit Debugger / Programmer | PIC | PIC, dsPIC | - | - | - | MPLAB PICkit 4 Device, USB Cable, Warranty Card, 2 x MPLAB PICkit 4 Stickers | Debugging and programming of PIC® Flash Microcontrollers (MCUs) and dsPIC®, Digital Signal Controllers (DSCs) using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE) | MPLAB PICkit 4 | ||||
2617409 RoHS | Each | 1+ 183,410 € | Min.: 1 / Vair.: 1 | 0 | - | ARM | Cortex-M0 | - | - | EZ-PD Protocol Analyzer Hardware, USB Cable, Jumper Wires, Quick Start Guide | Decoding USB Power Delivery Packets, Voltage/Current Monitor, ID Based Trigger, Firmware Upgradable | CY4500 EZ-PD Series | ||||
3106579 | Pack of 12 | 1+ 681,750 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | - | ARM | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/R4/R5/M0/M1/M3/M4/M7/M23/M33 | - | - | 8.08.91 Twelve J-Link EDU Mini Units | Automatic Core Recognition, Fully Plug/Play Compatible, Support for Adaptive Clocking | - | ||||
3257359 | Each | 1+ 89,430 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | PSoC | PSoC | PSoC 4, PSoC 5LP, PSoC 6 | - | - | MiniProg4 Programmer/Debugger CY8CKIT-005, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Manual | All-in-One Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | - |