INFINEON Debuggers, Emulators & JTAG Tools:
Atrasti 11 produktiAtrodiet milzīgu INFINEON Debuggers, Emulators & JTAG Tools klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Debuggers, Emulators & JTAG Tools klāsts, piemēram, Debugger, Debugger Probe, Debugger / Programmer & In-Circuit Debugger / Programmer no Infineon
Skatīt
Pircējs
Inženieris
Ražotājs
IC Product Type
Silicon Family Name
Core Architecture
Core Sub-Architecture
Kit Contents
Features
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 136,570 € | Min.: 1 / Vair.: 1 | 0 | AURIX, TriCore, XMC4000, XMC1000, XC2000, XE166, XC166, XC800 | 8051, ARM, C166, TriCore | C166SV1, C166SV2, Cortex-M0, Cortex-M4 | DAP miniWiggler Debugger | Successor for DAP MiniWiggler, Programmable 30MHz Clock, JTAG & DAP/SPD Hotplug & Unplug, USB 2.0 | - | |||||
Each | 1+ 78,220 € | Min.: 1 / Vair.: 1 | Debugger Probe | XMC4000, XMC1000 | ARM | Cortex-M4 | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | |||||
Each | 1+ 131,860 € | Min.: 1 / Vair.: 1 | Debugger | - | - | - | MiniWiggler DAPMINIWIGGLERUSBTOBO1 | Clock Rate Up to 30MHz, USB 2.0, USB, JTAG and DAP/SPD Hotplug and Unplug, 3 On-Board Status LED | - | |||||
Each | 1+ 99,770 € | Min.: 1 / Vair.: 1 | Debugger Probe | IMC100 | ARM | - | Isolated Debug Probe | Isolated Debug Probe-iMOTION Motor Ctrl, Galvanic 1kV, Virtula COM Port/ARM Cortex Debug Support | iMOTION™ Series | |||||
2617409 RoHS | Each | 1+ 183,410 € | Min.: 1 / Vair.: 1 | 0 | - | ARM | Cortex-M0 | EZ-PD Protocol Analyzer Hardware, USB Cable, Jumper Wires, Quick Start Guide | Decoding USB Power Delivery Packets, Voltage/Current Monitor, ID Based Trigger, Firmware Upgradable | CY4500 EZ-PD Series | ||||
3257359 | Each | 1+ 89,430 € | Min.: 1 / Vair.: 1 | Debugger / Programmer | PSoC | PSoC | PSoC 4, PSoC 5LP, PSoC 6 | MiniProg4 Programmer/Debugger CY8CKIT-005, 10-Pin Ribbon Cable, USB Type-A to Type-C Cable, Manual | All-in-One Dev Prog & Debugger for PSoC4/PSoC5LP/ PSoC6 MCU's, CMSIS-DAP Interface Over SWD Protocol | - | ||||
Each | 1+ 68,060 € | Min.: 1 / Vair.: 1 | Programmer | - | - | - | PowIRCenter USB to I2C Programmer Dongle with Cable | Provide Interface Between IR PowIRCenter GUI & IR Ctrls, No External Supply/Powered USB 5V Conn Pin | - | |||||
Each | 1+ 90,850 € | Min.: 1 / Vair.: 1 | In-Circuit Debugger / Programmer | - | - | - | Isolated iMOTION Motor Control IC Debugger Tool | Debugging Via Std JTAG Interface, Tuning Motor Parameters Via Virtual UART, 3.3V O/P Volt to Target | iMOTION Series | |||||
Each | 1+ 392,910 € | Min.: 1 / Vair.: 1 | - | - | ARM | Cortex-M0 | EZ-PD Protocol Analyzer Hardware, USB Cable, Jumper Wires, Quick Start Guide | Decoding USB Power Delivery Packets, Voltage/Current Monitor, ID Based Trigger, Firmware Upgradable | CY4500 EZ-PD Series | |||||
2475448 RoHS | Each | 1+ 20,480 € | Min.: 1 / Vair.: 1 | Debugger | PRoC BLE | ARM | Cortex-M0 | CySmart USB Dongle CYBL10162 | PRoC BLE & PSoC 5LP Cores, Test & Debug for BLE Devices, Works with CySmart Windows Tool | - | ||||
INFINEON | Each | 1+ 451,990 € | Min.: 1 / Vair.: 1 | In-Circuit Programmer | PSoC | PSoC | - | ISSP Programmer, Software CD-ROM, 6-Foot USB cable, 2-Foot Programming Cable, 9-Volt Power Supply | In-System Serial Programmer | - |