2. Development Boards, Evaluation Tools
                                                                                                3. Display Development Kits
                                                                                                Drukāt lapu

                                                                                                EB018

                                                                                                Evaluation Board, MCP2515, E-Blocks, CAN Bus Communications System, High Speed SPI Bus

                                                                                                AMPHENOL MATRIX
                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                AMPHENOL MATRIX EB018
                                                                                                RažotājsAMPHENOL MATRIX
                                                                                                Ražotāja detaļas Nr.EB018
                                                                                                Pasūtījuma kods1620646
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                Vairs netiek ražots

                                                                                                Informācija par produktiem

                                                                                                AMPHENOL MATRIX
                                                                                                RažotājsAMPHENOL MATRIX
                                                                                                Ražotāja detaļas Nr.EB018
                                                                                                Pasūtījuma kods1620646
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMatrix
                                                                                                Silicon Core NumberMCP2515, MCP2551
                                                                                                Kit Application TypeInterface
                                                                                                Application Sub TypeCAN Bus
                                                                                                Kit ContentsBoard Only
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Produktu pārskats

                                                                                                The EB018 is a E-blocks CAN bus evaluation board. This E-block board is designed to allow a CAN bus communications system to be easily set up using a wide range of microcontroller devices even those without embedded CAN functions. The board includes both a CAN controller (MCP2515) and a CAN transceiver (MCP2551) and uses the high speed SPI bus to configure the CAN controller for transmitting and receiving CAN information. The host microcontroller must therefore have an SPI bus module. The CAN transceiver converts the CAN controller signals into differential signal level used by the CAN bus, and vice versa. For development and training purposes the board is fitted with three switches and two LEDs which can be controlled using the CAN transceiver chip. Flow code macros for this E-block are available.

                                                                                                • Transmit and receive messages via CAN bus
                                                                                                • Allows processors with no CAN module access to the CAN bus
                                                                                                • Configure CAN controller using high speed SPI protocol
                                                                                                • Access to dedicated input and output lines on the CAN controller
                                                                                                • Three test switches and two test LEDs

                                                                                                Lietošanas veidi

                                                                                                Automotive, Industrial

                                                                                                Tehniskie parametri

                                                                                                Silicon Manufacturer

                                                                                                Matrix

                                                                                                Kit Application Type

                                                                                                Interface

                                                                                                Kit Contents

                                                                                                Board Only

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Silicon Core Number

                                                                                                MCP2515, MCP2551

                                                                                                Application Sub Type

                                                                                                CAN Bus

                                                                                                Product Range

                                                                                                -

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Saistītie produkti

                                                                                                Atrasti 5 produkti

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                Great Britain
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:85043180
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.125