Nepieciešams vairāk?
Daudzums | |
---|---|
1+ | 22,480 € |
Informācija par produktiem
Produktu pārskats
The LOGI-EDU-2 is an Expansion Board for the LOGi-Pi FPGA board. The LOGi-EDU serves as an educational pathway to allow FPGA beginners to easily learn and implement basics of FPGAs and HDL design. The educational path walks beginners through the basic steps of FPGA design by using examples from the book "FPGA Prototyping by Verilog Examples" or "FPGA Prototyping by VHDL Examples". The examples can be run by using the add-on EDU expansion module that supports the book examples and applications. Using these examples allows the user to quickly get up to speed with the basics of FPGA design and allows the user to migrate to designing and working on and designing greater complexity FPGA applications.
- 4 x 7-segment character display
- 9-bit VGA video output
- 2 x PS/2 peripheral ports
- 2 x PWM or delta sigma audio outputs
- 2 x NES (Nintendo original) controllers
- 2 x Servo connectors
Lietošanas veidi
Embedded Design & Development
Tehniskie parametri
-
-
-
Add On Board
FPGA
-
-
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:United States
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
Produkta atbilstības sertifikāts