Paziņot, kad atkal ir krājumā
| Daudzums | |
|---|---|
| 1+ | 34,660 € |
Informācija par produktiem
Produktu pārskats
The STEVAL-IDI009V1 from STMicroelectronics is an evaluation board for passive infrared sensor signal conditioning based on TSU102. This evaluation board conditions the signal generated by a passive infrared (PIR) sensor for common applications like human detection. For example a person in range of the sensor triggers a detection event which can in turn be used to trip an alarm or command room lighting to be turned on. The board embeds the TSU102 operational amplifier which consumes only 1µA. It is highly suitable for battery powered applications such as LED lighting with embedded motion detection to enhance daily comfort. The global application consumes only 24µA when there is no detection. It is suitable for home automation applications.
- Allows motion detection with PIR sensor
- Based on TSU102 operational amplifier
- Band pass filter bandwidth from 0.7Hz to 5Hz
- Only 24µA current consumption
- Fresnel lens to widen detection area
- Compatible with NUCLEO boards
- Compatible with Arduino UNO R3
Lietošanas veidi
Sensing & Instrumentation, Signal Processing
Tehniskie parametri
STMicroelectronics
Signal Conditioning
Eval Board TSU102
No SVHC (25-Jun-2025)
TSU102
Operational Amplifier
-
Tehniskā dokumentācija (1)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Italy
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts