Nepieciešams vairāk?
| Daudzums | |
|---|---|
| 1+ | 39,400 € |
Informācija par produktiem
Produktu pārskats
WINC3400 Xplained PRO Evaluation Kit. An extension board to evaluate the performance of the ATWINC3400-MR210CA, an IEEE® 802.11 b/g/n RF/Baseband/MAC network controller with Integrated Low Energy Bluetooth® 4.0 compliant module. The WINC3400 is an IEEE 802.11 b/g/n/BLE5.0 IoT network controller SoC. It is the ideal add-on to existing MCU solutions bringing Wi-Fi and BLE Network capabilities through SPI to Wi-Fi interface. The WINC3400 connects to any PIC or SAM MCU with minimal resource requirements. The WINC3400's most advanced mode is a single stream 1x1 802.11n mode providing up to 72Mbps PHY throughput. The WINC3400 features fully-integrated Power Amplifier, LNA, Switch and Power Management. It also features an on-chip microcontroller and integrated flash memory for system software with built in coexistence mechanism for concurrent Wi-Fi & BLE functionality. The only external clock source needed for the WINC3400 is a high-speed crystal or oscillator running at 26MHz.
- Debug I2C and UART headers
- Current measurement header
- Optional SPI flash boot
- ATECC508A Crypto authentication device
- Xplained Pro extension hardware identification system
Tehniskie parametri
Evaluation Kit
ATWINC3400
Bluetooth and WiFi
-
Microchip
IEEE 802.11 b/g/n Network Controller
Evaluation Kit ATWINC3400
No SVHC (04-Feb-2026)
Tehniskā dokumentācija (2)
Tiesību akti un vides aizsardzība
Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:Thailand
Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
RoHS
RoHS
Produkta atbilstības sertifikāts