2. Embedded Computers, Education & Maker Boards
                                                                                                3. Modular Development Boards
                                                                                                Drukāt lapu

                                                                                                AH01

                                                                                                Development Module, Hardware Encryption Module, SHA-256, Microchip ATECC508A Based

                                                                                                Attēls ir tikai kā piemērs. Lūdzu, skatiet produkta aprakstu.
                                                                                                XINABOX LIMITED AH01
                                                                                                XINABOX LIMITED AH01
                                                                                                XINABOX LIMITED AH01
                                                                                                XINABOX LIMITED AH01
                                                                                                RažotājsXINABOX LIMITED
                                                                                                Ražotāja detaļas Nr.AH01
                                                                                                Pasūtījuma kods3182821
                                                                                                Jūsu daļas numurs
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Skatiet visus tehniskos dokumentus
                                                                                                47 Noliktavā

                                                                                                Nepieciešams vairāk?

                                                                                                ĀTRĀ piegāde 1–2 darba dienu laikā
                                                                                                Pasūtiet līdz plkst. 17.00
                                                                                                BEZMAKSAS standarta piegāde
                                                                                                pasūtījumiem virs 50,00 €
                                                                                                Precīzs piegādes laiks tiks noteikts norēķināšanās brīdī
                                                                                                Pieejams, kamēr ir noliktavā
                                                                                                Daudzums
                                                                                                1+10,870 €
                                                                                                Cena par:Each
                                                                                                Minimāli: 1
                                                                                                Vairāki: 1
                                                                                                10,87 € (bez PVN)
                                                                                                rindas piezīmi
                                                                                                Pievienots pasūtījuma apstiprinājumam, rēķinam un izsūtīšanas piezīmei tikai šim pasūtījumam.

                                                                                                Informācija par produktiem

                                                                                                RažotājsXINABOX LIMITED
                                                                                                Ražotāja detaļas Nr.AH01
                                                                                                Pasūtījuma kods3182821
                                                                                                Tehnisko datu lapa

                                                                                                Data Sheet

                                                                                                Modular Development Platform TypeSHA-256 Hardware Encryption
                                                                                                IC / Module UsedATECC508A
                                                                                                Silicon / Module Manufacturer NameAtmel / Microchip
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Produktu pārskats

                                                                                                This xCHIP is a core encryption module which forms part of the Crypto module range, running a security algorithm based on SHA-256. It includes the ATECC508A from Atmel which is a secure CryptoAuthentication device, which is equipped with an EEPROM array that can be used for storing of up to 16 key, certificates, consumption logging, security configurations and other types of secure data. Access to the various sections of memory can be restricted in several different ways and then the configuration can be locked permanently to prevent changes. Hardware restrictions on the ways in which keys are used or generated provide further defence against certain styles of attack. Access to the device is made through a standard I2C interface at speeds of up to 1Mb/s. Applications include IoT node security and ID, secure download and boot, ecosystem control, message security and anti-cloning.

                                                                                                • SHA-256 hardware encryption (ATECC508A/ATECC508)
                                                                                                • Cryptographic co-processor with secure hardware-based key storage
                                                                                                • SHA-256 hash algorithm with HMAC option
                                                                                                • 256bit key length, -40°C to 85°C operating temperature range
                                                                                                • Two high endurance monotonic counters
                                                                                                • Guaranteed unique 72bit serial number
                                                                                                • Performs high-speed public key (PKI) algorithms
                                                                                                • NIST standard P256 elliptic curve support
                                                                                                • Host and client operations, 150nA sleep current
                                                                                                • Internal high quality FIPS random number generator (RNG)

                                                                                                Tehniskie parametri

                                                                                                Modular Development Platform Type

                                                                                                SHA-256 Hardware Encryption

                                                                                                Silicon / Module Manufacturer Name

                                                                                                Atmel / Microchip

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                IC / Module Used

                                                                                                ATECC508A

                                                                                                Product Range

                                                                                                -

                                                                                                Tehniskā dokumentācija (1)

                                                                                                Technical Data Sheet EN

                                                                                                Tiesību akti un vides aizsardzība

                                                                                                Izcelsmes valsts:
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas processIzcelsmes valsts:
                                                                                                China
                                                                                                Valsts, kurā veikts pēdējais nozīmīgais ražošanas process
                                                                                                Tarifa Nr.:84732910
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Atbilst RoHS:Jā

                                                                                                RoHS

                                                                                                Atbilst RoHS prasībām attiecībā uz ftalātiem:Jāiesaka
                                                                                                SVHC:To Be Advised
                                                                                                Lejupielādēt produkta atbilstības sertifikātu

                                                                                                Produkta atbilstības sertifikāts

                                                                                                Svars (kg):.003