7T Series Cabinet Thermostats:
Atrasti 3 produkti7T Series Cabinet Thermostats
The 7T Series comprises a range of thermo-hygrostats and thermostats which ensure performance of components and instrumentation in control panels and enclosures, and can prolong product life.
- Small, compact, 17.5mm wide
- Wide temperature setting range
- 35mm rail (EN 60715) mount
- Snap action themostatic Bimetal sensor
- Maximum switching voltage: 250 VAC
- Long electrical life
- Operating Temperature:-45°C ~ 80°C
- Protection category: IP20
- Contact material: AgCdO
- Applications: Drying kilns, Industrial refrigerator, Automatic car washes, Control panels
Skatīt
Pircējs
Inženieris
Ražotājs
Operating Voltage
Contact Current Max
Operation Type
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,250 € 5+ 16,910 € 10+ 16,560 € | Min.: 1 / Vair.: 1 | 250VAC | 10A | NC | -45°C | 80°C | 7T Series | |||||
Each | 1+ 19,700 € 5+ 18,710 € 10+ 18,120 € | Min.: 1 / Vair.: 1 | 250VAC | 10A | NO | -45°C | 80°C | 7T Series | |||||
Each | 1+ 60,430 € 5+ 57,400 € 10+ 55,590 € | Min.: 1 / Vair.: 1 | 230V | 10A | NO | 10°C | 60°C | 7T Series |