White COB LEDs:
Atrasti 444 produktiSkatīt
Pircējs
Inženieris
Ražotājs
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Griežama lente Iepakojuma iespējas | 1+ 3,320 € 10+ 2,460 € 25+ 2,290 € 50+ 2,110 € 100+ 1,940 € Citas cenas... | Min.: 1 / Vair.: 1 | Cool White | 60 | - | 135lm | 1A | 120° | 2.85V | 5650 K | 4.49mm | 3.05mm | 1812 | - | - | - | Dome | 1.98mm | LUXEON Rebel ES | |||||
Each Iepakojuma iespējas | 1+ 10,070 € 5+ 8,690 € 10+ 7,300 € 50+ 6,720 € 100+ 6,030 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each Iepakojuma iespējas | 1+ 10,980 € 5+ 9,610 € 10+ 7,960 € 50+ 7,140 € 100+ 6,590 € Citas cenas... | Min.: 1 / Vair.: 1 | Neutral White | 80 | - | 905lm | 700mA | 120° | 12V | 4000 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ 1,800 € 10+ 1,690 € 25+ 1,670 € 50+ 1,640 € 100+ 1,520 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ 4,040 € 5+ 3,990 € 10+ 3,940 € 50+ 3,890 € 100+ 3,600 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 6,150 € 5+ 5,990 € 10+ 5,830 € 50+ 5,670 € 100+ 5,220 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ 1,080 € 10+ 1,070 € 25+ 1,060 € 50+ 1,050 € 100+ 1,020 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 97 | 6.2W | 498lm | 175mA | 120° | 35.4V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 80lm/W | 5.2mm | - | Round with Flat Top | 1.63mm | Gen. 7 V4 HD LED Array | |||||
Each | 1+ 10,200 € 5+ 8,920 € 10+ 7,390 € 50+ 6,630 € 100+ 6,120 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 95 | 32.4W | 3300lm | 950mA | 110° | 34.1V | 3000K | 24mm | 20mm | SMD-2, No Lead | 102lm/W | 15mm | - | Round with Flat Top | 1.56mm | Vesta | |||||
Each | 1+ 2,320 € 10+ 2,050 € 25+ 1,890 € 50+ 1,780 € 100+ 1,680 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 97 | 12.4W | 978lm | 350mA | 120° | 35.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 79lm/W | 7mm | - | Round with Flat Top | 1.63mm | Gen. 7 V6 HD LED Array | |||||
Each | 1+ 4,040 € 5+ 3,990 € 10+ 3,940 € 50+ 3,890 € 100+ 3,600 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 6,910 € 10+ 6,040 € 25+ 5,010 € 50+ 4,490 € 100+ 4,140 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 97 | 12.6W | 1000lm | 360mA | 120° | 35V | 2700 K | - | - | - | 112lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ 18,500 € 5+ 16,190 € 10+ 13,410 € 50+ 12,030 € 100+ 11,100 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 97 | 41W | 4000lm | 1.17A | 120° | 35V | 2700 K | - | - | - | 116lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Decor | |||||
Each | 1+ 2,250 € 10+ 2,140 € 25+ 2,110 € 50+ 2,070 € 100+ 1,910 € Citas cenas... | Min.: 1 / Vair.: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 17,180 € 5+ 16,750 € 10+ 16,320 € 50+ 15,860 € 100+ 14,610 € Citas cenas... | Min.: 1 / Vair.: 1 | Neutral White | 92 | 122W | 6226lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 130.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ 4,260 € 5+ 4,210 € 10+ 4,160 € 50+ 4,110 € 100+ 3,810 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 1,890 € 10+ 1,800 € 25+ 1,770 € 50+ 1,740 € 100+ 1,600 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 4,180 € 10+ 3,970 € 25+ 3,920 € 50+ 3,860 € 100+ 3,550 € Citas cenas... | Min.: 1 / Vair.: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 2,600 € 10+ 2,460 € 25+ 2,430 € 50+ 2,400 € 100+ 2,210 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 95 | 14.8W | 590lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 84.28lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 17,180 € 5+ 16,750 € 10+ 16,320 € 50+ 15,850 € 100+ 12,330 € Citas cenas... | Min.: 1 / Vair.: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ 4,050 € 5+ 4,000 € 10+ 3,960 € 50+ 3,910 € 100+ 3,780 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ 1,460 € 10+ 1,390 € 25+ 1,370 € 50+ 1,350 € 100+ 1,230 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 1+ 17,870 € 5+ 16,920 € 10+ 15,980 € 50+ 15,030 € 100+ 14,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Cool White | - | - | 3694lm | 900mA | 115° | 34.8V | 6500 K | 24mm | 20mm | SMD-2, No Lead | 118lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ 43,000 € 5+ 41,930 € 10+ 40,850 € 50+ 39,600 € 100+ 33,240 € | Min.: 1 / Vair.: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ 2,120 € 10+ 2,000 € 25+ 1,980 € 50+ 1,950 € 100+ 1,790 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ 3,430 € 10+ 3,250 € 25+ 3,200 € 50+ 3,150 € 100+ 2,910 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 |