61W White COB LEDs:
Atrasti 6 produktiSkatīt
Pircējs
Inženieris
Ražotājs
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,060 € 5+ 7,860 € 10+ 7,660 € 50+ 7,440 € 100+ 6,710 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 92 | 61W | 2849lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 117.6lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ 7,910 € 5+ 7,710 € 10+ 7,510 € | Min.: 1 / Vair.: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ 7,900 € 5+ 7,700 € 10+ 7,500 € 50+ 7,290 € 100+ 6,710 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 82 | 61W | 3370lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 139.1lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ 7,900 € 5+ 7,700 € 10+ 7,500 € 50+ 7,290 € 100+ 6,710 € Citas cenas... | Min.: 1 / Vair.: 1 | Neutral White | 82 | 61W | 3557lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.9lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ 12,530 € 10+ 11,300 € 25+ 10,230 € 50+ 9,590 € 100+ 8,950 € Citas cenas... | Min.: 1 / Vair.: 1 | Warm White | 80 | 61W | 3680lm | 800mA | 115° | 35V | 3000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 131.4lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series | |||||
Each | 1+ 12,530 € 10+ 11,300 € 25+ 10,230 € 50+ 9,590 € 100+ 9,540 € Citas cenas... | Min.: 1 / Vair.: 1 | Neutral White | 80 | 61W | 3955lm | 800mA | 115° | 35V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 141.2lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB2530 Series |