LYTSwitch-4 Series AC / DC LED Driver ICs:
Atrasti 3 produktiLYTSwitch-4 Series AC / DC LED Driver ICs
The LYTSwitch-4 family enables off-line LED drivers with high power factor which easily meet international requirements for THD and harmonics. Efficiency of up to 92% is easily achieved in typical applications. LYTSwitch-4 ICs are highly integrated and employ a primary-side control technique that eliminates the optoisolator and reduces component count.
- Better than ±5% Constant Current (CC) Regulation
- High Performance, Combined Driver, Controller, Switch
- TRIAC Dimming and Non-Dimming Options
- Fast start-up: <250 ms="" at="" full="" brightness="" and="" <1s="" 10%="" brightness<=""/>
- High power factor >0.9
- Low Solution Cost and Long Lifetime
- Up to 92% efficient
- 132 kHz switching frequency for small magnetics
- Power Factor Correction (PFC) for Low-Line Applications
- Applications: Commercial & Industrial lighting, Indoor lighting, Outdoor lighting.
Skatīt
Pircējs
Inženieris
Ražotājs
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ 1,250 € 10+ 1,200 € 50+ 1,130 € | Min.: 1 / Vair.: 1 | Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 160V | 300V | 132kHz | Through Hole | eSIP | 6Pins | -40°C | 150°C | LYTSwitch-4 Series | ||||
Each | 1+ 2,150 € 10+ 2,060 € 25+ 1,940 € | Min.: 1 / Vair.: 1 | Buck, Buck-Boost, Constant Current, Isolated Flyback, Tapped Buck | Isolated, Non Isolated | 160V | 308V | 132kHz | Through Hole | eSIP | 6Pins | -40°C | 150°C | LYTSwitch-4 Series | |||||
POWER INTEGRATIONS | Each | 1+ 1,210 € 10+ 1,180 € 50+ 1,150 € 100+ 1,120 € 250+ 1,090 € Citas cenas... | Min.: 1 / Vair.: 1 | Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 160V | 300V | 132kHz | Through Hole | eSIP | 6Pins | -40°C | 150°C | LYTSwitch-4 Series |