LYTSwitch-7 Series AC / DC LED Driver ICs:
Atrasti 2 produktiLYTSwitch-7 Series AC / DC LED Driver ICs
The LYTSwitch-7 family is ideal for single-stage, high PF, constant current LED dimmable applications.The family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality.The CrM operation results in low turn-on losses and reduces cost of output diode.
- Wide input (90 VAC ? 308 VAC) and output voltage range operation
- ±3% CC regulation in single line input voltage applications
- Power factor >0.9
- High efficiency >85%
- Fast turn-on (<500 ms)<=""/>
- Better than 10:1 dimming ratio
- Requires no inductor bias winding
- Thermal foldback ensures that light continues to be delivered at elevated temperatures
- Over-temperature shutdown provides protection during fault conditions
- Applications: Indoor lighting.
Skatīt
Pircējs
Inženieris
Ražotājs
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Output Voltage Max
Output Current Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
1
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,509 € 10+ 0,502 € 100+ 0,445 € 500+ 0,408 € 1000+ 0,374 € Citas cenas... | Min.: 1 / Vair.: 1 | Buck | Non Isolated | 90V | 308V | 60V | 125mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-7 Series | |||||
Each | 2000+ 0,564 € | Min.: 2000 / Vair.: 2000 | Buck | Non Isolated | 90V | 308V | 60V | 125mA | 20kHz | Surface Mount | SOIC | 8Pins | -40°C | 150°C | LYTSwitch-7 Series |