OSLON Micro Eye Series Single Colour LED Modules:
Atrasti 6 produktiAtrodiet milzīgu OSLON Micro Eye Series Single Colour LED Modules klāstu veikalā Farnell Latvija. Mūsu rīcībā ir plašs Single Colour LED Modules klāsts, piemēram, OSCONIQ P3030, OSLON 150 16+ PowerCluster, OSLON 150 6+ Strip & 12 OSLON 80 SSL MiniFlood Single Colour LED Modules no pasaules labākajiem ražotājiem, tostarp: Intelligent Led Solutions.
Skatīt
Pircējs
Inženieris
Ražotājs
Product Range
1
LED Colour
Wavelength Typ
Luminous Flux @ Test
Supply Voltage
Operating Temperature Min
Operating Temperature Max
Power Rating
Forward Current @ Test
LED Module Type
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INTELLIGENT LED SOLUTIONS | Each | 1+ 32,100 € 5+ 30,500 € 10+ 29,280 € 50+ 28,600 € 100+ 27,920 € | Min.: 1 / Vair.: 1 | OSLON Micro Eye Series | Blue | 470nm | 39lm | 3.5V | -40°C | 100°C | 1.09W | 350mA | Board + LED + Housing + Connecting Wire | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 33,200 € 5+ 31,550 € 10+ 30,290 € 50+ 28,680 € 100+ 28,110 € | Min.: 1 / Vair.: 1 | OSLON Micro Eye Series | True Green | 528nm | 140lm | 3.5V | -40°C | 100°C | 1.09W | 350mA | Board + LED + Housing + Connecting Wire | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 33,200 € 5+ 31,550 € 10+ 30,290 € 50+ 28,680 € 100+ 28,110 € | Min.: 1 / Vair.: 1 | OSLON Micro Eye Series | Blue | 470nm | 39lm | 3.5V | -40°C | 100°C | 1.09W | 350mA | Board + LED + Housing + Connecting Wire | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 32,100 € 5+ 30,500 € 10+ 29,280 € 50+ 28,600 € 100+ 27,920 € | Min.: 1 / Vair.: 1 | OSLON Micro Eye Series | Red | 625nm | 76lm | 2.6V | -40°C | 100°C | 750mW | 350mA | Board + LED + Housing + Connecting Wire | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 46,530 € 5+ 40,720 € 10+ 33,740 € 50+ 30,250 € 100+ 27,920 € | Min.: 1 / Vair.: 1 | OSLON Micro Eye Series | Red | 625nm | 76lm | 2.6V | -40°C | 100°C | 750mW | 350mA | Board + LED + Housing + Connecting Wire | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 32,100 € 5+ 30,500 € 10+ 29,280 € 50+ 28,600 € 100+ 27,920 € | Min.: 1 / Vair.: 1 | OSLON Micro Eye Series | True Green | 528nm | 140lm | 3.5V | -40°C | 100°C | 1.09W | 350mA | Board + LED + Housing + Connecting Wire |