2. LED Lighting Components
                                                                                              3. LED Power Supplies
                                                                                              4. AC / DC LED Power Supplies
                                                                                              5. LPV-150 AC / DC LED Power Supplies

                                                                                              LPV-150 AC / DC LED Power Supplies:

                                                                                              Atrasti 5 produkti
                                                                                              Skatīt
                                                                                              Pircējs
                                                                                              Inženieris
                                                                                              Ražotājs
                                                                                              Power Supply Applications
                                                                                              Output Power Max
                                                                                              Output Voltage Max
                                                                                              Output Current
                                                                                              LED Driver Mode
                                                                                              Input Voltage Min
                                                                                              Input Voltage Max
                                                                                              Product Range
                                                                                              Iepakojums
                                                                                              Piemērotais(-ie) filtrs(-i)
                                                                                              1 Atlasīts(-ie) filtrs(-i)
                                                                                              SalīdzinātCena parDaudzums
                                                                                              LPV-150-12
                                                                                              MEAN WELL LPV-150-12
                                                                                              3596577

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              MEAN WELL
                                                                                              1. LED Driver
                                                                                              2. ITE
                                                                                              3. 120 W
                                                                                              4. 12 VDC
                                                                                              5. 10 A
                                                                                              6. Constant Voltage
                                                                                              7. 180 V
                                                                                              Each
                                                                                              1+
                                                                                              38,800 €
                                                                                              5+
                                                                                              37,640 €
                                                                                              10+
                                                                                              36,480 €
                                                                                              50+
                                                                                              34,150 €
                                                                                              100+
                                                                                              33,470 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              120W
                                                                                              12VDC
                                                                                              10A
                                                                                              Constant Voltage
                                                                                              180V
                                                                                              305V
                                                                                              LPV-150
                                                                                              LPV-150-24
                                                                                              MEAN WELL LPV-150-24
                                                                                              3596579

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              MEAN WELL
                                                                                              1. LED Driver
                                                                                              2. ITE
                                                                                              3. 151.2 W
                                                                                              4. 24 VDC
                                                                                              5. 6.3 A
                                                                                              6. Constant Voltage
                                                                                              7. 180 V
                                                                                              Each
                                                                                              1+
                                                                                              41,560 €
                                                                                              5+
                                                                                              39,490 €
                                                                                              10+
                                                                                              37,400 €
                                                                                              50+
                                                                                              34,040 €
                                                                                              100+
                                                                                              33,360 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              151.2W
                                                                                              24VDC
                                                                                              6.3A
                                                                                              Constant Voltage
                                                                                              180V
                                                                                              305V
                                                                                              LPV-150
                                                                                              LPV-150-48
                                                                                              MEAN WELL LPV-150-48
                                                                                              3596581

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              MEAN WELL
                                                                                              1. LED Driver
                                                                                              2. ITE
                                                                                              3. 153.6 W
                                                                                              4. 48 VDC
                                                                                              5. 3.2 A
                                                                                              6. Constant Voltage
                                                                                              7. 180 V
                                                                                              Each
                                                                                              1+
                                                                                              38,820 €
                                                                                              5+
                                                                                              37,660 €
                                                                                              10+
                                                                                              36,490 €
                                                                                              50+
                                                                                              34,170 €
                                                                                              100+
                                                                                              33,490 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              153.6W
                                                                                              48VDC
                                                                                              3.2A
                                                                                              Constant Voltage
                                                                                              180V
                                                                                              305V
                                                                                              LPV-150
                                                                                              LPV-150-15
                                                                                              MEAN WELL LPV-150-15
                                                                                              3596578

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              MEAN WELL
                                                                                              1. LED Driver
                                                                                              2. ITE
                                                                                              3. 120 W
                                                                                              4. 15 VDC
                                                                                              5. 8 A
                                                                                              6. Constant Voltage
                                                                                              7. 180 V
                                                                                              Each
                                                                                              1+
                                                                                              40,120 €
                                                                                              5+
                                                                                              38,920 €
                                                                                              10+
                                                                                              37,710 €
                                                                                              50+
                                                                                              35,300 €
                                                                                              100+
                                                                                              34,590 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              120W
                                                                                              15VDC
                                                                                              8A
                                                                                              Constant Voltage
                                                                                              180V
                                                                                              305V
                                                                                              LPV-150
                                                                                              LPV-150-36
                                                                                              MEAN WELL LPV-150-36
                                                                                              3596580

                                                                                              Data Sheet

                                                                                              RoHS

                                                                                              MEAN WELL
                                                                                              1. LED Driver
                                                                                              2. ITE
                                                                                              3. 151.2 W
                                                                                              4. 36 VDC
                                                                                              5. 4.2 A
                                                                                              6. Constant Voltage
                                                                                              7. 180 V
                                                                                              Each
                                                                                              1+
                                                                                              33,090 €
                                                                                              5+
                                                                                              32,170 €
                                                                                              10+
                                                                                              31,300 €
                                                                                              50+
                                                                                              29,690 €
                                                                                              100+
                                                                                              29,100 €
                                                                                              Min.: 1 / Vair.: 1
                                                                                              ITE
                                                                                              151.2W
                                                                                              36VDC
                                                                                              4.2A
                                                                                              Constant Voltage
                                                                                              180V
                                                                                              305V
                                                                                              LPV-150
                                                                                              SalīdzinātCena parDaudzums
                                                                                              1-5 no 5 vienībām
                                                                                              no 1 lapas(-u)
                                                                                              Klientu apkalpošanas dienests
                                                                                              Pārdošanas nodaļa 8000-3557
                                                                                              Tehniskā nodaļa 8000-3557
                                                                                              Live Agent
                                                                                              Iesniegt atsauksmes
                                                                                              Bieži uzdotie jautājumi
                                                                                              Palīdzība
                                                                                              Ātrās saites
                                                                                              Sekot pasūtījumam
                                                                                              Pasūtījuma vēsture
                                                                                              Produkta nosūtīšana atpakaļ
                                                                                              Piegādes informācija
                                                                                              Mūsu uzņēmums
                                                                                              Par mums
                                                                                              Kvalitātes politika
                                                                                              Karjeras
                                                                                              ESG
                                                                                              Social Media +

                                                                                              Kļūstiet par Farnell Insider dalībnieku

                                                                                              LinkedIn
                                                                                              Twitter
                                                                                              Facebook
                                                                                              Norton Secured
                                                                                              BSI 9001
                                                                                              Visa
                                                                                              Mastercard
                                                                                              AMEX
                                                                                              Trade Account
                                                                                              Privātums
                                                                                              Piekļuves noteikumi
                                                                                              Juridiskie un autortiesību paziņojumi
                                                                                              Eksporta tirdzniecības nosacījumi
                                                                                              API lietošanas noteikumi
                                                                                              Vietnes karte
                                                                                              An Avnet Company© 2025 Premier Farnell Limited. Visas tiesības aizsargātas.
                                                                                              Farnell ir Premier Farnell UK Limited tirdzniecības nosaukums.
                                                                                              Reģistrācijas numurs: 860093 | Juridiskā adrese: 150 Armley Road, Leeds, LS12 2QQ, England.