UV Emitter Modules:
Atrasti 8 produktiSkatīt
Pircējs
Inženieris
Ražotājs
UV Emitter Module Type
Product Range
Peak Wavelength
Typical Wattage
Forward Voltage Range
Minimum Radiometric Power
Radiance Angle
Forward Current per Chip
UV Emitter Module Mounting
UV Emitter Module Leads
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
INTELLIGENT LED SOLUTIONS | Each | 1+ 49,560 € 5+ 47,080 € 10+ 44,720 € 50+ 43,860 € | Min.: 1 / Vair.: 1 | 1 Chip UV Module | OSLON UV 3636 Series | 275nm | 2W @ 350mA | 5V to 6V | 30W | 130° (±65°) | 500mA | Square PCB, M3 Holes - Heatsink Mount | Push-In Connector | 60°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 20,340 € 5+ 19,790 € | Min.: 1 / Vair.: 1 | 1 Chip UV Module | - | 400nm | 1.8W | 3.2V to 4.3V | 910mW | 130° (±65°) | 700mA | Square PCB, M3 Holes - Heatsink Mount | Push-In Connector | 85°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 32,570 € 5+ 28,500 € 10+ 23,610 € 50+ 21,170 € 100+ 19,540 € | Min.: 1 / Vair.: 1 | 1 Chip UV Module | - | 410nm | 1.8W | 3.2V to 4.3V | 910mW | 130° (±65°) | 700mA | Square PCB, M3 Holes - Heatsink Mount | Push-In Connector | 85°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 7,490 € 5+ 7,120 € 10+ 6,760 € 50+ 6,720 € 100+ 6,670 € Citas cenas... | Min.: 1 / Vair.: 1 | 1 Chip UV Module | OSLON UV 3636 Series | 275nm | 0.18W @ 30mA | 5.5V to 6.5V | 4W | 130° (±65°) | 40mA | Square PCB, M3 Holes - Heatsink Mount | Push-In Connector | 60°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 470,210 € | Min.: 1 / Vair.: 1 | 12 Chip UV Module | - | 275nm | 22W @ 1050mA | 20V to 24V | - | 130° (±65°) | 1.5A | Strip PCB, M3 Holes | 200mm Red & Black | 100°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 52,950 € 5+ 50,870 € 10+ 50,010 € 50+ 49,150 € | Min.: 1 / Vair.: 1 | 12 Chip UV Module | - | 275nm | 0.72W @ 90mA | 16.5V to 19.5V | - | 130° (±65°) | 120mA | Strip PCB, M3 Holes | 200mm Red & Black | 100°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 23,300 € 5+ 22,680 € 10+ 22,090 € 50+ 20,980 € 100+ 20,620 € | Min.: 1 / Vair.: 1 | 1 Chip UV Module | - | 390nm | 1.8W | 3.2V to 4.3V | 910mW | 130° (±65°) | 700mA | Square PCB, M3 Holes - Heatsink Mount | Push-In Connector | 85°C | ||||
INTELLIGENT LED SOLUTIONS | Each | 1+ 25,820 € 5+ 24,800 € 10+ 23,790 € 50+ 23,320 € 100+ 22,850 € | Min.: 1 / Vair.: 1 | 1 Chip UV Module | - | 370nm | 1.8W | 3.2V to 4.3V | 710mW | 130° (±65°) | 700mA | Square PCB, M3 Holes - Heatsink Mount | Push-In Connector | 85°C |