bez PVN

UV Emitter Modules:

Atrasti 9 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
UV Emitter Module Type
Product Range
Peak Wavelength
Typical Wattage
Forward Voltage Range
Minimum Radiometric Power
Radiance Angle
Forward Current per Chip
UV Emitter Module Mounting
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3594527

RoHS

Each
1+
300,960 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 SCOB Series
270 to 290nm
20W
15V to 22.5V
360mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
3594535

RoHS

Each
1+
317,480 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 9 SCOB Series
300 to 320nm
20W
15V to 22.5V
540mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
3594528

RoHS

Each
1+
300,960 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 SCOB Series
270 to 290nm
20W
15V to 22.5V
360mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
3594534

RoHS

Each
1+
377,000 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 9 SCOB Series
300 to 320nm
20W
15V to 22.5V
540mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
3594533

RoHS

Each
1+
448,310 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 9 SCOB Series
300 to 320nm
20W
15V to 22.5V
540mW
± 30° (60°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
3594532

RoHS

Each
1+
410,830 €
5+
402,610 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 9 SCOB Series
260 to 270nm
20W
15V to 22.5V
225mW
± 65° (130°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
3594526

RoHS

Each
1+
408,430 €
5+
357,380 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 9 SCOB Series
270 to 290nm
20W
15V to 22.5V
360mW
± 30° (60°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
3594530

RoHS

Each
1+
410,830 €
5+
402,610 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 9 SCOB Series
260 to 270nm
20W
15V to 22.5V
225mW
± 45° (90°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
3594529

RoHS

Each
1+
408,430 €
5+
357,380 €
Min.: 1 / Vair.: 1
9 Chip UV Module
UV N3535 9 SCOB Series
260 to 270nm
20W
15V to 22.5V
225mW
± 30° (60°)
350mA
Square PCB, M3 Holes - Heatsink Mount
60°C
1-9 no 9 vienībām
no 1 lapas(-u)

vadošo ražotāju

VISHAY
BROADCOM
MULTICOMP PRO
ROHM
CREE LED
OSRAM
KINGBRIGHT
MIDAS DISPLAYS