Leaded Aluminium Electrolytic Capacitors:
Atrasti 10 413 produktiAtrodiet milzīgu Leaded Aluminium Electrolytic Capacitors klāstu veikalā Farnell Latvija. Mēs piedāvājam plašu Leaded Aluminium Electrolytic Capacitors izvēli, tostarp jaunus un populārākos produktus no pasaules labākajiem ražotājiem, tostarp: Panasonic, Rubycon, Wurth Elektronik, Chemi-con & Vishay.
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,410 € 5+ 3,760 € 10+ 3,460 € 25+ 2,640 € 50+ 2,300 € | Min.: 1 / Vair.: 1 | 150µF | 450V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 45mm | KXW Series | - | 800mA | -25°C | 105°C | - | |||||
Each | 1+ 2,960 € 5+ 2,620 € 10+ 2,280 € 20+ 2,210 € 40+ 2,170 € | Min.: 1 / Vair.: 1 | 4700µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 40mm | FK Series | - | 3.01A | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,362 € 50+ 0,235 € 250+ 0,147 € 500+ 0,109 € 1000+ 0,103 € Citas cenas... | Min.: 5 / Vair.: 5 | 2.2µF | 63V | ± 20% | Radial Leaded | 2500 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 038 RSU Series | - | 28mA | -40°C | 85°C | - | |||||
Each | 1+ 0,752 € 50+ 0,478 € 100+ 0,389 € 250+ 0,358 € 500+ 0,293 € Citas cenas... | Min.: 1 / Vair.: 1 | 470µF | 25V | ± 20% | Radial Leaded | 3500 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | 038 RSU Series | - | 545mA | -40°C | 85°C | - | |||||
Each | 5+ 0,185 € 50+ 0,137 € 250+ 0,117 € 500+ 0,0938 € 1000+ 0,0836 € Citas cenas... | Min.: 5 / Vair.: 5 | 22µF | 50V | ± 20% | Radial Leaded | 2500 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 038 RSU Series | - | 95mA | -40°C | 85°C | - | |||||
Each | 5+ 0,410 € 50+ 0,220 € 250+ 0,142 € 500+ 0,132 € 1000+ 0,121 € Citas cenas... | Min.: 5 / Vair.: 5 | 100µF | 25V | ± 20% | Radial Leaded | 2500 hours @ 85°C | Polar | Radial Leaded | 5mm | 6.3mm | - | - | 11mm | 038 RSU Series | - | 190mA | -40°C | 85°C | - | |||||
Each | 1+ 1,050 € 10+ 1,010 € 50+ 0,858 € 100+ 0,687 € 200+ 0,617 € Citas cenas... | Min.: 1 / Vair.: 1 | 680µF | 35V | ± 20% | PC Pin | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 25mm | WCAP-ATLL Series | - | 1.68A | -55°C | 105°C | - | |||||
Each | 1+ 1,280 € 10+ 1,260 € 25+ 1,170 € 50+ 1,080 € 100+ 0,944 € | Min.: 1 / Vair.: 1 | 2700µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Can | 5mm | 13mm | - | - | 25mm | WCAP-ATLI Series | - | 3A | -55°C | 105°C | - | |||||
Each | 5+ 0,323 € 50+ 0,233 € 250+ 0,146 € 500+ 0,108 € 1000+ 0,103 € Citas cenas... | Min.: 5 / Vair.: 5 | 56µF | 50V | ± 20% | PC Pin | 5000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11.2mm | FR Series | - | 405mA | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,582 € 10+ 0,515 € 50+ 0,440 € 200+ 0,353 € 400+ 0,314 € | Min.: 1 / Vair.: 1 | 270µF | 35V | ± 20% | PC Pin | 4000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | - | 20mm | WCAP-ATLL Series | - | 1.056A | -55°C | 105°C | - | |||||
Each | 1+ 6,570 € 10+ 4,860 € 50+ 4,430 € 100+ 3,450 € | Min.: 1 / Vair.: 1 | 1700µF | 40V | -10%, +30% | Axial Leaded | 2000 hours @ 150°C | Polar | - | - | 16mm | 35mm | - | - | PEG228 Series | 0.023ohm | 18.8A | -40°C | 150°C | AEC-Q200 | |||||
Each | 1+ 1,410 € 50+ 0,717 € 100+ 0,650 € 250+ 0,598 € 500+ 0,492 € Citas cenas... | Min.: 1 / Vair.: 1 | 2200µF | 16V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 20mm | 142 RHS Series | - | 920mA | -40°C | 105°C | - | |||||
Each | 1+ 2,480 € 10+ 1,800 € 25+ 1,730 € 50+ 1,660 € 100+ 1,470 € | Min.: 1 / Vair.: 1 | 1200µF | 35V | ± 20% | PC Pin | 8000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | 172 RLX Series | - | 3.2A | -40°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,430 € 50+ 0,356 € 250+ 0,236 € 500+ 0,192 € 1500+ 0,172 € Citas cenas... | Min.: 5 / Vair.: 5 | 1000µF | 10V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12mm | 142 RHS Series | - | 460mA | -40°C | 105°C | - | |||||
Each | 10+ 0,184 € 100+ 0,163 € 500+ 0,127 € 1000+ 0,0957 € 2500+ 0,0917 € Citas cenas... | Min.: 10 / Vair.: 10 | 33µF | 63V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 142 RHS Series | - | 100mA | -40°C | 105°C | - | |||||
Each | 1+ 2,690 € 10+ 2,230 € 50+ 1,480 € 100+ 1,210 € 200+ 1,080 € Citas cenas... | Min.: 1 / Vair.: 1 | 6800µF | 16V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 31mm | 142 RHS Series | - | 1.93A | -40°C | 105°C | - | |||||
Each | 10+ 0,184 € 100+ 0,163 € 500+ 0,127 € 1000+ 0,0957 € 2500+ 0,0953 € Citas cenas... | Min.: 10 / Vair.: 10 | 47µF | 50V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 142 RHS Series | - | 120mA | -40°C | 105°C | - | |||||
Each | 1+ 10,240 € 5+ 8,810 € 10+ 7,380 € 20+ 6,790 € 40+ 6,050 € Citas cenas... | Min.: 1 / Vair.: 1 | 100µF | 200V | ± 20% | PC Pin | 8000 hours @ 125°C | Polar | Axial Leaded | - | 21mm | 38mm | - | - | 118 AHT Series | 0.96ohm | 610mA | -40°C | 125°C | - | |||||
Each | 1+ 2,040 € 5+ 2,020 € 10+ 1,990 € 25+ 1,970 € 50+ 1,940 € | Min.: 1 / Vair.: 1 | 1800µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Can | 7.5mm | 16mm | - | - | 25mm | WCAP-ATUL Series | - | 2.8A | -40°C | 105°C | - | |||||
Each | 1+ 1,880 € 5+ 1,830 € 10+ 1,780 € 25+ 1,730 € 50+ 1,650 € | Min.: 1 / Vair.: 1 | 3900µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Can | 7.5mm | 16mm | - | - | 25mm | WCAP-ATLI Series | - | 3.52A | -55°C | 105°C | - | |||||
Each | 1+ 3,870 € 10+ 3,300 € 50+ 2,270 € 100+ 1,870 € 200+ 1,670 € Citas cenas... | Min.: 1 / Vair.: 1 | 3300µF | 50V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 35mm | 142 RHS Series | - | 1.77A | -40°C | 105°C | - | |||||
Each | 1+ 5,350 € 10+ 4,130 € 50+ 3,580 € | Min.: 1 / Vair.: 1 | 3000µF | 40V | -10%, +30% | Axial Leaded | 2000 hours @ 150°C | Polar | - | - | 18mm | 35mm | - | - | PEG227 Series | 0.018ohm | 21.2A | -40°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,184 € 100+ 0,163 € 500+ 0,127 € 1000+ 0,0957 € 2500+ 0,0917 € Citas cenas... | Min.: 10 / Vair.: 10 | 220µF | 16V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | - | 11mm | 142 RHS Series | - | 190mA | -40°C | 105°C | - | |||||
Each | 1+ 3,620 € 10+ 2,690 € 50+ 2,200 € 100+ 1,870 € 200+ 1,760 € Citas cenas... | Min.: 1 / Vair.: 1 | 47µF | 100V | ± 20% | PC Pin | 4000 hours @ 125°C | Polar | Axial Leaded | - | 10mm | 25mm | - | - | 118 AHT Series | 2.6ohm | 170mA | -40°C | 125°C | - | |||||
Each | 10+ 0,139 € 100+ 0,123 € 500+ 0,0943 € 1000+ 0,0701 € 2500+ 0,0671 € Citas cenas... | Min.: 10 / Vair.: 10 | 220µF | 10V | ± 20% | PC Pin | 2500 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | 142 RHS Series | - | 115mA | -40°C | 105°C | - |