bez PVN

Leaded Aluminium Electrolytic Capacitors:

Atrasti 29 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
8126585

RoHS

Each
5+
0,445 €
50+
0,216 €
250+
0,168 €
500+
0,159 €
1000+
0,154 €
Citas cenas...
Min.: 5 / Vair.: 5
100µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
360mA
-40°C
130°C
8126607

RoHS

Date/Lot Code

Each
1+
0,523 €
50+
0,276 €
100+
0,245 €
250+
0,220 €
500+
0,194 €
Citas cenas...
Min.: 1 / Vair.: 1
220µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
12.5mm
RX30 Series
620mA
-40°C
130°C
8127000

RoHS

Each
1+
0,548 €
50+
0,272 €
100+
0,242 €
250+
0,217 €
500+
0,191 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
12.5mm
RX30 Series
520mA
-40°C
130°C
8127204

RoHS

Date/Lot Code

Each
1+
0,667 €
50+
0,313 €
100+
0,279 €
250+
0,266 €
500+
0,253 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
16mm
RX30 Series
450mA
-40°C
130°C
2342126

RoHS

Each
5+
0,318 €
50+
0,206 €
250+
0,183 €
500+
0,143 €
1000+
0,127 €
Citas cenas...
Min.: 5 / Vair.: 5
220µF
25V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
360mA
-40°C
130°C
8127026

RoHS

Each
5+
0,370 €
50+
0,248 €
250+
0,220 €
500+
0,174 €
1000+
0,164 €
Citas cenas...
Min.: 5 / Vair.: 5
22µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
260mA
-40°C
130°C
2342148

RoHS

Each
1+
0,703 €
50+
0,482 €
100+
0,425 €
250+
0,380 €
500+
0,330 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
20mm
RX30 Series
120mA
-25°C
130°C
2342125

RoHS

Date/Lot Code

Each
5+
0,242 €
50+
0,194 €
250+
0,163 €
500+
0,151 €
1000+
0,146 €
Citas cenas...
Min.: 5 / Vair.: 5
330µF
16V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
360mA
-40°C
130°C
8126992

RoHS

Each
5+
0,433 €
50+
0,206 €
250+
0,179 €
500+
0,177 €
1000+
0,174 €
Citas cenas...
Min.: 5 / Vair.: 5
10µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
200mA
-40°C
130°C
2342136

RoHS

Each
5+
0,307 €
50+
0,246 €
250+
0,208 €
500+
0,192 €
1000+
0,178 €
Citas cenas...
Min.: 5 / Vair.: 5
10µF
100V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
200mA
-40°C
130°C
8126623

RoHS

Each
1+
0,760 €
50+
0,560 €
100+
0,493 €
250+
0,441 €
500+
0,383 €
Citas cenas...
Min.: 1 / Vair.: 1
330µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
16mm
RX30 Series
800mA
-40°C
130°C
2342142

RoHS

Date/Lot Code

Each
1+
0,862 €
50+
0,464 €
100+
0,411 €
250+
0,374 €
500+
0,337 €
Citas cenas...
Min.: 1 / Vair.: 1
22µF
200V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
16mm
RX30 Series
240mA
-25°C
130°C
2342137

RoHS

Date/Lot Code

Each
5+
0,436 €
50+
0,264 €
250+
0,235 €
500+
0,184 €
Min.: 5 / Vair.: 5
22µF
100V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
220mA
-40°C
130°C
2342144

RoHS

Each
5+
0,411 €
50+
0,302 €
250+
0,245 €
500+
0,193 €
1000+
0,175 €
Citas cenas...
Min.: 5 / Vair.: 5
1.5µF
400V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
75mA
-25°C
130°C
2342140

RoHS

Each
1+
0,521 €
50+
0,324 €
100+
0,285 €
250+
0,247 €
500+
0,246 €
Min.: 1 / Vair.: 1
10µF
200V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
16mm
RX30 Series
200mA
-25°C
130°C
2342147

RoHS

Each
1+
0,424 €
50+
0,382 €
100+
0,339 €
250+
0,305 €
500+
0,271 €
Citas cenas...
Min.: 1 / Vair.: 1
4.7µF
400V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
16mm
RX30 Series
125mA
-25°C
130°C
2342135

RoHS

Each
5+
0,326 €
50+
0,210 €
250+
0,186 €
500+
0,141 €
1000+
0,138 €
Min.: 5 / Vair.: 5
4.7µF
100V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
100mA
-40°C
130°C
8127050

RoHS

Date/Lot Code

Each
5+
0,446 €
50+
0,276 €
250+
0,246 €
500+
0,194 €
1000+
0,192 €
Citas cenas...
Min.: 5 / Vair.: 5
47µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
300mA
-40°C
130°C
8126640

RoHS

Date/Lot Code

Each
1+
0,697 €
50+
0,433 €
100+
0,369 €
250+
0,341 €
500+
0,265 €
Citas cenas...
Min.: 1 / Vair.: 1
470µF
35V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
960mA
-40°C
130°C
8127034

RoHS

Date/Lot Code

Each
1+
0,660 €
50+
0,357 €
100+
0,320 €
250+
0,288 €
500+
0,255 €
Citas cenas...
Min.: 1 / Vair.: 1
220µF
50V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
890mA
-40°C
130°C
8127220

RoHS

Date/Lot Code

Each
1+
0,610 €
50+
0,286 €
100+
0,255 €
250+
0,237 €
500+
0,219 €
Citas cenas...
Min.: 1 / Vair.: 1
47µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
12.5mm
RX30 Series
400mA
-40°C
130°C
2342130

RoHS

Date/Lot Code

Each
5+
0,353 €
50+
0,260 €
250+
0,210 €
500+
0,188 €
1000+
0,164 €
Citas cenas...
Min.: 5 / Vair.: 5
33µF
63V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
RX30 Series
250mA
-40°C
130°C
2342123

RoHS

Date/Lot Code

Each
1+
0,476 €
50+
0,325 €
100+
0,295 €
250+
0,272 €
500+
0,263 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
10V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
960mA
-40°C
130°C
2342141

RoHS

Date/Lot Code

Each
1+
0,589 €
50+
0,330 €
100+
0,295 €
250+
0,288 €
500+
0,235 €
Citas cenas...
Min.: 1 / Vair.: 1
15µF
200V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
3.5mm
8mm
16mm
RX30 Series
200mA
-25°C
130°C
2342143

RoHS

Date/Lot Code

Each
5+
0,926 €
Min.: 5 / Vair.: 5
33µF
200V
± 20%
Radial Leaded
2000 hours @ 130°C
Polar
Radial Leaded
5mm
10mm
20mm
RX30 Series
320mA
-25°C
130°C
1-25 no 29 vienībām
no 2 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account