Leaded Aluminium Electrolytic Capacitors:
Atrasti 1 228 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,570 € 5+ 3,240 € 10+ 2,870 € 20+ 2,420 € 40+ 2,000 € Citas cenas... | Min.: 1 / Vair.: 1 | 2200µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 36mm | MCGPR Series | - | 2.46A | -40°C | 85°C | - | |||||
Each | 1+ 1,330 € 3+ 1,140 € 5+ 0,975 € 10+ 0,770 € 20+ 0,755 € Citas cenas... | Min.: 1 / Vair.: 1 | 2200µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | M-A Series | - | 1.25A | -40°C | 85°C | - | |||||
Each | 1+ 5,880 € 5+ 5,760 € 10+ 5,640 € 20+ 5,530 € 40+ 5,410 € | Min.: 1 / Vair.: 1 | 33000µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 10mm | 22mm | - | 51mm | WCAP-ATG8 Series | - | 4.62A | -40°C | 85°C | - | |||||
Each | 1+ 0,559 € 5+ 0,443 € 10+ 0,378 € 25+ 0,348 € 50+ 0,320 € Citas cenas... | Min.: 1 / Vair.: 1 | 10µF | 350V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | M-A Series | - | 115mA | -25°C | 85°C | - | |||||
Each | 1+ 0,442 € 5+ 0,372 € 10+ 0,320 € 25+ 0,251 € 50+ 0,220 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.3µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | M-A Series | - | 54mA | -25°C | 85°C | - | |||||
Each | 1+ 0,750 € | Min.: 1 / Vair.: 1 | 1800µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 13mm | - | 20mm | WCAP-ATG8 Series | - | 1.496A | -40°C | 85°C | - | |||||
Each | 1+ 2,420 € 3+ 2,400 € 5+ 2,370 € 10+ 2,350 € 20+ 2,250 € Citas cenas... | Min.: 1 / Vair.: 1 | 470µF | 160V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 40mm | M-A Series | - | 1.44A | -25°C | 85°C | - | |||||
Each | 5+ 0,161 € 50+ 0,102 € | Min.: 5 / Vair.: 5 | 0.22µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | WCAP-ATG8 Series | - | 3.3mA | -40°C | 85°C | - | |||||
Each | 1+ 0,496 € 50+ 0,226 € 100+ 0,201 € 250+ 0,189 € 500+ 0,177 € Citas cenas... | Min.: 1 / Vair.: 1 | 680µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | PK Series | - | 780mA | -40°C | 85°C | - | |||||
Each | 1+ 0,177 € 5+ 0,137 € 10+ 0,126 € 25+ 0,112 € 50+ 0,101 € Citas cenas... | Min.: 1 / Vair.: 1 | 100µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | AM-X Series | - | 210mA | -40°C | 85°C | - | |||||
Each | 5+ 0,0741 € 50+ 0,0479 € 250+ 0,037 € 500+ 0,0297 € 1000+ 0,0263 € Citas cenas... | Min.: 5 / Vair.: 5 | 1µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 2mm | 5mm | - | 11mm | MCNP Series | - | 15mA | -40°C | 85°C | - | |||||
Each | 1+ 0,396 € 5+ 0,326 € 10+ 0,290 € 25+ 0,261 € 50+ 0,241 € Citas cenas... | Min.: 1 / Vair.: 1 | 220µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | AM-X Series | - | 400mA | -40°C | 85°C | - | |||||
Each | 1+ 0,479 € 10+ 0,310 € 50+ 0,192 € 100+ 0,181 € 200+ 0,170 € Citas cenas... | Min.: 1 / Vair.: 1 | 100µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 5mm | 10mm | - | 13mm | MCGPR Series | 1.658ohm | 280mA | -40°C | 85°C | - | |||||
Each | 1+ 0,155 € 50+ 0,087 € 100+ 0,0771 € 250+ 0,0617 € 500+ 0,0548 € Citas cenas... | Min.: 1 / Vair.: 1 | 100µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11mm | MCGPR Series | 1.989ohm | 220mA | -40°C | 85°C | - | |||||
Each | 5+ 0,0695 € 50+ 0,045 € 250+ 0,0348 € 500+ 0,0278 € 1000+ 0,0247 € Citas cenas... | Min.: 5 / Vair.: 5 | 1µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 2mm | 5mm | - | 11mm | MCNP Series | - | 15mA | -40°C | 85°C | - | |||||
Each | 1+ 0,122 € 5+ 0,105 € 10+ 0,0725 € 25+ 0,0642 € 50+ 0,056 € Citas cenas... | Min.: 1 / Vair.: 1 | 10µF | 16V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | M-A Series | - | 30mA | -40°C | 85°C | - | |||||
Each | 1+ 1,600 € 50+ 1,130 € 100+ 0,881 € 250+ 0,824 € 500+ 0,767 € Citas cenas... | Min.: 1 / Vair.: 1 | 10µF | 63V | -10%, +50% | Axial Leaded | 2000 hours @ 85°C | Polar | Axial Leaded | - | 6.3mm | 10mm | - | 030 AS Series | 12.8ohm | 70mA | -40°C | 85°C | - | |||||
Each | 1+ 0,107 € 5+ 0,083 € 10+ 0,0754 € 25+ 0,0678 € 50+ 0,0611 € Citas cenas... | Min.: 1 / Vair.: 1 | 22µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | AM-X Series | - | 100mA | -40°C | 85°C | - | |||||
Each | 1+ 0,118 € 50+ 0,0667 € 100+ 0,0592 € 250+ 0,0474 € 500+ 0,042 € Citas cenas... | Min.: 1 / Vair.: 1 | 10µF | 100V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 2.54mm | 6.3mm | - | 11mm | MCGPR Series | 13.263ohm | 75mA | -40°C | 85°C | - | |||||
Each | 1+ 1,980 € 3+ 1,940 € 5+ 1,510 € 10+ 1,080 € 20+ 1,050 € Citas cenas... | Min.: 1 / Vair.: 1 | 2200µF | 50V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 31.5mm | M-A Series | - | 1.3A | -40°C | 85°C | - | |||||
Each | 1+ 1,850 € 3+ 1,600 € 5+ 1,340 € 10+ 1,090 € 20+ 1,010 € Citas cenas... | Min.: 1 / Vair.: 1 | 47µF | 400V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 31.5mm | M-A Series | - | 350mA | -40°C | 85°C | - | |||||
9693866 | Each | 1+ 0,331 € 5+ 0,278 € 10+ 0,195 € 25+ 0,174 € 50+ 0,154 € Citas cenas... | Min.: 1 / Vair.: 1 | 100µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | M-A Series | - | 270mA | -40°C | 85°C | - | ||||
Each | 1+ 0,263 € 50+ 0,131 € 100+ 0,105 € 250+ 0,093 € 500+ 0,0824 € Citas cenas... | Min.: 1 / Vair.: 1 | 22µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | MCNP Series | - | 90mA | -40°C | 85°C | - | |||||
Each | 1+ 0,112 € 50+ 0,0633 € 100+ 0,0561 € 250+ 0,0449 € 500+ 0,0399 € Citas cenas... | Min.: 1 / Vair.: 1 | 4.7µF | 63V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 2.5mm | 6.3mm | - | 11mm | MCNP Series | - | 35mA | -40°C | 85°C | - | |||||
Each | 1+ 0,171 € 50+ 0,0965 € 100+ 0,0856 € 250+ 0,0685 € 500+ 0,0608 € Citas cenas... | Min.: 1 / Vair.: 1 | 47µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 85°C | Bi-Polar [Non-Polar] | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | MCNP Series | - | 120mA | -40°C | 85°C | - |