Leaded Aluminium Electrolytic Capacitors:
Atrasti 2 536 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,750 € 5+ 1,420 € 10+ 0,997 € 20+ 0,917 € 40+ 0,842 € Citas cenas... | Min.: 1 / Vair.: 1 | 2700µF | 16V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | FK Series | - | 2.28A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,590 € 5+ 1,270 € 10+ 1,180 € 20+ 1,090 € 40+ 0,984 € Citas cenas... | Min.: 1 / Vair.: 1 | 1800µF | 25V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 25mm | FK Series | - | 2.28A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,604 € 5+ 0,482 € 10+ 0,360 € 25+ 0,331 € 50+ 0,293 € Citas cenas... | Min.: 1 / Vair.: 1 | 2200µF | 6.3V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | NHG-A Series | - | 710mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,380 € 10+ 5,430 € 50+ 4,470 € 100+ 4,150 € 200+ 4,040 € Citas cenas... | Min.: 1 / Vair.: 1 | 2000µF | 40V | -10%, +30% | Axial Leaded | 10000 hours @ 125°C | Polar | Radial Leaded | - | 21mm | 39mm | - | - | B41789 Series | 0.016ohm | 8A | -55°C | 125°C | - | |||||
Each | 1+ 0,978 € 5+ 0,707 € 10+ 0,507 € 25+ 0,466 € 50+ 0,395 € Citas cenas... | Min.: 1 / Vair.: 1 | 510µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | FP Series | 0.068ohm | 2.5A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,540 € 10+ 2,550 € 25+ 2,450 € 50+ 2,350 € 100+ 1,800 € Citas cenas... | Min.: 1 / Vair.: 1 | 2200µF | 35V | ± 20% | Radial Leaded | 10000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 31mm | 150 RMI Series | - | 2.89A | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,184 € 50+ 0,124 € 250+ 0,114 € 500+ 0,0841 € 1000+ 0,0763 € Citas cenas... | Min.: 5 / Vair.: 5 | 4.7µF | 50V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 5mm | 5mm | - | - | 11mm | FC Series | - | 95mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,020 € 5+ 0,817 € 10+ 0,758 € 25+ 0,698 € 50+ 0,634 € Citas cenas... | Min.: 1 / Vair.: 1 | 1800µF | 6.3V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 15mm | FK Series | - | 1.4A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,854 € 5+ 0,685 € 10+ 0,635 € 20+ 0,585 € 40+ 0,532 € Citas cenas... | Min.: 1 / Vair.: 1 | 2700µF | 10V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 30mm | FK Series | - | 2.14A | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Pilns tinums | 500+ 0,156 € | Min.: 500 / Vair.: 500 | 1000µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 12.5mm | NHG-A Series | - | 460mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,441 € 5+ 0,390 € 10+ 0,226 € 25+ 0,208 € 50+ 0,190 € Citas cenas... | Min.: 1 / Vair.: 1 | 68µF | 25V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | HD Series | - | 91mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,490 € 5+ 1,100 € 10+ 1,040 € 20+ 0,929 € 40+ 0,816 € Citas cenas... | Min.: 1 / Vair.: 1 | 820µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | - | 20mm | FK Series | - | 1.89A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,453 € 5+ 0,380 € 10+ 0,318 € 25+ 0,258 € 50+ 0,224 € Citas cenas... | Min.: 1 / Vair.: 1 | 3.3µF | 50V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | HD Series | - | 22mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,200 € 5+ 0,961 € 10+ 0,927 € 20+ 0,893 € 40+ 0,810 € Citas cenas... | Min.: 1 / Vair.: 1 | 3300µF | 6.3V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 15mm | FK Series | - | 1.8A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,859 € 5+ 0,718 € 10+ 0,576 € 25+ 0,574 € 50+ 0,527 € Citas cenas... | Min.: 1 / Vair.: 1 | 750µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | FP Series | 0.052ohm | 3A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,170 € 10+ 0,684 € 50+ 0,627 € 100+ 0,569 € 200+ 0,523 € Citas cenas... | Min.: 1 / Vair.: 1 | 750µF | 35V | ± 20% | Radial Leaded | 4000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | FP Series | 0.052ohm | 3A | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,125 € 50+ 0,0844 € 250+ 0,0776 € 500+ 0,0628 € 1000+ 0,057 € Citas cenas... | Min.: 5 / Vair.: 5 | 2.2µF | 50V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2.5mm | 5mm | - | - | 11mm | NHG-A Series | - | 18mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,229 € 5+ 0,179 € 10+ 0,132 € 25+ 0,121 € 50+ 0,111 € Citas cenas... | Min.: 1 / Vair.: 1 | 68µF | 16V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | FC Series | - | 175mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,150 € 5+ 0,144 € 10+ 0,111 € 25+ 0,0948 € 50+ 0,0883 € Citas cenas... | Min.: 1 / Vair.: 1 | 2.2µF | 50V | ± 20% | Radial Leaded | 0 | Polar | Radial Leaded | 1.5mm | 4mm | - | - | 7mm | GA Series | - | 18mA | -55°C | 105°C | - | |||||
Each | 1+ 2,230 € 5+ 1,690 € 10+ 1,200 € 20+ 1,100 € 40+ 1,050 € Citas cenas... | Min.: 1 / Vair.: 1 | 4700µF | 10V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | - | 20mm | FK Series | - | 2.33A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,536 € 5+ 0,425 € 10+ 0,352 € 25+ 0,324 € 50+ 0,306 € Citas cenas... | Min.: 1 / Vair.: 1 | 820µF | 10V | ± 20% | Radial Leaded | 3000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 16mm | FC Series | - | 1.05A | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ 0,105 € 50+ 0,0876 € 250+ 0,0672 € 500+ 0,0583 € 1000+ 0,0524 € | Min.: 5 / Vair.: 5 | 47µF | 25V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | - | 11mm | WCAP-ATLI Series | - | 240mA | -55°C | 105°C | - | |||||
Each | 1+ 0,774 € 10+ 0,718 € 50+ 0,661 € 100+ 0,575 € 200+ 0,564 € | Min.: 1 / Vair.: 1 | 1200µF | 16V | ± 20% | Radial Leaded | 6000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | - | 20mm | WCAP-ATLL Series | - | 1.5A | -55°C | 105°C | - | |||||
Each | 1+ 0,426 € 50+ 0,263 € 100+ 0,211 € 250+ 0,194 € 500+ 0,162 € Citas cenas... | Min.: 1 / Vair.: 1 | 330µF | 10V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | - | - | 11.5mm | FC Series | - | 555mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,820 € 10+ 1,260 € 25+ 1,150 € 50+ 1,050 € 100+ 0,938 € Citas cenas... | Min.: 1 / Vair.: 1 | 820µF | 35V | ± 20% | Radial Leaded | 5000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | - | 15mm | FC Series | - | 2A | -55°C | 105°C | AEC-Q200 |