B41896 Series Leaded Aluminium Electrolytic Capacitors:
Atrasti 49 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,400 € 10+ 0,701 € 50+ 0,669 € 100+ 0,636 € 200+ 0,572 € Citas cenas... | Min.: 1 / Vair.: 1 | 470µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41896 Series | 0.061ohm | 1.82A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,770 € 10+ 1,780 € 25+ 1,660 € 50+ 1,530 € 100+ 1,410 € Citas cenas... | Min.: 1 / Vair.: 1 | 1000µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | B41896 Series | 0.03ohm | 2.86A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,050 € 10+ 0,647 € 50+ 0,552 € 100+ 0,516 € 200+ 0,479 € Citas cenas... | Min.: 1 / Vair.: 1 | 330µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | B41896 Series | 0.074ohm | 1.2A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,360 € 5+ 2,150 € 10+ 1,950 € 25+ 1,740 € 50+ 1,540 € Citas cenas... | Min.: 1 / Vair.: 1 | 1800µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 31.5mm | B41896 Series | 0.023ohm | 3.16A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,850 € 10+ 0,952 € 25+ 0,895 € 50+ 0,837 € 100+ 0,780 € Citas cenas... | Min.: 1 / Vair.: 1 | 470µF | 50V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | B41896 Series | 0.044ohm | 2.28A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,090 € 5+ 2,390 € 10+ 1,680 € 25+ 1,610 € 50+ 1,550 € Citas cenas... | Min.: 1 / Vair.: 1 | 2200µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 25mm | B41896 Series | 0.029ohm | 3.01A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,290 € 10+ 2,040 € 25+ 1,740 € 50+ 1,620 € 100+ 1,510 € Citas cenas... | Min.: 1 / Vair.: 1 | 1800µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 16mm | 25mm | B41896 Series | 0.03ohm | 2.86A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,510 € 10+ 0,765 € 50+ 0,682 € 100+ 0,598 € 200+ 0,577 € Citas cenas... | Min.: 1 / Vair.: 1 | 330µF | 50V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 20mm | B41896 Series | 0.061ohm | 1.82A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,390 € 10+ 0,699 € 50+ 0,667 € 100+ 0,634 € 200+ 0,579 € Citas cenas... | Min.: 1 / Vair.: 1 | 680µF | 25V | ± 20% | Radial Leaded | 3500 hours @ 125°C | Polar | Radial Leaded | 5mm | 10mm | 20mm | B41896 Series | 0.074ohm | 1.2A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,460 € 10+ 1,310 € 25+ 1,230 € 50+ 1,160 € 100+ 1,080 € Citas cenas... | Min.: 1 / Vair.: 1 | 1000µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 7.5mm | 16mm | 20mm | B41896 Series | 0.037ohm | 2.28A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,980 € 5+ 3,290 € 10+ 2,600 € 25+ 2,440 € 50+ 2,290 € Citas cenas... | Min.: 1 / Vair.: 1 | 1800µF | 50V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 7.5mm | 18mm | 40mm | B41896 Series | 0.019ohm | 4.23A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,480 € 5+ 2,050 € 10+ 1,610 € | Min.: 1 / Vair.: 1 | 2200µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | B41896 Series | 0.022ohm | 3.84A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1500+ 1,910 € | Min.: 1500 / Vair.: 1500 | 4700µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | B41896 Series | 0.019ohm | 4.23A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 3,820 € 5+ 2,970 € 10+ 2,120 € 25+ 2,050 € 50+ 1,990 € Citas cenas... | Min.: 1 / Vair.: 1 | 2700µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 40mm | B41896 Series | 0.019ohm | 4.23A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1200+ 1,430 € | Min.: 1200 / Vair.: 1200 | 1500µF | 50V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | B41896 Series | 0.022ohm | 3.84A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1200+ 1,540 € | Min.: 1200 / Vair.: 1200 | 3300µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 31.5mm | B41896 Series | 0.022ohm | 3.5A | -55°C | 125°C | AEC-Q200 | |||||
Each | 2400+ 1,400 € | Min.: 2400 / Vair.: 2400 | 2700µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 7.5mm | 16mm | 31.5mm | B41896 Series | 0.023ohm | - | -55°C | 125°C | AEC-Q200 | |||||
Each | 1200+ 1,690 € | Min.: 1200 / Vair.: 1200 | 3900µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 7.5mm | 18mm | 35mm | B41896 Series | 0.022ohm | 3.84A | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ 0,875 € 50+ 0,656 € 250+ 0,612 € 500+ 0,567 € 1500+ 0,564 € Citas cenas... | Min.: 5 / Vair.: 5 | 680µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | Radial Leaded | 5mm | 12.5mm | 25mm | B41896 Series | 0.041ohm | 2.28A | -55°C | 125°C | AEC-Q200 | |||||
Each | 2100+ 0,938 € | Min.: 2100 / Vair.: 2100 | 1000µF | 35V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 7.5mm | 18mm | 20mm | B41896 Series | 0.034ohm | 2.49A | -55°C | 125°C | AEC-Q200 | |||||
Each | 1200+ 1,740 € | Min.: 1200 / Vair.: 1200 | 3900µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 7.5mm | 18mm | 35mm | B41896 Series | 0.022ohm | 3.84A | -55°C | 125°C | AEC-Q200 | |||||
Each | 3600+ 1,690 € | Min.: 3600 / Vair.: 3600 | 2700µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 7.5mm | 16mm | 31.5mm | B41896 Series | 0.023ohm | 3.16A | -55°C | 125°C | AEC-Q200 | |||||
Each | 3000+ 1,230 € | Min.: 3000 / Vair.: 3000 | 2200µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 7.5mm | 16mm | 31.5mm | B41896 Series | 0.023ohm | 3.16A | -55°C | 125°C | AEC-Q200 | |||||
Each | 6000+ 0,558 € | Min.: 6000 / Vair.: 6000 | 1000µF | 25V | ± 20% | Radial Leaded | 7000 hours @ 125°C | Polar | - | 5mm | 12.5mm | 25mm | B41896 Series | 0.041ohm | 2.28A | -55°C | 125°C | AEC-Q200 | |||||
Each | 6000+ 0,368 € | Min.: 6000 / Vair.: 6000 | 220µF | 50V | ± 20% | Radial Leaded | 3500 hours @ 125°C | Polar | - | 5mm | 10mm | 20mm | B41896 Series | 0.074ohm | 1.205A | -55°C | 125°C | AEC-Q200 |