bez PVN

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

Atrasti 195 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
3525344

RoHS

Date/Lot Code

Each
1+
28,340 €
3+
25,520 €
5+
23,240 €
10+
21,560 €
20+
21,040 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
80.7mm
22.2mm
0.11ohm
6.69A
-40°C
85°C
8820953

RoHS

Date/Lot Code

Each
1+
28,780 €
3+
25,530 €
5+
22,610 €
10+
21,930 €
Min.: 1 / Vair.: 1
1500µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
50mm
80mm
22.2mm
0.1ohm
6.2A
-40°C
85°C
8820902

RoHS

Date/Lot Code

Each
1+
46,160 €
3+
37,620 €
5+
35,690 €
10+
33,750 €
20+
30,270 €
Citas cenas...
Min.: 1 / Vair.: 1
6800µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
19ohm
10.9A
-40°C
85°C
4062642

RoHS

Date/Lot Code

Each
1+
51,430 €
3+
46,290 €
5+
42,150 €
10+
38,010 €
20+
38,000 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.076ohm
6A
-40°C
85°C
4062631

RoHS

Date/Lot Code

Each
1+
60,680 €
3+
55,640 €
5+
50,600 €
10+
45,560 €
20+
44,650 €
Min.: 1 / Vair.: 1
6800µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.015ohm
13A
-40°C
85°C
4062643

RoHS

Each
1+
73,600 €
3+
66,240 €
5+
61,910 €
10+
57,590 €
20+
57,580 €
Citas cenas...
Min.: 1 / Vair.: 1
1800µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.044ohm
8.17A
-40°C
85°C
1857201

RoHS

Each
1+
44,090 €
3+
37,100 €
5+
35,200 €
10+
33,290 €
20+
29,850 €
Min.: 1 / Vair.: 1
22000µF
25V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.019ohm
13.5A
-40°C
85°C
8820678

RoHS

Each
1+
38,570 €
3+
30,310 €
5+
27,670 €
10+
25,020 €
20+
22,440 €
Citas cenas...
Min.: 1 / Vair.: 1
68000µF
25V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
15ohm
12.8A
-40°C
85°C
3649198

RoHS

Date/Lot Code

Each
1+
25,730 €
3+
23,180 €
5+
21,110 €
10+
19,580 €
20+
19,110 €
Citas cenas...
Min.: 1 / Vair.: 1
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-25°C
85°C
3878107

RoHS

Date/Lot Code

Each
1+
28,500 €
3+
27,840 €
5+
27,190 €
10+
26,530 €
20+
26,000 €
Min.: 1 / Vair.: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.016ohm
11A
-40°C
85°C
1572895

RoHS

Date/Lot Code

Each
1+
30,680 €
5+
27,550 €
24+
24,420 €
72+
21,290 €
120+
20,860 €
Min.: 1 / Vair.: 1
22000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
8820724

RoHS

Date/Lot Code

Each
1+
32,840 €
3+
31,240 €
5+
29,650 €
10+
28,060 €
20+
28,050 €
Citas cenas...
Min.: 1 / Vair.: 1
33000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.013ohm
13.7A
-40°C
85°C
4704990

RoHS

Date/Lot Code

Each
1+
38,560 €
3+
36,630 €
5+
36,150 €
10+
35,660 €
Min.: 1 / Vair.: 1
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
0.017ohm
11A
-40°C
105°C
776932

RoHS

Date/Lot Code

Each
1+
30,570 €
5+
30,050 €
24+
24,950 €
72+
21,750 €
120+
21,320 €
Min.: 1 / Vair.: 1
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
85°C
1857208

RoHS

Each
1+
37,190 €
3+
35,100 €
5+
33,000 €
10+
30,920 €
20+
30,910 €
Citas cenas...
Min.: 1 / Vair.: 1
10000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.012ohm
14.5A
-40°C
85°C
2835126

RoHS

Date/Lot Code

Each
1+
26,730 €
5+
23,470 €
24+
20,200 €
72+
17,610 €
120+
17,260 €
Min.: 1 / Vair.: 1
15000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
3289272

RoHS

Date/Lot Code

Each
1+
55,510 €
3+
51,940 €
5+
48,370 €
10+
44,800 €
20+
42,770 €
Citas cenas...
Min.: 1 / Vair.: 1
22000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.019ohm
11.1A
-40°C
85°C
8820830

RoHS

Each
1+
72,440 €
3+
64,160 €
5+
57,580 €
10+
51,630 €
20+
47,210 €
Citas cenas...
Min.: 1 / Vair.: 1
33000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
12.9A
-40°C
85°C
471562

RoHS

Date/Lot Code

Each
1+
31,810 €
5+
28,720 €
24+
25,630 €
72+
22,350 €
120+
21,900 €
Min.: 1 / Vair.: 1
1000µF
450V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.118ohm
12.6A
-40°C
85°C
3878200

RoHS

Date/Lot Code

Each
1+
34,890 €
5+
33,440 €
10+
31,990 €
20+
31,520 €
40+
31,050 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
51.6mm
80.7mm
22.2mm
0.22ohm
4.8A
-25°C
85°C
8820929

RoHS

Date/Lot Code

Each
1+
43,070 €
3+
40,480 €
5+
37,900 €
10+
35,310 €
20+
35,220 €
Citas cenas...
Min.: 1 / Vair.: 1
10000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.021ohm
10.5A
-40°C
85°C
8820937

RoHS

Date/Lot Code

Each
1+
61,030 €
3+
57,060 €
5+
53,080 €
10+
49,110 €
20+
47,660 €
Citas cenas...
Min.: 1 / Vair.: 1
15000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.016ohm
12.3A
-40°C
85°C
2835151

RoHS

Date/Lot Code

Each
1+
32,170 €
5+
29,070 €
24+
25,970 €
72+
22,640 €
120+
22,190 €
Min.: 1 / Vair.: 1
22000µF
63V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS40 Series
51mm
105mm
22.2mm
0.011ohm
15.3A
-40°C
105°C
2729185

RoHS

Date/Lot Code

Each
1+
28,780 €
5+
24,590 €
24+
20,390 €
72+
18,700 €
120+
18,090 €
Min.: 1 / Vair.: 1
2000µF
400V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
82mm
22.2mm
0.087ohm
13.6A
-40°C
85°C
3649199

RoHS

Date/Lot Code

Each
1+
71,770 €
5+
62,800 €
10+
52,030 €
20+
46,650 €
40+
43,060 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
600V
± 20%
Screw
8000 hours @ 85°C
Polar
B43720 Series
51.6mm
105.7mm
22.2mm
0.1ohm
6.61A
-40°C
85°C
1-25 no 195 vienībām
no 8 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account