bez PVN

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

Atrasti 326 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
9348298

RoHS

Each
1+
18,870 €
36+
14,570 €
72+
13,390 €
108+
11,680 €
252+
11,450 €
Citas cenas...
Min.: 1 / Vair.: 1
22000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
40mm
55mm
10mm
0.039ohm
-
-40°C
85°C
9348182

RoHS

Date/Lot Code

Each
1+
8,830 €
10+
7,210 €
50+
6,360 €
180+
5,370 €
540+
5,100 €
Citas cenas...
Min.: 1 / Vair.: 1
4700µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
ALP22 Series
25mm
57mm
12.5mm
0.057ohm
-
-40°C
85°C
3525344

RoHS

Date/Lot Code

Each
1+
28,340 €
3+
25,520 €
5+
23,240 €
10+
21,560 €
20+
21,040 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
80.7mm
22.2mm
0.11ohm
6.69A
-40°C
85°C
2284025

RoHS

Date/Lot Code

Each
1+
47,110 €
10+
41,570 €
Min.: 1 / Vair.: 1
0.47F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
-
0.006ohm
25A
-40°C
85°C
1165570

RoHS

Date/Lot Code

Each
1+
21,980 €
3+
17,020 €
5+
16,050 €
10+
15,070 €
20+
13,520 €
Citas cenas...
Min.: 1 / Vair.: 1
47000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.034ohm
6.3A
-40°C
85°C
3878107

RoHS

Date/Lot Code

Each
1+
29,490 €
3+
26,610 €
5+
23,730 €
10+
20,850 €
20+
20,430 €
Min.: 1 / Vair.: 1
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.016ohm
11A
-40°C
85°C
9348255

RoHS

Date/Lot Code

Each
1+
17,970 €
10+
15,370 €
50+
14,220 €
100+
13,060 €
300+
12,290 €
Citas cenas...
Min.: 1 / Vair.: 1
10000µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
55mm
10mm
0.042ohm
-
-40°C
85°C
1165600

RoHS

Date/Lot Code

Each
1+
24,430 €
3+
18,910 €
5+
17,830 €
10+
16,750 €
20+
15,030 €
Citas cenas...
Min.: 1 / Vair.: 1
330µF
450V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
35mm
50mm
10mm
0.7ohm
1.26A
-40°C
85°C
1165503

RoHS

Date/Lot Code

Each
1+
17,780 €
3+
15,710 €
5+
13,640 €
10+
11,570 €
20+
11,340 €
Citas cenas...
Min.: 1 / Vair.: 1
10000µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
35mm
50mm
10mm
0.035ohm
6.42A
-40°C
85°C
1165571

RoHS

Date/Lot Code

Each
1+
12,090 €
5+
9,360 €
10+
8,830 €
20+
8,290 €
40+
7,440 €
Citas cenas...
Min.: 1 / Vair.: 1
4700µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.065ohm
2.8A
-40°C
85°C
1165573

RoHS

Date/Lot Code

Each
1+
14,060 €
5+
10,890 €
10+
9,640 €
20+
9,150 €
40+
8,650 €
Citas cenas...
Min.: 1 / Vair.: 1
10000µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.039ohm
4.4A
-40°C
85°C
1165569

RoHS

Date/Lot Code

Each
1+
13,910 €
5+
10,770 €
10+
9,540 €
20+
9,050 €
40+
8,560 €
Citas cenas...
Min.: 1 / Vair.: 1
22000µF
16V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.033ohm
5.32A
-40°C
85°C
1165578

RoHS

Date/Lot Code

Each
1+
10,950 €
5+
8,800 €
10+
6,640 €
20+
6,500 €
40+
6,370 €
Citas cenas...
Min.: 1 / Vair.: 1
4700µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.082ohm
2.78A
-40°C
85°C
1165579

RoHS

Date/Lot Code

Each
1+
12,100 €
10+
8,920 €
50+
8,300 €
200+
7,680 €
400+
7,660 €
Citas cenas...
Min.: 1 / Vair.: 1
10000µF
40V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.038ohm
5.12A
-40°C
85°C
1165581

RoHS

Date/Lot Code

Each
1+
7,870 €
5+
6,870 €
10+
6,090 €
20+
5,390 €
40+
4,870 €
Citas cenas...
Min.: 1 / Vair.: 1
1500µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.105ohm
2.28A
-40°C
85°C
1165508

RoHS

Date/Lot Code

Each
1+
12,150 €
5+
9,410 €
10+
8,330 €
20+
7,910 €
40+
7,480 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
450V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
35mm
10mm
2.6ohm
460mA
-40°C
85°C
1165583

RoHS

Date/Lot Code

Each
1+
9,180 €
5+
7,330 €
10+
5,470 €
20+
5,350 €
40+
5,240 €
Citas cenas...
Min.: 1 / Vair.: 1
3300µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
40mm
10mm
0.055ohm
3.83A
-40°C
85°C
1165597

RoHS

Date/Lot Code

Each
1+
23,420 €
3+
18,130 €
5+
17,100 €
10+
16,060 €
20+
14,410 €
Citas cenas...
Min.: 1 / Vair.: 1
470µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
35mm
50mm
10mm
340ohm
2.4A
-40°C
85°C
3878200

RoHS

Date/Lot Code

Each
1+
46,280 €
5+
41,240 €
10+
36,190 €
20+
34,540 €
40+
32,890 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
51.6mm
80.7mm
22.2mm
0.22ohm
4.8A
-25°C
85°C
1165593

RoHS

Date/Lot Code

Each
1+
13,180 €
5+
10,210 €
10+
9,040 €
20+
8,580 €
40+
8,110 €
Citas cenas...
Min.: 1 / Vair.: 1
220µF
385V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
30mm
40mm
10mm
650ohm
1.57A
-40°C
85°C
9348328

RoHS

Each
1+
11,420 €
10+
10,000 €
50+
8,820 €
160+
7,690 €
320+
7,540 €
Citas cenas...
Min.: 1 / Vair.: 1
4700µF
63V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
30mm
45mm
10mm
0.055ohm
-
-40°C
85°C
9348247

RoHS

Each
1+
17,400 €
10+
14,270 €
50+
13,430 €
100+
11,710 €
250+
11,480 €
Citas cenas...
Min.: 1 / Vair.: 1
10000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
45mm
10mm
0.05ohm
-
-40°C
85°C
1165596

RoHS

Each
1+
9,840 €
5+
7,880 €
10+
5,910 €
20+
5,440 €
40+
5,260 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
400V
± 20%
Snap-In
12000 hours @ 85°C
Polar
057 PSM-SI Series
25mm
30mm
10mm
1.4ohm
860mA
-40°C
85°C
3289267

RoHS

Date/Lot Code

Each
1+
7,700 €
5+
6,160 €
10+
4,620 €
20+
4,560 €
40+
4,490 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
63V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
25mm
10mm
0.148ohm
1.78A
-40°C
85°C
1165585

RoHS

Date/Lot Code

Each
1+
8,300 €
5+
7,100 €
10+
5,900 €
20+
5,570 €
40+
5,250 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
100V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
25mm
30mm
10mm
0.265ohm
1.55A
-40°C
85°C
1-25 no 326 vienībām
no 14 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account