Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
Atrasti 7 produktiSkatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,240 € 5+ 27,050 € 24+ 22,230 € 72+ 19,650 € 120+ 19,380 € | Min.: 1 / Vair.: 1 | 1000µF | 400V | ± 20% | Screw | 18000 hours @ 85°C | Polar | ALS30 Series | 51mm | 82mm | 22.2mm | 0.139ohm | 10.3A | -40°C | 85°C | |||||
Each | 1+ 32,170 € 5+ 28,200 € 24+ 24,230 € 72+ 21,890 € 120+ 19,540 € | Min.: 1 / Vair.: 1 | 1000µF | 400V | ± 20% | Screw | 18000 hours @ 85°C | Polar | ALS31 Series | 51mm | 82mm | 22.2mm | 0.139ohm | 10.3A | -40°C | 85°C | |||||
Each | 1+ 30,250 € | Min.: 1 / Vair.: 1 | 3300µF | 350V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 64.3mm | 80.7mm | 28.5mm | 0.01ohm | 10.3A | -40°C | 85°C | |||||
Each | 1+ 97,300 € 10+ 76,730 € 20+ 75,200 € | Min.: 1 / Vair.: 1 | 2200µF | 450V | ± 20% | Screw | 10000 hours @ 85°C | Polar | 202 PML-ST Series | 65mm | 105mm | 28.5mm | 0.035ohm | 10.3A | -40°C | 85°C | |||||
Each | 112+ 47,020 € | Min.: 112 / Vair.: 112 | 3300µF | 450V | ± 20% | Snap-In | 5000 hours @ 85°C | Polar | B43610 Series | 50mm | 100mm | - | 0.04ohm | 10.3A | -40°C | 85°C | |||||
Each | 1+ 43,360 € 3+ 38,920 € 5+ 35,530 € 10+ 33,020 € 20+ 32,530 € Citas cenas... | Min.: 1 / Vair.: 1 | 3300µF | 350V | ± 20% | Screw | 12000 hours @ 85°C | Polar | B43703 Series | 64.3mm | 80.7mm | 28.5mm | 0.024ohm | 10.3A | -40°C | 85°C | |||||
Each | 50+ 121,030 € | Min.: 50 / Vair.: 50 | 3300µF | 400V | ± 20% | Screw | 6000 hours @ 105°C | Polar | B43560 Series | 64.3mm | 130.7mm | 28.5mm | 0.037ohm | 10.3A | -40°C | 105°C |