bez PVN

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

Atrasti 11 produkti
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Iepakojums
Piemērotais(-ie) filtrs(-i)
1 Atlasīts(-ie) filtrs(-i)
SalīdzinātCena parDaudzums
1903208

RoHS

Each
1+
3,020 €
10+
1,860 €
50+
1,210 €
100+
1,140 €
200+
1,060 €
Citas cenas...
Min.: 1 / Vair.: 1
1000µF
50V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HPR Series
22mm
26mm
10mm
-
700mA
-40°C
105°C
-
8813574

RoHS

Each
1+
3,570 €
10+
2,020 €
25+
1,910 €
50+
1,810 €
100+
1,700 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
25mm
10mm
-
700mA
-25°C
105°C
-
2476311

RoHS

Date/Lot Code

Each
1+
2,480 €
10+
2,040 €
50+
1,720 €
400+
1,450 €
800+
1,330 €
Citas cenas...
Min.: 1 / Vair.: 1
68µF
450V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
22mm
30mm
10mm
0.937ohm
700mA
-25°C
85°C
-
2476239

RoHS

Date/Lot Code

Each
1+
3,680 €
10+
3,130 €
50+
2,840 €
200+
2,400 €
600+
2,190 €
Citas cenas...
Min.: 1 / Vair.: 1
120µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
35mm
10mm
0.532ohm
700mA
-25°C
105°C
-
2476237

RoHS

Each
1+
6,080 €
25+
4,690 €
50+
4,270 €
100+
3,960 €
500+
3,400 €
Citas cenas...
Min.: 1 / Vair.: 1
120µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
35mm
10mm
0.485ohm
700mA
-25°C
105°C
-
2750280

RoHS

Date/Lot Code

Each
1+
5,990 €
5+
5,160 €
10+
4,330 €
25+
4,200 €
50+
3,740 €
Citas cenas...
Min.: 1 / Vair.: 1
68µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
0.37ohm
700mA
-40°C
85°C
-
2476238

RoHS

Date/Lot Code

Each
1+
2,920 €
10+
2,770 €
50+
2,560 €
400+
2,460 €
800+
2,390 €
Citas cenas...
Min.: 1 / Vair.: 1
120µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
22mm
45mm
10mm
0.532ohm
700mA
-25°C
105°C
-
4689523

RoHS

Date/Lot Code

Each
640+
3,060 €
Min.: 640 / Vair.: 640
100µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43649 Series
22mm
25mm
-
1.01ohm
700mA
-40°C
105°C
AEC-Q200
4469014

RoHS

Date/Lot Code

Each
1+
3,830 €
10+
3,190 €
25+
2,560 €
50+
2,480 €
100+
2,330 €
Citas cenas...
Min.: 1 / Vair.: 1
68µF
500V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
25mm
10mm
1.4ohm
700mA
-40°C
85°C
-
1198650

RoHS

Each
1+
4,110 €
10+
2,910 €
20+
2,640 €
50+
2,450 €
100+
2,080 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HC Series
22mm
25mm
10mm
1.824ohm
700mA
-25°C
105°C
AEC-Q200
1839297

RoHS

Date/Lot Code

Each
1+
2,780 €
10+
2,340 €
25+
1,880 €
50+
1,720 €
100+
1,320 €
Citas cenas...
Min.: 1 / Vair.: 1
100µF
400V
± 20%
Snap-In
4000 hours @ 85°C
Polar
B43505 Series
25mm
30mm
10mm
0.88ohm
700mA
-40°C
105°C
-
1-11 no 11 vienībām
no 1 lapas(-u)

vadošo ražotāju

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account