Suppression Ceramic Capacitors:
Atrasti 1 973 produktiSMD Y1 Series Suppression Ceramic Capacitors
The SMDY1 series designed to withstand harsh, high humidity environments and offers higher humidity resistance with a Class IIB humidity grade (in accordance with IEC60384-14 annex I) and a moisture sensitivity level of 2a. The capacitor consists of a ceramic disc which is copper plated on both sides. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.
- Complying with IEC 60384-14
- Humidity class IIB annex I achieved
- Singlelayer AC disc safety capacitors
- Mounting: surface-mount
- Capacitance Range: 470 pF to 4700 pF
- Rated Voltage: (X1): 760 VAC, 50 Hz (Y1): 500 VAC, 50 Hz Annex H: 1500 VDC
- Capacitance Tolerance: ± 20 % (code M)
- Epoxy resin, isolating, flame retardant
- Moisture sensitivity level: MSL 2a
- Applications: Power supplies, solar inverters, smart meters, and LED drivers
Skatīt
Pircējs
Inženieris
Ražotājs
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Diameter
Capacitor Terminals
Product Range
Operating Temperature Min
Qualification
Operating Temperature Max
Iepakojums
Filtrs(-i) nav piemērots(-i)
0 Atlasīts(-ie) filtrs(-i)
Salīdzināt | Cena par | Daudzums | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,848 € 10+ 0,542 € 50+ 0,505 € 100+ 0,468 € 200+ 0,381 € Citas cenas... | Min.: 1 / Vair.: 1 | 4700pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | VY1 Series | -40°C | - | 125°C | |||||
Each | 5+ 0,543 € 50+ 0,376 € 250+ 0,288 € 500+ 0,255 € 1000+ 0,228 € Citas cenas... | Min.: 5 / Vair.: 5 | 2500pF | ± 20% | X1 / Y2 | 440V | 250V | - | Radial Leaded | Through Hole | - | 5mm | - | - | - | WYO Series | -40°C | - | 125°C | |||||
Each | 1+ 0,300 € 50+ 0,164 € 100+ 0,149 € 250+ 0,132 € 500+ 0,119 € Citas cenas... | Min.: 1 / Vair.: 1 | 100pF | ± 10% | X1 / Y2 | 440V | 300V | - | Radial Leaded | Through Hole | - | 7.5mm | - | - | - | AY2 Series | -55°C | - | 125°C | |||||
Each | 1+ 0,427 € 10+ 0,213 € 25+ 0,189 € 50+ 0,166 € 100+ 0,142 € Citas cenas... | Min.: 1 / Vair.: 1 | 47pF | ± 10% | X1 / Y2 | 300V | 250V | - | Radial Leaded | Through Hole | - | 7.5mm | - | - | - | DE2 Series | 20°C | - | 85°C | |||||
Each | 10+ 0,484 € 50+ 0,409 € 100+ 0,333 € 500+ 0,269 € 1000+ 0,226 € Citas cenas... | Min.: 10 / Vair.: 10 | 470pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 12.5mm | - | - | - | ERP610 Series | -40°C | - | 125°C | |||||
Each | 10+ 0,240 € 100+ 0,164 € 500+ 0,151 € | Min.: 10 / Vair.: 10 | 220pF | ± 10% | X1 / Y2 | 440V | 300V | - | Radial Leaded | Through Hole | - | 7.5mm | - | - | - | C700 Series | -55°C | - | 125°C | |||||
Each | 1+ 3,830 € 10+ 2,770 € 50+ 2,710 € | Min.: 1 / Vair.: 1 | 0.01µF | ± 20% | X1 / Y2 | 400VAC | 250V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | C700 Series | -55°C | - | 125°C | |||||
Each | 1+ 3,830 € 10+ 2,730 € 50+ 2,410 € 100+ 2,090 € 750+ 1,580 € Citas cenas... | Min.: 1 / Vair.: 1 | 0.01µF | ± 20% | X1 / Y2 | 400VAC | 250V | - | Radial Leaded | Through Hole | - | 7.5mm | - | - | - | C700 Series | -55°C | - | 125°C | |||||
Each | 10+ 0,400 € 50+ 0,375 € 100+ 0,349 € | Min.: 10 / Vair.: 10 | 220pF | ± 10% | X1 / Y2 | 400VAC | 250V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | C700 Series | -55°C | - | 125°C | |||||
Each | 10+ 0,423 € 50+ 0,398 € 100+ 0,372 € | Min.: 10 / Vair.: 10 | 1000pF | ± 20% | X1 / Y2 | 400VAC | 250V | - | Radial Leaded | Through Hole | - | 7.5mm | - | - | - | C700 Series | -55°C | - | 125°C | |||||
Each | 10+ 0,377 € 50+ 0,369 € | Min.: 10 / Vair.: 10 | 470pF | ± 10% | X1 / Y2 | 440V | 300V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | C700 Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,338 € 200+ 0,307 € 500+ 0,276 € | Min.: 100 / Vair.: 1 | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY1 Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,178 € 200+ 0,166 € 500+ 0,152 € | Min.: 100 / Vair.: 1 | 470pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY1 Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 500+ 0,097 € | Min.: 500 / Vair.: 1 | 470pF | ± 20% | X1 / Y2 | 440V | 300V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY2 Series | -55°C | - | 125°C | |||||
Each | 1+ 1,250 € 50+ 0,871 € 100+ 0,643 € 250+ 0,592 € 500+ 0,494 € Citas cenas... | Min.: 1 / Vair.: 1 | 3300pF | ± 20% | X1 / Y2 | 440V | 300V | - | Radial Leaded | Through Hole | - | 7.5mm | - | - | - | CS Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,303 € 10+ 0,268 € 50+ 0,212 € 100+ 0,187 € 200+ 0,174 € Citas cenas... | Min.: 1 / Vair.: 1 | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY1 Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,183 € 10+ 0,162 € 50+ 0,128 € 100+ 0,114 € 200+ 0,105 € Citas cenas... | Min.: 1 / Vair.: 1 | 470pF | ± 20% | X1 / Y2 | 440V | 300V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY2 Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,288 € 10+ 0,255 € 50+ 0,201 € 100+ 0,178 € 200+ 0,166 € Citas cenas... | Min.: 1 / Vair.: 1 | 470pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY1 Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,543 € 10+ 0,363 € 50+ 0,296 € 100+ 0,228 € 200+ 0,207 € Citas cenas... | Min.: 1 / Vair.: 1 | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY1 Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,187 € 200+ 0,174 € 500+ 0,160 € | Min.: 100 / Vair.: 1 | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY1 Series | -55°C | - | 125°C | |||||
Each | 1+ 0,381 € 50+ 0,254 € 100+ 0,156 € 250+ 0,144 € 500+ 0,116 € Citas cenas... | Min.: 1 / Vair.: 1 | 150pF | ± 10% | X1 / Y1 | 440V | 400VAC | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | CD45 Series | -40°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Pārtīšana Iepakojuma iespējas | 100+ 0,228 € 200+ 0,207 € 500+ 0,186 € | Min.: 100 / Vair.: 1 | 1000pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY1 Series | -55°C | - | 125°C | |||||
Each (Supplied on Cut Tape) Griežama lente | 1+ 0,703 € 10+ 0,472 € 50+ 0,405 € 100+ 0,338 € 200+ 0,307 € Citas cenas... | Min.: 1 / Vair.: 1 | 2200pF | ± 20% | X1 / Y1 | 760V | 500V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | AY1 Series | -55°C | - | 125°C | |||||
Each | 1+ 0,777 € 50+ 0,534 € 100+ 0,388 € 250+ 0,355 € 500+ 0,322 € Citas cenas... | Min.: 1 / Vair.: 1 | 100pF | ± 10% | X1 / Y2 | 440V | 300V | - | Radial Leaded | Through Hole | - | 7.5mm | - | - | - | CS Series | -55°C | - | 125°C | |||||
Each | 10+ 0,163 € 100+ 0,119 € 500+ 0,0819 € 1000+ 0,0684 € 2000+ 0,0631 € Citas cenas... | Min.: 10 / Vair.: 10 | 50pF | ± 5% | X1 / Y2 | 400VAC | 250V | - | Radial Leaded | Through Hole | - | 10mm | - | - | - | C900AC SFTY X1-440 Y2-300 Series | -40°C | - | 125°C |